HCMOS Oscillatorer

Resultat: 21 606
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS Produkttyp Paket/låda Frekvens Frekvensstabilitet Lastkapacitans Minimal matningsspänning Maximal matningsspänning Utgångsformat Termineringsstil Minsta drifttemperatur Maximal drifttemperatur Längd Bredd Höjd Kvalificering Förpackning
ECS Standardklockoscillatorer 5V 32MHz EXTENDED TEMP 1 114På lager
Min.: 1
Multipla: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 32 MHz 50 PPM 30 pF 4.5 V 5.5 V HCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) Reel, Cut Tape, MouseReel
ECS Standardklockoscillatorer ECS-3951M,OSC XO 33.000MHZ HCMOS SMD,5V, 50ppm,-10 C 70 C,20mA,Surface Mount,0.295" L x 0.197" W (7.50mm x 5.00mm),0.069" (1.75mm) 453På lager
Min.: 1
Multipla: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 33 MHz 50 PPM 30 pF 4.5 V 5.5 V HCMOS SMD/SMT - 10 C + 70 C 7.5 mm (0.295 in) 5 mm (0.197 in) 1.6 mm (0.063 in) Reel, Cut Tape, MouseReel
ECS Standardklockoscillatorer ECS-3951M-BN,OSC XO 48.000MHZ HCMOS SMD,5V, 50ppm,-40 C 85 C,55mA,Surface Mount,0.276" L x 0.197" W (7.00mm x 5.00mm),0.067" (1.70mm) 410På lager
Min.: 1
Multipla: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 48 MHz 50 PPM 30 pF 4.5 V 5.5 V HCMOS SMD/SMT - 10 C + 70 C 7.5 mm (0.295 in) 5 mm (0.197 in) 1.6 mm (0.063 in) Reel, Cut Tape, MouseReel
ECS Standardklockoscillatorer 5V 50MHz EXTENDED TEMP 67På lager
Min.: 1
Multipla: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 50 MHz 50 PPM 30 pF 4.5 V 5.5 V HCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) Reel, Cut Tape, MouseReel
ECS Standardklockoscillatorer 5V 80MHz EXTENDED TEMP 441På lager
Min.: 1
Multipla: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 80 MHz 50 PPM 30 pF 4.5 V 5.5 V HCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) Reel, Cut Tape, MouseReel
ECS Standardklockoscillatorer 4MHz 3.3V 5 X 7mm -55 to 125C 379På lager
Min.: 1
Multipla: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 4 MHz 100 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 55 C + 125 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) Reel, Cut Tape, MouseReel
ECS Standardklockoscillatorer ECS-3953M,OSC XO 4.000MHZ HCMOS SMD,3.3V, 50ppm,-10 C 70 C,15mA,Surface Mount,0.295" L x 0.197" W (7.50mm x 5.00mm),0.069" (1.75mm) 1 029På lager
Min.: 1
Multipla: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 4 MHz 50 PPM 15 pF 3 V 3.6 V HCMOS SMD/SMT - 10 C + 70 C 7.5 mm (0.295 in) 5 mm (0.197 in) 1.6 mm (0.063 in) Reel, Cut Tape, MouseReel
ECS Standardklockoscillatorer 12.000 MHz 3.3Volt 100 ppm -55C +125C 854På lager
Min.: 1
Multipla: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 12 MHz 100 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 55 C + 125 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) Reel, Cut Tape, MouseReel
ECS Standardklockoscillatorer 20MHz 3.3V 50ppm -10C +70C 495På lager
Min.: 1
Multipla: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 20 MHz 50 PPM 15 pF 3 V 3.6 V HCMOS SMD/SMT - 10 C + 70 C 7.5 mm (0.295 in) 5 mm (0.197 in) 1.6 mm (0.063 in) Reel, Cut Tape, MouseReel
ECS Standardklockoscillatorer 24MHz 3.3V 5 X 7mm -55 to 125C 126På lager
1 000Förväntad 2026-09-10
Min.: 1
Multipla: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 24 MHz 40 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 55 C + 125 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) Reel, Cut Tape, MouseReel
ECS Standardklockoscillatorer 3.3V 24MHz EXTENDED TEMP 4 005På lager
6 000Förväntad 2027-01-19
Min.: 1
Multipla: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 24 MHz 50 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) Reel, Cut Tape, MouseReel
ECS Standardklockoscillatorer 25.000 MHz 3.3Volt 100 ppm -55C +125C 743På lager
Min.: 1
Multipla: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 25 MHz 100 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 55 C + 125 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) Reel, Cut Tape, MouseReel
ECS Standardklockoscillatorer 27.000 MHz 3.3Volt 100 ppm -55C +125C 433På lager
Min.: 1
Multipla: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 27 MHz 100 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 55 C + 125 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) Reel, Cut Tape, MouseReel
ECS Standardklockoscillatorer 32.000 MHz 3.3Volt 100 ppm -55C +125C 19På lager
2 000Förväntad 2026-09-29
Min.: 1
Multipla: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 32 MHz 100 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 55 C + 125 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) Reel, Cut Tape, MouseReel
ECS Standardklockoscillatorer 3.3V 40MHz EXTENDED TEMP 867På lager
1 000Förväntad 2026-08-31
Min.: 1
Multipla: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 40 MHz 50 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) Reel, Cut Tape, MouseReel
ECS Standardklockoscillatorer 48.000 MHz 3.3Volt 100 ppm -55C +125C 961På lager
Min.: 1
Multipla: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 48 MHz 100 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 55 C + 125 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) Reel, Cut Tape, MouseReel
ECS Standardklockoscillatorer 3.3V 66.666MHz EXTENDED TEMP 474På lager
Min.: 1
Multipla: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 66.666 MHz 50 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) Reel, Cut Tape, MouseReel
ECS Standardklockoscillatorer 3.3V 80MHz EXTENDED TEMP 407På lager
Min.: 1
Multipla: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 80 MHz 50 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C 7.5 mm (0.295 in) 5 mm (0.197 in) 1.6 mm (0.063 in) Reel, Cut Tape, MouseReel
ECS Standardklockoscillatorer 25.000MHz 5.0Volt 100 ppm -55C +125C 649På lager
1 000Förväntad 2026-08-31
Min.: 1
Multipla: 1
: 1 000

Standard Oscillators 5 mm x 3.2 mm 25 MHz 100 PPM 30 pF 4.5 V 5.5 V HCMOS SMD/SMT - 55 C + 125 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
ECS Standardklockoscillatorer 50.000MHz 5.0Volt 100 ppm -55C +125C 519På lager
Min.: 1
Multipla: 1
: 1 000

Standard Oscillators 5 mm x 3.2 mm 50 MHz 100 PPM 30 pF 4.5 V 5.5 V HCMOS SMD/SMT - 55 C + 125 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
ECS Standardklockoscillatorer 4.000MHz 3.3Volt 100 ppm -55C +125C 27På lager
1 000Förväntad 2026-09-03
Min.: 1
Multipla: 1
: 1 000

Standard Oscillators 5 mm x 3.2 mm 4 MHz 100 PPM 15 pF 2.7 V 3.6 V HCMOS SMD/SMT - 55 C + 125 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
ECS Standardklockoscillatorer 10.000MHz 3.3Volt 100 ppm -55C +125C 196På lager
Min.: 1
Multipla: 1
: 1 000

Standard Oscillators 5 mm x 3.2 mm 10 MHz 100 PPM 15 pF 2.7 V 3.6 V HCMOS SMD/SMT - 55 C + 125 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
ECS Standardklockoscillatorer 12.000MHz 3.3Volt 100 ppm -55C +125C 159På lager
Min.: 1
Multipla: 1
: 1 000

Standard Oscillators 5 mm x 3.2 mm 12 MHz 100 PPM 15 pF 2.7 V 3.6 V HCMOS SMD/SMT - 55 C + 125 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
ECS Standardklockoscillatorer 16.000MHz 3.3Volt 100 ppm -55C +125C 865På lager
3 000Förväntad 2027-01-19
Min.: 1
Multipla: 1
: 1 000

Standard Oscillators 5 mm x 3.2 mm 16 MHz 100 PPM 15 pF 2.7 V 3.6 V HCMOS SMD/SMT - 55 C + 125 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
ECS Standardklockoscillatorer 20.000MHz 3.3Volt 100 ppm -55C +125C 813På lager
1 000Förväntad 2026-09-14
Min.: 1
Multipla: 1
: 1 000

Standard Oscillators 5 mm x 3.2 mm 20 MHz 100 PPM 15 pF 2.7 V 3.6 V HCMOS SMD/SMT - 55 C + 125 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel