HCMOS Oscillatorer

Resultat: 21 606
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS Produkttyp Paket/låda Frekvens Frekvensstabilitet Lastkapacitans Minimal matningsspänning Maximal matningsspänning Utgångsformat Termineringsstil Minsta drifttemperatur Maximal drifttemperatur Längd Bredd Höjd Kvalificering Förpackning
IQD TCXO-oscillatorer 3.3V HCMOS +/-280ppb -40C +/-105C 5På lager
Min.: 1
Multipla: 1
: 1 000

TCXO 10 MHz 0.28 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 105 C 5 mm 3.2 mm 1.3 mm Reel, Cut Tape
IQD TCXO-oscillatorer CFPT-125 HCMOS +/-0.9ppm -20 to 70C 7.0 x 5.0 x 2.0 2På lager
Min.: 1
Multipla: 1
: 1 000

VCTCXO 16.384 MHz 0.9 PPM 15 pF 3.3 V HCMOS SMD/SMT - 20 C + 70 C 7 mm 5 mm 2 mm Reel, Cut Tape, MouseReel
ECS Standardklockoscillatorer 24MHz, Standby, CMOS, Multi-Volt, 1.6 3.6 V, 50ppm, -40 85 C, 4-SMD, 2.0 x 1.6mm, RoHS, 7.0mA 2 439På lager
Min.: 1
Multipla: 1
: 3 000

Standard Oscillators 24 MHz 25 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ECS Standardklockoscillatorer ECS-2018,OSC XO 24.000MHZ HCMOS SMD,1.8V, 50ppm,-40 C 85 C,2.5mA,Surface Mount,0.098" L x 0.079" W (2.50mm x 2.00mm),0.035" (0.90mm) 1 290På lager
Min.: 1
Multipla: 1
: 1 000

Standard Oscillators 24 MHz 50 PPM 15 pF 1.71 V 1.89 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) Reel, Cut Tape, MouseReel
ECS Standardklockoscillatorer ECS-2018,OSC XO 48.000MHZ HCMOS SMD,1.8V, 50ppm,-40 C 85 C,3.5mA,Surface Mount,0.098" L x 0.079" W (2.50mm x 2.00mm),0.035" (0.90mm) 1 027På lager
Min.: 1
Multipla: 1
: 1 000

Standard Oscillators 48 MHz 50 PPM 15 pF 1.71 V 1.89 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) Reel, Cut Tape, MouseReel
ECS Standardklockoscillatorer 25MHz 3.3V 50ppm -40C +85C 2 144På lager
Min.: 1
Multipla: 1
: 1 000

Standard Oscillators 3.2 mm x 2.5 mm 25 MHz 50 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
ECS Standardklockoscillatorer 50.000 MHz 3.3V SMD OSC +/-50 ppm -40 +85 C 3.2 x 2.5 mm RoHS Ledtid för icke lagerfört 19 Veckor
Min.: 1
Multipla: 1
: 3 000

Standard Oscillators 50 MHz 50 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) Reel, Cut Tape, MouseReel
ECS Standardklockoscillatorer 8.000 MHz Multi-Volt 1.6 3.6V 50 ppm -40 +85 C 4-SMD 2.5x2.0mm RoHS 6 134På lager
Min.: 1
Multipla: 1
: 3 000

Standard Oscillators 2.5 mm x 2 mm 8 MHz 50 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
ECS Standardklockoscillatorer 8MHz 1.6-3.6V 25ppm -40C +85C 14 622På lager
24 000Förväntad 2027-01-19
Min.: 1
Multipla: 1
: 3 000

Standard Oscillators 2.5 mm x 2 mm 8 MHz 25 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
ECS Standardklockoscillatorer 12.000 MHz Multi-Volt 1.6 3.6V 50 ppm -10 +70 C 4-SMD 2.5x2.0mm RoHS 6 253På lager
Min.: 1
Multipla: 1
: 3 000

Standard Oscillators 2.5 mm x 2 mm 12 MHz 50 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 10 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
ECS Standardklockoscillatorer 16.000 MHz Multi-Volt 1.6 3.6V 50 ppm -40 +85 C 4-SMD 2.5x2.0mm RoHS 6 000På lager
Min.: 1
Multipla: 1
: 3 000

Standard Oscillators 2.5 mm x 2 mm 16 MHz 50 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape
ECS Standardklockoscillatorer 16MHz 1.6-3.6 V 25ppm -40C +85C 3 011På lager
12 000Förväntad 2026-11-17
Min.: 1
Multipla: 1
: 3 000

Standard Oscillators 2.5 mm x 2 mm 16 MHz 25 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
ECS Standardklockoscillatorer 24MHz 1.6-3.6V -40C +85C 12 416På lager
Min.: 1
Multipla: 1
: 3 000

Standard Oscillators 2.5 mm x 2 mm 24 MHz 50 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
ECS Standardklockoscillatorer 25.000 MHz Multi-Volt 1.6 3.6V 50 ppm -10 +70 C 4-SMD 2.5x2.0mm RoHS 3 312På lager
Min.: 1
Multipla: 1
: 3 000

Standard Oscillators 2.5 mm x 2 mm 25 MHz 50 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 10 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
ECS Standardklockoscillatorer 25MHz 1.6-3.6V -40C +85C 17 032På lager
Min.: 1
Multipla: 1
: 3 000

Standard Oscillators 2.5 mm x 2 mm 25 MHz 50 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
ECS Standardklockoscillatorer 25MHz 1.6-3.6V -40C +85C 9 424På lager
35 890Förväntad 2026-09-04
Min.: 1
Multipla: 1
: 3 000

Standard Oscillators 2.5 mm x 2 mm 25 MHz 25 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
ECS Standardklockoscillatorer 33.3333MHz 1.6-3.6V -40C +85C 16 560På lager
Min.: 1
Multipla: 1
: 3 000

Standard Oscillators 2.5 mm x 2 mm 33.3333 MHz 50 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
ECS Standardklockoscillatorer 33.333MHz, Multi-Volt 1.6 3.6 V, STAB 25 ppm, -20 +70 C, 4-SMD 2.5 x 2.0 mm RoHS 2 060På lager
Min.: 1
Multipla: 1
: 3 000

2.5 mm x 2 mm 33.333 MHz 25 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 20 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
ECS Standardklockoscillatorer 48MHz 1.6-3.6V -40C +85C 2 662På lager
Min.: 1
Multipla: 1
: 3 000

Standard Oscillators 2.5 mm x 2 mm 48 MHz 50 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
ECS Standardklockoscillatorer 48MHz 1.6-3.6V -40C +85C 5 575På lager
Min.: 1
Multipla: 1
: 3 000

Standard Oscillators 2.5 mm x 2 mm 48 MHz 25 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
ECS Standardklockoscillatorer 50MHz 1.6-3.6V -40C +85C 7 789På lager
Min.: 1
Multipla: 1
: 3 000

Standard Oscillators 2.5 mm x 2 mm 50 MHz 50 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
ECS Standardklockoscillatorer 50MHz 1.6-3.6V -40C +85C 6 482På lager
1 000På beställningen
Min.: 1
Multipla: 1
: 3 000

Standard Oscillators 2.5 mm x 2 mm 50 MHz 25 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
ECS Standardklockoscillatorer 3.6864 MHz Multi-Volt 1.6 3.6V 50 ppm -40 +85 C 4-SMD 2.5x2.0mm Low Current RoHS 1 866På lager
3 000Förväntad 2027-01-05
Min.: 1
Multipla: 1
: 1 000

Standard Oscillators 2.5 mm x 2 mm 3.6864 MHz 50 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
ECS Standardklockoscillatorer 20.000 MHz Multi-Volt 1.6 3.6V 50 ppm -40 +85 C 4-SMD 2.5x2.0mm Low Current RoHS 2 376På lager
Min.: 1
Multipla: 1
: 1 000

Standard Oscillators 2.5 mm x 2 mm 20 MHz 50 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
ECS Standardklockoscillatorer 60.000 MHz Multi-Volt 1.6 3.6V 50 ppm -40 +85 C 4-SMD 2.5x2.0mm Low Current RoHS 1 841På lager
Min.: 1
Multipla: 1
: 1 000

Standard Oscillators 2.5 mm x 2 mm 60 MHz 50 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel