CMOS Oscillatorer

Resultat: 41 748
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS Produkttyp Paket/låda Frekvens Frekvensstabilitet Lastkapacitans Minimal matningsspänning Maximal matningsspänning Utgångsformat Termineringsstil Minsta drifttemperatur Maximal drifttemperatur Längd Bredd Höjd Kvalificering Förpackning
Microchip Technology MEMS-oscillatorer MEMS Oscillator, Low Power 50ppm 1 000På lager
Min.: 1 000
Multipla: 1 000
: 1 000

MEMS Oscillators CDFN-4 1.8432 MHz 50 PPM 40 pF 1.8 V 3.3 V CMOS - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) Reel
KYOCERA AVX Standardklockoscillatorer 48.0000MHZ Clock OSC IL CMOS 1 698På lager
Min.: 1
Multipla: 1
: 2 000

Standard Oscillators 3.2 mm x 2.5 mm 48 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 10 C + 70 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
KYOCERA AVX Standardklockoscillatorer 24.5760MHZ 1.8/2.5/3 .3volts 1 856På lager
Min.: 1
Multipla: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 24.576 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
Ecliptek / Abracon Standardklockoscillatorer 32.768kHz 1.62-3.63V 50ppm -40C +85C 1 051På lager
Min.: 1
Multipla: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 32.768 kHz 50 PPM 15 pF 1.62 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.6 mm (0.063 in) Reel, Cut Tape, MouseReel
Wurth Elektronik Standardklockoscillatorer WE-SPXO 26.0MHz 25ppm 3.2 x 2.5mm 3 438På lager
Min.: 1
Multipla: 1
: 3 000

Standard Oscillators 3.2 mm x 2.5 mm 26 MHz 25 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape
Diodes Incorporated Standardklockoscillatorer SMD SEAM CXO (4P), 50.000000MHz 932På lager
Min.: 1
Multipla: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 50 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) Reel, Cut Tape
Epson Timing Standardklockoscillatorer 200MHz 30ppm -40C +85C 24 626På lager
Min.: 1
Multipla: 1
: 250

Standard Oscillators 3.2 mm x 2.5 mm 200 MHz 30 PPM 2.5 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.05 mm (0.041 in) Reel, Cut Tape, MouseReel
ABRACON Standardklockoscillatorer Standard Clock Oscillator 100.000MHz SMD 5.0mm x 7.0mm 20ppm -10 C to +70 C 523På lager
Min.: 1
Multipla: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 100 MHz 20 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 10 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) Reel, Cut Tape
ABRACON MEMS-oscillatorer MEMS OSC XO 8.0000MHZ SMD 916På lager
Min.: 1
Multipla: 1
: 1 000

MEMS Oscillators 0806 (2016 metric) 8 MHz 25 PPM 1.71 V 3.63 V CMOS - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.84 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON Standardklockoscillatorer Crystal Oscillator 2016 4-SMD 27MHz 50ppm -40 C - 125 C CMOS 3.3V 765På lager
Min.: 1
Multipla: 1
: 1 000

Standard Oscillators 2 mm x 1.6 mm 27 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
ABRACON Standardklockoscillatorer Crystal Oscillator 3225 4-SMD 27MHz 30ppm -40 C - 105 C CMOS 3.3V 657På lager
Min.: 1
Multipla: 1
: 1 000

Standard Oscillators 3.2 mm x 2.5 mm 27 MHz 30 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
ABRACON Standardklockoscillatorer OSC XO 24MHz 1.6V 3.6V 3225 50ppm CMOS SMD 2 132På lager
Min.: 1
Multipla: 1
: 3 000

Standard Oscillators 3.2 mm x 2.5 mm 24 MHz 50 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
ABRACON MEMS-oscillatorer Oscillator 3225 4-SMD 18.432MHz 10ppm -40 C - 105 C CMOS 1.8V - 3.3V 757På lager
Min.: 1
Multipla: 1
: 1 000

MEMS Oscillators 1310 (3225 metric) 18.432 MHz 10 PPM 15 pF 1.7 V 3.6 V CMOS - 40 C + 105 C 3.5 mm (0.138 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS-oscillatorer Oscillator 5032 4-SMD 24.576MHz 10ppm -40 C - 85 C CMOS 1.8V - 3.3V 1 932På lager
Min.: 1
Multipla: 1
: 1 000

MEMS Oscillators QFN-4 24.576 MHz 10 PPM 15 pF 1.8 V 3.3 V CMOS - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS-oscillatorer Oscillator 5032 4-SMD 33MHz 10ppm -40 C - 105 C CMOS 1.8V - 3.3V 656På lager
Min.: 1
Multipla: 1
: 1 000

MEMS Oscillators QFN-4 33 MHz 10 PPM 15 pF 1.8 V 3.3 V CMOS - 40 C + 105 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS-oscillatorer Oscillator 7050 6-SMD 26MHz 50ppm -55 C - 125 C CMOS 2.25V - 3.6V 710På lager
Min.: 1
Multipla: 1
: 1 000

MEMS Oscillators 2820 (7050 metric) 26 MHz 50 PPM 2.25 V 3.6 V CMOS - 55 C + 125 C 7 mm (0.276 in) 5 mm (0.197 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
Microchip Technology MEMS-oscillatorer MEMS OSC, LVCMOS, 50MHz, 50PPM, 1.8-3.3V, -40 to 85C, 3.2 x 2.5mm 1 000På lager
Min.: 1 000
Multipla: 1 000
: 1 000

MEMS Oscillators CDFN-4 50 MHz 50 PPM 40 pF 1.8 V 3.3 V CMOS - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) Reel
Microchip Technology MEMS-oscillatorer -40C - 85C 10 ppm 026.0000MHz 844På lager
Min.: 1
Multipla: 1

MEMS Oscillators CDFN-4 26 MHz 10 PPM 40 pF 1.8 V 3.3 V CMOS - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) Cut Tape
Microchip Technology MEMS-oscillatorer MEMS OSC, LVCMOS, 24MHz, 10PPM, 1.8-3.3V, -40 to 85C, 3.2 x 2.5mm 1 000På lager
Min.: 1 000
Multipla: 1 000
: 1 000

MEMS Oscillators CDFN-4 24 MHz 10 PPM 40 pF 1.8 V 3.3 V CMOS - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) Reel
KYOCERA AVX Standardklockoscillatorer CLOCK OSCILLITORS 1 060På lager
Min.: 1
Multipla: 1
: 2 000
Standard Oscillators 2.5 mm x 2 mm 16.384 MHz 30 PPM 15 pF 1.71 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape
KYOCERA AVX Standardklockoscillatorer CLOCK OSCILLITORS 1 615På lager
Min.: 1
Multipla: 1
: 2 000

Standard Oscillators 3.2 mm x 2.5 mm 40 MHz 30 PPM 15 pF 1.7 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 Reel, Cut Tape
IQD Standardklockoscillatorer 8.0MHz AEC-Q200 2.0 x 1.6 x 0.8mm 769På lager
Min.: 1
Multipla: 1
: 1 000

Standard Oscillators 8 MHz 100 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Standardklockoscillatorer 16 MHz 20 PPM 15 pF 1 676På lager
Min.: 1
Multipla: 1
: 2 000

Standard Oscillators 2 mm x 1.6 mm 16 MHz 20 PPM 15 pF 1.71 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
KYOCERA AVX Standardklockoscillatorer 16 MHz 20 PPM 15 pF 1 850På lager
Min.: 1
Multipla: 1
: 2 000

Standard Oscillators 3.2 mm x 2.5 mm 16 MHz 20 PPM 15 pF 1.71 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
KYOCERA AVX Standardklockoscillatorer 12.2880MHZ Clock OSC IL CMOS 1 109På lager
Min.: 1
Multipla: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 12.288 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 10 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel