Ferritpärlor

 Ferritpärlor
Ferrite beads are in stock with same-day shipping at Mouser. Mouser is an authorized distributor for leading ferrite bead manufacturers including Fair-Rite, Murata, Qnity, TAIYO YUDEN, TDK, Wurth Elektronik, and many more.
Resultat: 5 299
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Serie Produkt Termineringsstil Paket/låda Bildstorlek Maximal AC-ström Tolerans Maximalt DC-motstånd Minsta drifttemperatur Maximal drifttemperatur Längd Bredd Höjd Diameter Kvalificering Förpackning
Vishay / Dale Ferritpärlor 120ohms 25% 17 572På lager
Min.: 1
Multipla: 1
: 3 000

Ferrite Chip Bead Arrays SMD/SMT 1206 (3216 metric) 120 Ohms 150 mA 25 % 200 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 0.8 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferritpärlor 300ohms 25% 11 834På lager
Min.: 1
Multipla: 1
: 3 000

Ferrite Chip Bead Arrays SMD/SMT 1206 (3216 metric) 300 Ohms 100 mA 25 % 400 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 0.8 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferritpärlor 600ohms 25% 52 635På lager
Min.: 1
Multipla: 1
: 10 000

ILBB-0402 Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 600 Ohms 200 mA 25 % 1 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferritpärlor 2Kohms 25% 201 699På lager
Min.: 1
Multipla: 1
: 4 000

ILBB-0805 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 2 kOhms 80 mA 25 % 500 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferritpärlor 60ohms 25% 63 677På lager
Min.: 1
Multipla: 1
: 2 000

ILBB-1210 Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 60 Ohms 400 mA 25 % 300 mOhms - 55 C + 125 C 3.2 mm 2.5 mm 1.3 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferritpärlor 120ohms 25% 103 865På lager
Min.: 1
Multipla: 1
: 4 000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 2 A 25 % 100 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferritpärlor 120ohms 25% 205 299På lager
Min.: 1
Multipla: 1
: 4 000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 120 Ohms 5 A 25 % 30 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferritpärlor 600ohms 25% 79 366På lager
72 000Förväntad 2026-08-20
Min.: 1
Multipla: 1
: 4 000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 600 Ohms 2 A 25 % 100 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferritpärlor 90ohms 25% 82 566På lager
Min.: 1
Multipla: 1
: 4 000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 90 Ohms 5 A 25 % 25 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferritpärlor 120ohms 25% 206 775På lager
Min.: 1
Multipla: 1
: 3 000

Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 120 Ohms 6 A 25 % 20 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferritpärlor 1Kohms 25% SIGNAL 57 528På lager
Min.: 1
Multipla: 1
: 3 000

Ferrite Chip Bead Arrays SMD/SMT 1206 (3216 metric) 1 kOhms 50 mA 25 % 800 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 0.8 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferritpärlor 600ohms 25% SPEED 22 632På lager
Min.: 1
Multipla: 1

Ferrite Chip Bead Arrays SMD/SMT 1206 (3216 metric) 600 Ohms 100 mA 25 % 600 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 0.8 mm
Wurth Elektronik Ferritpärlor WE-TMSB Suppression 1800ohm 210mA 53 731På lager
Min.: 1
Multipla: 1
: 10 000

WE-TMSB EMI Suppression Ferrite Beads SMD/SMT 0402 (1005 metric) 1.5 kOhms 210 mA 25 % 2.1 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.55 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferritpärlor WE-UKW L=40mm 100MHz @ 800Ohms 3A 8 570På lager
Min.: 1
Multipla: 1

WE-UKW EMI Suppression Ferrite Beads Axial 800 Ohms 3 A 25 % 20 mOhms - 25 C + 125 C 10 mm 6 mm Bulk
Wurth Elektronik Ferritpärlor WE-UKW L=38mm 100MHz @ 961Ohms 3A 7 187På lager
4 400Förväntad 2026-08-14
Min.: 1
Multipla: 1

WE-UKW EMI Suppression Ferrite Beads Radial 961 Ohms 3 A 25 % 20 mOhms - 25 C + 125 C 10 mm 6 mm Bulk
Wurth Elektronik Ferritpärlor WE-SUKW 5Hole 272Ohm 25MHz AEC-Q200 4 664På lager
4 000Förväntad 2026-08-14
Min.: 1
Multipla: 1
: 1 000

WE-SUKW EMI Suppression 5 Hole Ferrite Bead SMD/SMT 272 Ohms 9 A 25 % 11 Ohms - 55 C + 125 C 5.5 mm 5 mm 4.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferritpärlor WE-SUKW 5Hole 425Ohm 25MHz AEC-Q200 3 047På lager
4 000Förväntad 2026-08-14
Min.: 1
Multipla: 1
: 1 000

WE-SUKW EMI Suppression 5 Hole Ferrite Bead SMD/SMT 425 Ohms 8.5 A 25 % 12 mOhms - 55 C + 125 C 8.5 mm 5 mm 4.65 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferritpärlor WE-CBF 0805 100MHz 22Ohm 6000mA AEC-Q200 43 425På lager
36 000Förväntad 2026-08-14
Min.: 1
Multipla: 1
: 4 000

WE-CBF Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 22 Ohms 6 A 25 % 8 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferritpärlor WE-CBF 0805 100MHz 220Ohm 2000mA AEC-Q200 140 544På lager
76 000Förväntad 2026-08-14
Min.: 1
Multipla: 1
: 4 000

WE-CBF Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 220 Ohms 2 A 25 % 50 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferritpärlor WE-CBF 0805 100MHz 120Ohm 3000mA AEC-Q200 67 572På lager
Min.: 1
Multipla: 1
: 4 000

WE-CBF Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 120 Ohms 3 A 25 % 30 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferritpärlor WE-CBF 0805 200MHz 300Ohm 3000mA AEC-Q200 58 990På lager
52 000Förväntad 2026-08-14
Min.: 1
Multipla: 1
: 4 000

WE-CBF EMI Suppression Ferrite Beads SMD/SMT 0805 (2012 metric) 300 Ohms 3 A 25 % 50 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferritpärlor WE-CBF 0805 100MHz 600Ohm 2000mA AEC-Q200 128 551På lager
248 000Förväntad 2026-08-31
Min.: 1
Multipla: 1
: 4 000

WE-CBF Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 600 Ohms 2 A 25 % 150 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferritpärlor WE-CBF 0805 100MHz 60Ohm 3000mA AECQ200 65 907På lager
Min.: 1
Multipla: 1
: 4 000

WE-CBF Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 60 Ohms 3 A 25 % 25 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferritpärlor WE-CBF 0805 100MHz 1KOhm 1KmA AEC-Q200 44 328På lager
Min.: 1
Multipla: 1
: 4 000

WE-CBF EMI Suppression Ferrite Beads SMD/SMT 0805 (2012 metric) 1 kOhms 1 A 25 % 300 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferritpärlor WE-CBF 0805 100MHz 1500Oh m 1KmA AECQ2 114 596På lager
Min.: 1
Multipla: 1
: 4 000

WE-CBF Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 1.5 kOhms 1 A 25 % 300 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel