0.8 mm Ferritpärlor

Resultat: 1 405
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Serie Produkt Termineringsstil Paket/låda Bildstorlek Maximal AC-ström Tolerans Maximalt DC-motstånd Minsta drifttemperatur Maximal drifttemperatur Längd Bredd Höjd Kvalificering Förpackning
ABRACON Ferritpärlor Bead 500 Ohms at 100MHz 0.200 A 600.00 mOhm 43 975På lager
Min.: 1
Multipla: 1
: 4 000

ACML Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 500 Ohms 200 mA 25 % 450 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
ABRACON Ferritpärlor Bead 600 Ohms at 100MHz 0.200 A 600.00 mOhm 10 719På lager
Min.: 1
Multipla: 1
: 4 000

ACML Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 200 mA 25 % 600 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
ABRACON Ferritpärlor Bead 80 Ohms at 100MHz 0.600 A 400.00 mOhm 3 898På lager
Min.: 1
Multipla: 1
: 4 000

ACML Ferrite Chip Beads SMD/SMT 80 Ohms 600 mA 25 % 400 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
ABRACON Ferritpärlor 120 OHM 25% 10 431På lager
Min.: 1
Multipla: 1
: 4 000

ACML-H Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 1.2 A 25 % 100 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
ABRACON Ferritpärlor 220 OHM 25% 3 640På lager
Min.: 1
Multipla: 1
: 4 000

ACML-H Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 1 A 25 % 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
ABRACON Ferritpärlor FERRITE BEAD 300 OHM 0603 1LN 2 568På lager
Min.: 1
Multipla: 1
: 4 000

ACML-H Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 300 Ohms 1 A 25 % 200 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
ABRACON Ferritpärlor 60 OHM 4 010På lager
Min.: 1
Multipla: 1
: 4 000

ACML-H Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 1.5 A 25 % 80 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
ABRACON Ferritpärlor 600 OHM HIGH CURRENT 9 068På lager
Min.: 1
Multipla: 1
: 4 000

ACML-H Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 800 mA 25 % 350 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
ABRACON Ferritpärlor 2500 OHM 25% 8 683På lager
Min.: 1
Multipla: 1
: 4 000

ACML Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 2.5 kOhms 200 mA 25 % 1.2 Ohms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Laird Ferritpärlor Broadband,1Ln 0603,HI 11 442På lager
Min.: 1
Multipla: 1
: 4 000

HI Ferrite Chip Beads SMD/SMT 13 Ohms 5 A 10 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Laird Ferritpärlor 200ohms 0.4ohms 200mA 26 198På lager
Min.: 1
Multipla: 1
: 4 000

LI Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 200 Ohms 200 mA 400 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Laird Ferritpärlor 47ohms 0.1ohms 500mA 20 323På lager
Min.: 1
Multipla: 1
: 4 000

LI Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 47 Ohms 500 mA 100 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Laird Ferritpärlor 220ohms 100MHz .7A Monolithic 0603 SMD 2 246På lager
80 000På beställningen
Min.: 1
Multipla: 1
: 4 000

LI Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 700 mA 300 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Laird Ferritpärlor 80ohms 100MHz .7A Monolithic 0603 SMD 19 357På lager
Min.: 1
Multipla: 1
: 4 000

LI Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 80 Ohms 700 mA 200 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel

TAIYO YUDEN Ferritpärlor PLEASE SEE SUGGESTED ALTERNATE LCMGG160808T121RG 13 069På lager
Min.: 1
Multipla: 1
: 4 000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 1.2 A 25 % 130 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel

TAIYO YUDEN Ferritpärlor PLEASE SEE SUGGESTED ALTERNATE LCMGG160808T601RG 3 360På lager
Min.: 1
Multipla: 1
: 4 000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 500 mA 25 % 450 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel

TAIYO YUDEN Ferritpärlor PLEASE SEE SUGGESTED ALTERNATE LSMGA160808T221RG 20 582På lager
48 000Förväntad 2026-11-04
Min.: 1
Multipla: 1
: 4 000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 1.8 A 25 % 70 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel

TAIYO YUDEN Ferritpärlor PLEASE SEE SUGGESTED ALTERNATE LSMGA160808T600RG 4 769På lager
36 000På beställningen
Min.: 1
Multipla: 1
: 4 000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 3 A 25 % 25 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel

TAIYO YUDEN Ferritpärlor PLEASE SEE SUGGESTED ALTERNATE LCMGA160808T600RG 11 892På lager
Min.: 1
Multipla: 1
: 4 000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 3 A 25 % 25 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel

TAIYO YUDEN Ferritpärlor FERRITE BEAD, HIGH CURRENT CHIP, 0603, 600 OHMS+/-25%, T&R 20 662På lager
408 000På beställningen
Min.: 1
Multipla: 1
: 4 000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 900 mA 25 % 170 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel

TAIYO YUDEN Ferritpärlor PLEASE SEE SUGGESTED ALTERNATE LBMGA160808T601RG 9 955På lager
Min.: 1
Multipla: 1
: 4 000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 900 mA 25 % 170 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferritpärlor PLEASE SEE SUGGESTED ALTERNATE LSMCA160808T230NG 28 980På lager
20 000Förväntad 2026-08-28
Min.: 1
Multipla: 1
: 4 000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 23 Ohms 4 A 30 % 7 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferritpärlor PLEASE SEE SUGGESTED ALTERNATE LSMCC160808T280NGR 7 848På lager
19 000Förväntad 2026-08-26
Min.: 1
Multipla: 1
: 4 000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 28 Ohms 6 A 30 % 6 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferritpärlor PLEASE SEE SUGGESTED ALTERNATE LAMGL160808T102RD 5 521På lager
Min.: 1
Multipla: 1
: 4 000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 500 mA 25 % 350 mOhms - 40 C + 150 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferritpärlor PLEASE SEE SUGGESTED ALTERNATE LAMGL160808T601RD 1 035På lager
Min.: 1
Multipla: 1
: 4 000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 640 mA 25 % 170 mOhms - 40 C + 150 C 1.6 mm 0.8 mm 0.95 mm AEC-Q200 Reel, Cut Tape, MouseReel