500 mA Ferrite Beads

Results: 343
Select Image Part # Mfr. Description Datasheet Availability Pricing (SEK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
TDK Ferrite Beads 0603 300ohms 500mA Signal Line AEC-Q200 54 376In Stock
Min.: 1
Mult.: 1
: 4 000

MMZ Auto Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 300 Ohms 500 mA 25 % 250 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 470 OHM 25% 0.5A 11 729In Stock
20 000Expected 2026-08-24
Min.: 1
Mult.: 1
: 4 000

MMZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 470 Ohms 500 mA 25 % 300 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 470ohms 500mA Signal Line AEC-Q200 6 950In Stock
24 000Expected 2026-09-16
Min.: 1
Mult.: 1
: 4 000

MMZ Auto Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 470 Ohms 500 mA 25 % 300 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 1.6mm x 0.8mm x 0.6mm, -55 to +125 degC, 500mA, 10, 100m 17 958In Stock
Min.: 1
Mult.: 1
: 4 000

MMZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 10 Ohms 500 mA 25 % 100 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 10ohms 500mA Signal Line AEC-Q200 4 650In Stock
Min.: 1
Mult.: 1
: 4 000

MMZ Auto Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 10 Ohms 500 mA 5 Ohms 100 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 1.6mm x 0.8mm x 0.6mm, -55 to +125 degC, 500mA, 22, 200m 10 804In Stock
Min.: 1
Mult.: 1
: 4 000

MMZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 22 Ohms 500 mA 25 % 200 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 22ohms 500mA Signal Line AEC-Q200 3 681In Stock
Min.: 1
Mult.: 1
: 4 000

MMZ Auto Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 22 Ohms 500 mA 25 % 200 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 50 OHM 25% 0.5A 5 448In Stock
4 000Expected 2026-12-30
Min.: 1
Mult.: 1
: 4 000

MMZ SMD/SMT 0603 (1608 metric) 50 Ohms 500 mA 250 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 50ohms 500mA Signal Line AEC-Q200 15 809In Stock
Min.: 1
Mult.: 1
: 4 000

MMZ Auto Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 50 Ohms 500 mA 25 % 250 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 1.6mm x 0.8mm x 0.8mm, -55 to +125 degC, 500mA, 80, 300m 28 182In Stock
Min.: 1
Mult.: 1
: 4 000

MMZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 80 Ohms 500 mA 25 % 300 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 80ohms 500mA Signal Line AEC-Q200 4 265In Stock
Min.: 1
Mult.: 1
: 4 000

MMZ Auto Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 80 Ohms 500 mA 25 % 300 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 47 OHM 25% 0.5A 3 226In Stock
4 000Expected 2026-08-19
Min.: 1
Mult.: 1
: 4 000

MMZ SMD/SMT 0603 (1608 metric) 47 Ohms 500 mA 400 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 120 OHM 0.5A 18 005In Stock
Min.: 1
Mult.: 1
: 4 000

MMZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 500 mA 25 % 300 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 120ohms 500mA Signal Line AEC-Q200 544In Stock
4 000Expected 2026-11-11
Min.: 1
Mult.: 1
: 4 000

MMZ Auto Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 500 mA 25 % 300 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 1.6mm x 0.8mm x 0.8mm, -55 to +125 degC, 500mA, 220ohm, 400mohm 10 070In Stock
Min.: 1
Mult.: 1
: 4 000

MMZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 500 mA 25 % 400 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 120 OHM 25% 0.5A 34 332In Stock
Min.: 1
Mult.: 1
: 4 000

MMZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 500 mA 25 % 180 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 120ohms 500mA Signal Line AEC-Q200 9 321In Stock
Min.: 1
Mult.: 1
: 4 000

MMZ Auto Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 500 mA 25 % 180 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 300 OHM 25% 0.5A 47 930In Stock
Min.: 1
Mult.: 1
: 4 000

MMZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 300 Ohms 500 mA 25 % 250 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 300ohms 500mA Signal Line AEC-Q200 13 616In Stock
Min.: 1
Mult.: 1
: 4 000

MMZ Auto Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 300 Ohms 500 mA 25 % 250 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 1.6mm x 0.8mm x 0.8mm, -55 to +125 degC, 500mA, 470, 300m 5 786In Stock
Min.: 1
Mult.: 1
: 4 000

MMZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 470 Ohms 500 mA 25 % 300 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 470ohms 500mA Signal Line AEC-Q200 9 885In Stock
Min.: 1
Mult.: 1
: 4 000

MMZ Auto Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 470 Ohms 500 mA 25 % 300 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 600 OHM 25% 0.5A 54 460In Stock
79 500Expected 2026-08-20
Min.: 1
Mult.: 1
: 4 000

MMZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 500 mA 25 % 400 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 600ohms 500mA Signal Line AEC-Q200 2 927In Stock
496 025On Order
Min.: 1
Mult.: 1
: 4 000

MMZ Auto Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 500 mA 25 % 400 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 120ohms 500mA Signal Line AEC-Q200 20 970In Stock
Min.: 1
Mult.: 1
: 4 000

MMZ Auto Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 500 mA 25 % 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 180 OHM 25% 0.5A 40 676In Stock
Min.: 1
Mult.: 1
: 4 000

MMZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 180 Ohms 500 mA 25 % 200 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel