B Case Tantalum Capacitors - Polymer

Results: 1 391
Select Image Part # Mfr. Description Datasheet Availability Pricing (SEK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer 6.3V 47uF 1380 20% ESR=70mOhms AEC-Q200 267In Stock
Min.: 1
Mult.: 1
: 2 000

47 uF 6.3 VDC SMD/SMT 20 % 1311 70 mOhms 29.6 uA 1.9 mm - 55 C + 150 C 3528 B Case T599 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4VDC 68uF 1380 20% ESR=70mOhms AEC-Q200 1 980In Stock
Min.: 1
Mult.: 1
: 2 000

68 uF 4 VDC SMD/SMT 20 % 1311 70 mOhms 27.2 uA 1.9 mm - 55 C + 150 C 3528 B Case T599 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 33uF 1311 20% ESR=80mOhms 1 988In Stock
Min.: 1
Mult.: 1
: 2 000
No
33 uF 6.3 VDC SMD/SMT 20 % 1411 80 mOhms 20.8 uA 1.9 mm - 55 C + 125 C 3528 B Case T525 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 22uF 20% 1210 ES R=150mOhm
40 000On Order
Min.: 1
Mult.: 1
Max.: 8 000
: 2 000

22 uF 25 VDC SMD/SMT 20 % 1210 150 mOhms 55 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 100uF 20% 1210 ESR=40mOhm
11 995Expected 2027-03-11
Min.: 1
Mult.: 1
: 2 000

100 uF 6.3 VDC SMD/SMT 20 % 1210 40 mOhms 63 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 100uF 20% 1210 ESR=45mOhm
12 000On Order
Min.: 1
Mult.: 1
Max.: 8 000
: 2 000

100 uF 6.3 VDC SMD/SMT 20 % 1210 45 mOhms 63 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 22uF 20% 1210 ES R=300mOhm
4 000Expected 2027-04-22
Min.: 1
Mult.: 1
: 2 000

22 uF 10 VDC SMD/SMT 20 % 1210 300 mOhms 22 uA 1.9 mm - 55 C + 125 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 22uF 20% 1210 ES R=150mOhm
12 477On Order
Min.: 1
Mult.: 1
Max.: 8 000
: 2 000

22 uF 16 VDC SMD/SMT 20 % 1210 150 mOhms 35.2 uA 1.9 mm - 55 C + 125 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 4V 220uF 20% 1210 ES R=60mOhm 3In Stock
Min.: 1
Mult.: 1
: 2 000

220 uF 4 VDC SMD/SMT 20 % 1210 60 mOhms 88 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 4.7uF 20% 1210 E SR=200mOhm
3 884On Order
Min.: 1
Mult.: 1
Max.: 8 000
: 2 000

4.7 uF 35 VDC SMD/SMT 20 % 1210 200 mOhms 16.5 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 47uF 20% 1210 ES R=70mOhm Black Resin
9 200On Order
Min.: 1
Mult.: 1
Max.: 8 000
: 2 000

47 uF 10 VDC SMD/SMT 20 % 1210 70 mOhms 47 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 220uF ESR=35mOhms 138.6uA 1210 20%
6 000On Order
Min.: 1
Mult.: 1
: 2 000

220 uF 6.3 VDC SMD/SMT 20 % 1210 35 mOhms 138.6 uA 1.9 mm - 55 C + 105 C 3528 B Case TCO Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 100uF 1311 20% ESR=35mOhms
3 995On Order
Min.: 1
Mult.: 1
Max.: 8 000
: 2 000

100 uF 4 VDC SMD/SMT 20 % 1311 35 mOhms 40 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 150uF 1311 20% ESR=7mOhms
3 999On Order
Min.: 1
Mult.: 1
Max.: 8 000
: 2 000

150 uF 6.3 VDC SMD/SMT 20 % 1311 70 mOhms 94.5 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 1311 20% ESR=45mOhms
21 266On Order
Min.: 1
Mult.: 1
Max.: 8 000
: 2 000

330 uF 2.5 VDC SMD/SMT 20 % 1311 45 mOhms 82.5 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25Volt 15uF 3528 20% 125C ESR=90mOhms
4 000Expected 2026-12-01
Min.: 1
Mult.: 1
: 2 000

15 uF 25 VDC SMD/SMT 20 % 1311 90 mOhms 37.5 uA 1.9 mm - 55 C + 125 C 3528 B Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 15uF 20% ESR=100mOhms
10 845On Order
Min.: 1
Mult.: 1
: 2 000

15 uF 25 VDC SMD/SMT 20 % 1411 100 mOhms 37.5 uA 2.1 mm - 55 C + 105 C 3528 B Case T521 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 6.8uF 1311 20% ESR=150mOhms
4 000On Order
Min.: 1
Mult.: 1
: 2 000

6.8 uF 35 VDC SMD/SMT 20 % 1411 150 mOhms 23.8 uA 2.1 mm - 55 C + 105 C 3528 B Case T521 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 33uF 1311 20% ESR=90mOhms
4 000Expected 2027-05-04
Min.: 1
Mult.: 1
: 2 000

33 uF 16 VDC SMD/SMT 20 % 1311 90 mOhms 52.8 uA 1.9 mm - 55 C + 125 C 3528 B Case T525 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 1311 20% ESR=25mOhms
1 000On Order
Min.: 1
Mult.: 1
Max.: 200
: 100

100 uF 6.3 VDC SMD/SMT 20 % 1311 25 mOhms 63 uA 1.9 mm - 55 C + 105 C 3528 B Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 33uF 1311 20% ESR=40mOhms
6 000Expected 2026-10-29
Min.: 1
Mult.: 1
: 2 000
No
33 uF 10 VDC SMD/SMT 20 % 1311 40 mOhms 33 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 1311 20% ESR=18mOhms
6 000Expected 2026-12-29
Min.: 1
Mult.: 1
: 2 000
No
330 uF 2.5 VDC SMD/SMT 20 % 1311 18 mOhms 82.5 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 33uF 1311 20% ESR=80mOhms
6 000Expected 2026-12-29
Min.: 1
Mult.: 1
: 2 000
No
33 uF 10 VDC SMD/SMT 20 % 1411 80 mOhms 33 uA 1.9 mm - 55 C + 125 C 3528 B Case T525 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 47uF 1311 20% ESR=70mOhms
6 000Expected 2027-01-07
Min.: 1
Mult.: 1
: 2 000
No
47 uF 6.3 VDC SMD/SMT 20 % 1411 70 mOhms 29.61 uA 1.9 mm - 55 C + 125 C 3528 B Case T525 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 60V 100uF 10% ESR=100mOhms
44Expected 2027-09-30
Min.: 1
Mult.: 1
No
100 uF 60 VDC Axial 10 % 100 mOhms 600 uA - 55 C + 105 C B Case T550 Tray