2924 Tantalum Capacitors - Polymer

Results: 65
Select Image Part # Mfr. Description Datasheet Availability Pricing (SEK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Packaging
KYOCERA AVX Tantalum Capacitors - Polymer 35V 33uF 20% 2924 ES R=70mOhm Black Resin Non-Stocked Lead-Time 25 Weeks
Min.: 1 600
Mult.: 400
: 400

33 uF 35 VDC SMD/SMT 20 % 2924 70 mOhms 115.5 uA 4.1 mm - 55 C + 125 C 7361 U Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 20V 330uF 20% 2917 ESR=100mOhm Non-Stocked Lead-Time 33 Weeks
Min.: 1
Mult.: 1
: 800

330 uF 20 VDC SMD/SMT 20 % 2924 100 mOhms 660 uA 2 mm + 85 C 7361 4 Case TCN Undertab Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 470uF 20% 2924 ESR=100mOhm Non-Stocked Lead-Time 33 Weeks
Min.: 1
Mult.: 1
: 800

470 uF 16 VDC SMD/SMT 20 % 2924 100 mOhms 752 uA 2 mm - 55 C + 105 C 7360 4 Case TCN Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 470uF 2924 ESR=100mOhms 20% Non-Stocked Lead-Time 33 Weeks
Min.: 1
Mult.: 1
: 800

470 uF 16 VDC SMD/SMT 20 % 2924 100 mOhms 752 uA 2 mm - 55 C + 85 C 7361 4 Case TCN Undertab Reel, Cut Tape
Vishay / Sprague Tantalum Capacitors - Polymer 150uF 25V 20% Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

150 uF 25 VDC SMD/SMT 20 % 2924 70 mOhms 375 uA 2 mm - 55 C + 105 C 7360 M1 Case T52 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 10volts 20% 55mohms maxESR Non-Stocked Lead-Time 50 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

220 uF 10 VDC SMD/SMT 20 % 2924 55 mOhms 220 uA 2 mm - 55 C + 105 C 7360 M1 Case T52 Reel
KEMET Tantalum Capacitors - Polymer 10V 330uF 2924 20% ESR=70mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

330 uF 10 VDC SMD/SMT 20 % 2924 70 mOhms 330 uA 1.5 mm - 55 C + 85 C 7360 J Case T523 SSD Reel
KEMET Tantalum Capacitors - Polymer 3V 2000uF 2924 20% ESR=10mOhms Non-Stocked
Min.: 500
Mult.: 500
: 500

2 mF 3 VDC SMD/SMT 20 % 2924 10 mOhms 600 uA 4 mm - 55 C + 105 C 7360 O Case T543 HRA Reel
KEMET Tantalum Capacitors - Polymer 6.3V 1000uF 2924 20% ESR=55mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

1 mF 6.3 VDC SMD/SMT 20 % 2924 55 mOhms 630 uA 1.9 mm - 55 C + 85 C 7360 H Case T545 Reel
KEMET Tantalum Capacitors - Polymer 16V 180uF 2924 20% ESR=55mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 1 000

180 uF 16 VDC SMD/SMT 20 % 2924 55 mOhms 288 uA 1.9 mm - 55 C + 85 C 7360 H Case T545 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 33uF ESR=70Ohms cross to TCQU336M035R0070E AEC-Q200 Non-Stocked Lead-Time 23 Weeks
Min.: 400
Mult.: 400
: 400

33 uF 35 VDC SMD/SMT 20 % 2924 70 mOhms 115.5 uA 4.1 mm - 55 C + 125 C 7361 TCB Reel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 47uF ESR=70Ohms cross to TCQU476M035R0070E AEC-Q200 Non-Stocked Lead-Time 23 Weeks
Min.: 400
Mult.: 400
: 400

47 uF 35 VDC SMD/SMT 20 % 2924 70 mOhms 164.5 uA 4.1 mm - 55 C + 125 C 7361 TCB Reel
KEMET Tantalum Capacitors - Polymer 40V 82uF 20% 7360 ESR=55mOhms Non-Stocked
Min.: 250
Mult.: 250
: 250
No
82 uF 40 VDC SMD/SMT 20 % 2924 328 uA 4 mm - 55 C 7360 T543 HRA Reel
KEMET Tantalum Capacitors - Polymer 6.3V 1000uF 2924 10% ESR=55mOhms Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000
No
1 mF 6.3 VDC SMD/SMT 10 % 2924 55 mOhms 630 uA 1.9 mm - 55 C + 85 C 7360 H Case T543 HRA Reel
KEMET Tantalum Capacitors - Polymer 47.0UF 50.0V Non-Stocked
Min.: 1
Mult.: 1
: 100
No
47 uF 50 VDC SMD/SMT 20 % 2924 235 uA 4 mm - 55 C + 105 C 7360 T543 HRA Reel, Cut Tape, MouseReel