NTC Termistorer - NTC

Resultat: 5 077
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Serie B-parameter Motstånd Märkeffekt Tolerans Monteringsstil Termineringsstil Minsta drifttemperatur Maximal drifttemperatur Paket/låda Diameter Längd Bredd Höjd Kvalificering Förpackning
Vishay / BC Components NTC-termistorer 10K/2% 3984K/0.5% AEC-Q200 500mm 3 101På lager
Min.: 1
Multipla: 1

NTCALUG01T 3984 K 10 kOhms 2 % Ring Lug Wire Lead - 40 C + 150 C 7.2 mm 515.7 mm 7.2 mm 15.7 mm AEC-Q200 Bulk
Vishay / BC Components NTC-termistorer 10Kohm 1% SMD 53 951På lager
Min.: 1
Multipla: 1
: 10 000

NTCS0402E3..T 3490 K 10 kOhms 70 mW 1 % PCB Mount SMD/SMT - 40 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Honeywell NTC-termistorer 230KOhm,5% Tolerance Tin copperclad stee 1 096På lager
Min.: 1
Multipla: 1

4261 K 230 kOhms 2.5 mW 5 % PCB Mount Axial - 60 C + 300 C DO-35-2 2 mm 28.6 mm 2 mm 4.57 mm
Honeywell NTC-termistorer Uni-Curve w/ bare leads & epoxy 241På lager
500Förväntad 2026-08-31
Min.: 1
Multipla: 1

192 3887 K 2.252 kOhms 750 uW 0.2 % PCB Mount Radial - 60 C + 150 C Bead 2.413 mm 38.1 mm 2.413 mm
Honeywell NTC-termistorer 500OHM RADIAL Thermistor NTC 243På lager
Min.: 1
Multipla: 1

192 3260 K 500 Ohms 750 uW 0.2 % PCB Mount Radial - 60 C + 150 C Bead 2.413 mm 38.1 mm 2.413 mm
Littelfuse NTC-termistorer THERMISTOR, US SENSOR P/ 12 220På lager
Min.: 1
Multipla: 1

AC 3435 K 10 kOhms 1 % PCB Mount Radial - 55 C + 125 C 0.14 in 0.675 0.14 in 0.14 in Bulk
Littelfuse NTC-termistorer NTC 10K OHM +/-1% 4 992På lager
Min.: 1
Multipla: 1

MM 3892 K 10 kOhms 1 % PCB Mount SMD/SMT - 55 C + 220 C 0.053 in 0.075 in 0.053 in 0.049 in Bulk
Littelfuse NTC-termistorer 10K OHM .1% DEG C INTRCHGBL 9 403På lager
Min.: 1
Multipla: 1

PS 3575 K 10 kOhms 0.1 C PCB Mount Radial - 80 C + 150 C 0.095 in 1.5 in 0.095 in 0.095 in Bulk
Littelfuse NTC-termistorer 10K OHM 1% PROBE ASSEMBLY 1 690På lager
Min.: 1
Multipla: 1

USP 3892 K 10 kOhms 1 % Off-Board Wire Lead - 55 C + 150 C 0.145 in 6 in 0.281 in 0.62 in Bulk
Murata Electronics NTC-termistorer 100K OHM 1% 42 648På lager
Min.: 1
Multipla: 1
: 15 000

NCP 4250 K 100 kOhms 100 mW 1 % PCB Mount SMD/SMT - 40 C + 125 C 0201 (0603 metric) 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Murata Electronics NTC-termistorer 10K OHM 1% 130 759På lager
780 000På beställningen
Min.: 1
Multipla: 1
: 10 000

NCU15_S 3380 K 10 kOhms 1 % PCB Mount SMD/SMT - 40 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK NTC-termistorer Case EIA 0201 B= 1% ,10kO 1% 17 711På lager
Min.: 1
Multipla: 1
: 15 000

NTCG 3435 K 10 kOhms 100 mW 1 % PCB Mount SMD/SMT - 40 C + 125 C 0201 (0603 metric) 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK NTC-termistorer THERMISTOR, NTC 100K OHM, 1%, 0201 58 734På lager
60 000Förväntad 2026-08-26
Min.: 1
Multipla: 1
: 15 000

NTCG 4250 K 100 kOhms 100 mW 1 % PCB Mount SMD/SMT - 40 C + 125 C 0201 (0603 metric) 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK NTC-termistorer THERMISTOR, NTC 10K OHM, 1%, 0402 153 991På lager
380 000På beställningen
Min.: 1
Multipla: 1
: 10 000

NTCG 3435 K 10 kOhms 100 mW 1 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK NTC-termistorer 0402 10Kohm 0.5% AEC-Q200 150C 31 284På lager
20 000Förväntad 2026-11-02
Min.: 1
Multipla: 1
: 10 000

NTCG 3435 K 10 kOhms 100 mW 0.5 % PCB Mount SMD/SMT - 40 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK NTC-termistorer 0402 10Kohm 5% Thermistor 32 764På lager
90 000Förväntad 2026-10-13
Min.: 1
Multipla: 1
: 10 000

NTCG 3950 K 10 kOhms 100 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK NTC-termistorer THERMISTOR, NTC 40 OHM, 3%, 0603 2 423På lager
Min.: 1
Multipla: 1
: 4 000

NTCG 3250 K 40 Ohms 100 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK NTC-termistorer 15K OHM 3% 556På lager
Min.: 1
Multipla: 1

NTCGP 3950 K 15 kOhms 22.4 mW 3 % Off-Board Wire Lead - 40 C + 105 C 5 mm 300 mm 5 mm 15 mm AEC-Q200 Bulk
TDK NTC-termistorer 0603 10Kohm 1% AEC-Q200 EPOXY 17 775På lager
Min.: 1
Multipla: 1
: 4 000

NTCSP 3380 K, 3422 K, 3435 K, 3453 K 10 kOhms 125 mW 1 % PCB Mount SMD/SMT - 55 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel

TDK NTC-termistorer 10k 3980 1.5% 150mW 592På lager
Min.: 1
Multipla: 1

B57025 3980 K 32.654 kOhms 150 mW 2 % Off-Board Wire Lead - 40 C + 80 C 6.5 mm 1170 mm 6.5 mm 25 mm Bulk
TDK NTC-termistorer K 164/10/K 10% NTC Thermistor 6 915På lager
Min.: 1
Multipla: 1

NTC Element, M891, leaded NTC 2900 K 10 Ohms 450 mW 10 % PCB Mount Radial - 55 C + 125 C 5.5 mm 36 mm 5 mm 2 mm Bulk
TDK NTC-termistorer 100 Ohms 3200 3% 5 589På lager
Min.: 1
Multipla: 1

NTC Element, M891, leaded NTC 3200 K 100 Ohms 450 mW 5 % PCB Mount Radial - 55 C + 125 C 5.5 mm 36 mm 5 mm 2 mm Bulk
TDK NTC-termistorer 2.2k 3900 3% 7 598På lager
Min.: 1
Multipla: 1

NTC Element, M891, leaded NTC 3900 K 2.2 kOhms 450 mW 5 % PCB Mount Radial - 55 C + 125 C 5.5 mm 36 mm 5 mm 2 mm Bulk
TDK NTC-termistorer 47 kOhms 4450 3% 16 103På lager
Min.: 1
Multipla: 1

NTC Element, M891, leaded NTC 4450 K 47 kOhms 450 mW 5 % PCB Mount Radial - 55 C + 125 C 5.5 mm 36 mm 5 mm 2 mm Bulk
TDK NTC-termistorer 6.8k 4200 3% 9 755På lager
16 000Förväntad 2026-09-25
Min.: 1
Multipla: 1

NTC Element, M891, leaded NTC 4200 K 6.8 kOhms 450 mW 5 % PCB Mount Radial - 55 C + 125 C 5.5 mm 36 mm 5 mm 2 mm Bulk