10 pF Frekvensstyrning och tidsanordningar

Typer av Frekvensstyrning och tidsanordningar

Ändra kategorivy
Resultat: 7 602
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS Produkttyp Frekvens Frekvensstabilitet Tolerans Termineringsstil Paket/låda Minsta drifttemperatur Maximal drifttemperatur Kvalificering Förpackning
ECS Kristaller 8MHz,CL 10,TOL 10 ppm,STAB 25 ppm,-40 +85 C,ESR 400O 1 319På lager
6 000På beställningen
Min.: 1
Multipla: 1
: 3 000

Crystals 8 MHz 25 PPM 10 PPM SMD/SMT 3.2 mm x 2.5 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Kristaller 12.000 MHz 10 pF ECS-33B 10/10 ppm -20 +70 C 1 ppm Aging 3225 4-SMD RoHS 1 730På lager
Min.: 1
Multipla: 1
: 3 000

Crystals 12 MHz 10 PPM 10 PPM SMD/SMT SMD-4 - 20 C + 70 C Reel, Cut Tape, MouseReel
ECS Kristaller 12.000 MHz 10pF ECX-2236B 10/15 ppm -30 +85 C 1 ppm Aging 2520 4-SMD RoHS 352På lager
3 000Förväntad 2026-11-17
Min.: 1
Multipla: 1
: 3 000

Crystals 12 MHz 15 PPM 10 PPM SMD/SMT SMD-4 - 30 C + 85 C Reel, Cut Tape, MouseReel
ECS Kristaller 25.000 MHz 10 pF ECS-33B 10/10 ppm -20 +70 C 1 ppm Aging 3225 4-SMD RoHS 2 168På lager
Min.: 1
Multipla: 1
: 3 000

Crystals 25 MHz 10 PPM 10 PPM SMD/SMT SMD-4 - 20 C + 70 C Reel, Cut Tape, MouseReel
ECS Kristaller 25.000 MHz 10pF ECX-2236B 10/20 ppm -40 +85 C 1 ppm Aging 2520 4-SMD RoHS 946På lager
Min.: 1
Multipla: 1
: 3 000

Crystals 25 MHz 20 PPM 10 PPM SMD/SMT SMD-4 - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Kristaller 25.000 MHz 10pF ECX-1637B 10/20 ppm -40 +85 C 1 ppm Aging 2016 4-SMD RoHS 2 044På lager
9 000Förväntad 2026-12-01
Min.: 1
Multipla: 1
: 3 000

Crystals 25 MHz 20 PPM 10 PPM SMD/SMT SMD-4 - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Kristaller 32.000 MHz 10pF ECX-1637B 10/10 ppm -30 +85 C 1 ppm Aging 2016 4-SMD RoHS 2 085På lager
Min.: 1
Multipla: 1
: 3 000

Crystals 32 MHz 10 PPM 10 PPM SMD/SMT SMD-4 - 30 C + 85 C Reel, Cut Tape, MouseReel
ECS Kristaller 40.000 MHz 10pF ECX-1637B 10/10 ppm -30 +85 C 1 ppm Aging 2016 4-SMD RoHS 1 661På lager
3 000Förväntad 2026-12-30
Min.: 1
Multipla: 1
: 3 000

Crystals 40 MHz 10 PPM 10 PPM SMD/SMT SMD-4 - 30 C + 85 C Reel, Cut Tape, MouseReel
ECS Kristaller 20.000 MHz 10 pF +/-10/30 ppm -40 +85 C CSM-3X Package 25På lager
1 000Förväntad 2026-11-17
Min.: 1
Multipla: 1
: 1 000
Crystals 20 MHz 30 PPM 10 PPM SMD/SMT CSM-3X - 60 C + 105 C Reel, Cut Tape
ECS Kristaller ECX-32, 25MHz, 10pF, +/-20ppm, +/-30ppm, -40C +85 C, 3225, 4-SMD, RoHS 517På lager
1 000Förväntad 2026-12-31
Min.: 1
Multipla: 1
: 1 000

Crystals 25 MHz 30 PPM 20 PPM SMD/SMT 3.2 mm x 2.5 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Kristaller CRYSTAL 32.000MHZ ECX-1637 Low G Sensitivity 10ppm 20ppm 10pF 40 Ohm Fundamental -40 C 85 C Surface Mount 4-SMD, No Lead 2.0mm x 1.60mm) (0.45mm) 1 512På lager
Min.: 1
Multipla: 1
: 1 000

Crystals 32 MHz 20 PPM 10 PPM SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Kristaller 32.000 MHz 10 pF ECX-1637B2 +/-10/15ppm -40 +85C 2016 4-SMD RoHS 50O Ohms 5 901På lager
Min.: 1
Multipla: 1
: 3 000

Crystals 32 MHz 15 PPM 10 PPM SMD/SMT 2 mm x 1.6 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Kristaller 32.000 MHz 10 pF ECX-1247 +/-10/20 ppm -40 +85C 1612 4-SMD RoHS 60O Max ESR 2 776På lager
Min.: 1
Multipla: 1
: 3 000

Crystals 32 MHz 20 PPM 10 PPM SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Kristaller 39.000 MHz 10 pF ECX-1637 +/-8/35 ppm -40 +125C +/-3 ppm Aging 2016 RoHS 3 249På lager
Min.: 1
Multipla: 1
: 3 000

Crystals 39 MHz 35 PPM 8 PPM SMD/SMT 2 mm x 1.6 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
ECS Kristaller ECX-2236B, 40MHz, 10pF, 10ppm, 10ppm, -20C +70 C, 1ppm Aging, 2520, 4-SMD, RoHS 1 653På lager
Min.: 1
Multipla: 1
: 1 000

Crystals 40 MHz 10 PPM 10 PPM SMD/SMT 2.5 mm x 2 mm - 20 C + 70 C Reel, Cut Tape, MouseReel
ECS Kristaller CRYSTAL 16MHZ 10pF 10ppm 10ppm -20 C 70 C 1 499På lager
Min.: 1
Multipla: 1
: 1 000

Crystals 16 MHz 10 PPM 10 PPM SMD/SMT SMD-4 - 20 C + 70 C Reel, Cut Tape
ECS Kristaller Crystal,27.12MHz, 20ppm, 20ppm,10pF,100 Ohms,Fundamental,-40 C 85 C,Surface Mount,4-SMD, No Lead,0.063" L x 0.047" W (1.60mm x 1.20mm),0.014" (0.35mm) 1 755På lager
Min.: 1
Multipla: 1
: 1 000

Crystals 27.12 MHz 20 PPM 20 PPM SMD/SMT - 40 C + 85 C Reel, Cut Tape
ECS Kristaller CRYSTAL 32MHZ 10pF 10ppm 10ppm -20 C 70 C 2 594På lager
Min.: 1
Multipla: 1
: 1 000

Crystals 32 MHz 10 PPM 10 PPM SMD/SMT SMD-4 - 20 C + 70 C Reel, Cut Tape
ECS Kristaller CRYSTAL 32MHZ 10pF 10ppm 20ppm -40 C 85 C 2 000På lager
Min.: 1
Multipla: 1
: 1 000

Crystals 32 MHz 20 PPM 10 PPM SMD/SMT SMD-4 - 40 C + 85 C Reel, Cut Tape
ECS Kristaller 40.000 MHz 10pF 10 ppm Tol 10 ppm Stability -20 +70 C ESR 30 O 4 pad smd 1 502På lager
Min.: 1
Multipla: 1
: 1 000

Crystals 40 MHz 30 PPM 30 PPM SMD/SMT SMD-4 - 20 C + 70 C Reel, Cut Tape, MouseReel
ECS Resonatorer 12MHz Ceramic Resonator Built in Capacitor 10pF 30 Ohms -40 C 85 C Surface Mount 3.2 x 1.3 x 1.0 mm 1 296På lager
Min.: 1
Multipla: 1
: 3 000

Resonators 12 MHz 0.2 % 0.5 % SMD/SMT CSMD-3 - 40 C Reel, Cut Tape
ECS Resonatorer 8MHz Ceramic Resonator Built in Capacitor 10pF 30 Ohms -40 C 85 C Surface Mount 3.2 x 1.3 x 1.0 mm 2 967På lager
Min.: 1
Multipla: 1
: 3 000

Resonators 8 MHz 0.2 % 0.5 % SMD/SMT CSMD-3 - 40 C Reel, Cut Tape
ECS TCXO-oscillatorer MultiVolt TCXO,32MHz,+/-2ppm,1.7V 3.465V,2mA,-30 C 85 C, 2.50mm x 2.00mm 5På lager
2 000Förväntad 2027-02-09
Min.: 1
Multipla: 1
: 1 000

TCXO 32 MHz 2 PPM SMD/SMT SMD-4 - 30 C + 85 C Reel, Cut Tape, MouseReel
ECS TCXO-oscillatorer MultiVolt TCXO,20MHz,+/-2.5ppm,1.7V 3.465V,2mA,-40 C 85 C, 3.20mm x 2.50mm 131På lager
Min.: 1
Multipla: 1
: 1 000

TCXO 20 MHz 2.5 PPM SMD/SMT SMD-4 - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS TCXO-oscillatorer MultiVolt TCXO,27MHz,+/-1ppm,1.7V 3.465V,2.5mA,-40 C 85 C, 3.20mm x 2.50mm 213På lager
Min.: 1
Multipla: 1
: 1 000

TCXO 27 MHz 0.5 PPM SMD/SMT SMD-4 - 40 C + 85 C Reel, Cut Tape, MouseReel