Rectangular Vita lysdioder

Resultat: 3 718
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Produkt Monteringsstil Paket/låda Belysningsfärg Våglängd/färgtemperatur Ljusintensitet Ljusflöde/strålningsflöde Färgrenderingsindex (CRI) Visningsvinkel If - Framström Vf - Framspänning Märkeffekt Längd Bredd Höjd Minsta drifttemperatur Maximal drifttemperatur Linsfärg Linsmått Linsform Objektivets transparens Serie Förpackning Kvalificering
ams OSRAM Vita lysdioder KW DCLMS2.EC 13 317På lager
Min.: 1
Multipla: 1
: 3 000

White LEDs SMD/SMT 3014 Neutral White 4000 K 3.65 cd 11.3 lm 80 120 deg 30 mA 2.7 V 54 mW 3 mm 1.4 mm 0.7 mm - 40 C + 85 C Rectangular KW DCLMS2.EC Reel, Cut Tape, MouseReel
ams OSRAM Vita lysdioder White 4500K OSTUNE E1608 30mA 2 900På lager
Min.: 1
Multipla: 1
: 2 000

White LEDs SMD/SMT 1608 (4020 metric) Warm White 2700 K 2.85 cd 8.22 lm 90 120 deg 30 mA 3.2 V 96 mW 1.6 mm 0.8 mm 0.6 mm - 40 C + 110 C Tinted 1.23 mm x 0.6 mm Rectangular Diffused KW DELSS2.CC Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM Vita lysdioder White 4000K OSTUNE E1608 30mA 6 945På lager
Min.: 1
Multipla: 1
: 2 000

White LEDs SMD/SMT 1608 (4020 metric) Warm White 2700 K 2.85 cd 8.22 lm 90 120 deg 30 mA 3.2 V 96 mW 1.6 mm 0.8 mm 0.6 mm - 40 C + 110 C Tinted 1.23 mm x 0.6 mm Rectangular Diffused KW DELSS2.CC Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM Vita lysdioder White 6500K OSTUNE E1608 30mA 5 205På lager
Min.: 1
Multipla: 1
: 2 000

White LEDs SMD/SMT 1608 (4020 metric) Warm White 2700 K 2.85 cd 8.22 lm 90 120 deg 30 mA 3.2 V 96 mW 1.6 mm 0.8 mm 0.6 mm - 40 C + 110 C Tinted 1.23 mm x 0.6 mm Rectangular Diffused KW DELSS2.CC Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM Vita lysdioder White 5000K OSTUNE E1608 30mA 6 751På lager
Min.: 1
Multipla: 1
: 2 000

White LEDs SMD/SMT 1608 (4020 metric) Warm White 5000 K 2.85 cd 8.22 lm 90 120 deg 30 mA 3.2 V 96 mW 1.6 mm 0.8 mm 0.6 mm - 40 C + 110 C Tinted 1.23 mm x 0.6 mm Rectangular Diffused KW DELSS2.CC Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM Vita lysdioder White 2700K OSTUNE E1608 30mA 5 693På lager
20 000Förväntad 2026-09-04
Min.: 1
Multipla: 1
: 2 000

White LEDs SMD/SMT 1608 (4020 metric) Warm White 2700 K 2.85 cd 8.22 lm 90 120 deg 30 mA 3.2 V 96 mW 1.6 mm 0.8 mm 0.6 mm - 40 C + 110 C Tinted 1.23 mm x 0.6 mm Rectangular Diffused KW DELSS2.CC Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM Vita lysdioder White 3500K OSTUNE E1608 30mA 3 757På lager
Min.: 1
Multipla: 1
: 2 000

White LEDs SMD/SMT 1608 (4020 metric) Warm White 2700 K 2.85 cd 8.22 lm 90 120 deg 30 mA 3.2 V 96 mW 1.6 mm 0.8 mm 0.6 mm - 40 C + 110 C Tinted 1.23 mm x 0.6 mm Rectangular Diffused KW DELSS2.CC Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM Vita lysdioder White 3000K OSTUNE E1608 30mA 3 782På lager
Min.: 1
Multipla: 1
: 2 000

White LEDs SMD/SMT 1608 (4020 metric) Warm White 2700 K 2.85 cd 8.22 lm 90 120 deg 30 mA 3.2 V 96 mW 1.6 mm 0.8 mm 0.6 mm - 40 C + 110 C Tinted 1.23 mm x 0.6 mm Rectangular Diffused KW DELSS2.CC Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM Vita lysdioder White SYNIOS P2720 290På lager
Min.: 1
Multipla: 1
: 4 000

White LEDs SMD/SMT 1007 (2720 metric) Cool White 78 cd 224 lm 120 deg 700 mA 2.95 V 2 W 2.75 mm 2 mm 0.6 mm - 40 C + 125 C Colorless 2.6 mm x 1.8 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
ams OSRAM Vita lysdioder White OSLON Black Flat 325På lager
Min.: 1
Multipla: 1
: 2 000

White LEDs SMD/SMT 4237 White 369 cd 1110 lm 120 deg 1.5 A 9.2 V 9.2 W 4.2 mm 3.75 mm 0.43 mm - 40 C + 125 C Tinted 3.23 mm x 1. 03 mm Rectangular Clear KW H3L531.TE Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM Vita lysdioder White MINITOPLED 4 821På lager
Min.: 1
Multipla: 1
: 3 000

White LEDs SMD/SMT 0907 (2319 metric) Warm White 2700 K 2.4 cd 6.88 lm 82 120 deg 20 mA 3.05 V 61 mW 2.2 mm 1.8 mm 1.3 mm - 40 C + 110 C Tinted 1.7 mm x 1.55 mm Rectangular Diffused LCW MVSG.EC Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM Vita lysdioder White MINITOPLED 3 091På lager
Min.: 1
Multipla: 1
: 3 000

White LEDs SMD/SMT 0907 (2319 metric) Warm White 2700 K 2.4 cd 6.88 lm 82 120 deg 20 mA 3.05 V 61 mW 2.2 mm 1.8 mm 1.3 mm - 40 C + 110 C Tinted 1.7 mm x 1.55 mm Rectangular Diffused LCW MVSG.EC Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM Vita lysdioder LUW JLSH.01 21 050På lager
Min.: 1
Multipla: 1
: 3 000

White LEDs SMD/SMT TOPLED White 2.9 cd 8.7 lm 120 deg 30 mA 2.7 V 54 mW 3 mm 1.4 mm 0.8 mm - 40 C + 85 C Colorless Rectangular Clear LUW JLSH.01 Reel, Cut Tape, MouseReel
ams OSRAM Vita lysdioder White 2.85V 5mA 15 466På lager
64 000Förväntad 2026-10-09
Min.: 1
Multipla: 1
: 4 000

White LEDs SMD/SMT 0402 (1005 metric) White 5600 K 270 mcd 1.05 lm 160 deg 15 mA 2.8 V 14 mW 1 mm 0.5 mm 0.35 mm - 40 C + 85 C White Rectangular Diffused LW QH8G Reel, Cut Tape, MouseReel
ams OSRAM Vita lysdioder White TOPLED E 1608 12 448På lager
Min.: 1
Multipla: 1
: 5 000

White LEDs SMD/SMT 1608 (4020 metric) Cool White 1.12 cd 3.63 lm 120 deg 30 mA 3.2 V 100 mW 1.4 mm 0.8 mm 0.6 mm - 40 C + 110 C Tinted 1.23 mm x 0.6 mm Rectangular Diffused TOPLED E 1608 Reel, Cut Tape AEC-Q102
Inolux Vita lysdioder White LED 10 940På lager
22 000På beställningen
Min.: 1
Multipla: 1
: 2 000

White LEDs SMD/SMT PLCC-2 White 3.02 cd 120 deg 20 mA 2.9 V 105 mW 3.8 mm 1 mm 0.6 mm - 40 C + 85 C Colorless 3.2 mm x 0.6 mm Rectangular Diffused Reel, Cut Tape, MouseReel
Inolux Vita lysdioder White LED 23 869På lager
Min.: 1
Multipla: 1
: 4 000

White LEDs SMD/SMT 0201 (0603 metric) White 130 mcd 110 deg 5 mA 2.6 V 0.65 mm 0.38 mm 0.36 mm - 40 C + 80 C Colorless 0.65 mm x 0.38 mm Rectangular Clear Reel, Cut Tape, MouseReel
Inolux Vita lysdioder White SMD LED 0603 PCB 19 306På lager
28 000Förväntad 2026-09-22
Min.: 1
Multipla: 1
: 4 000

White LEDs SMD/SMT 0603 (1608 metric) White 450 mcd 120 deg 5 mA 3 V 75 mW 1.6 mm 0.8 mm 0.55 mm - 30 C + 85 C Colorless 1.6 mm x 0.8 mm Rectangular Clear IN-S63BT Reel, Cut Tape, MouseReel
Inolux Vita lysdioder Cool White LED 1 543På lager
Min.: 1
Multipla: 1
: 4 000

White LEDs SMD/SMT PLCC-2 Cool White 6500 K 20 lm 70 120 deg 60 mA 3.2 V 200 mW 3.2 mm 2.8 mm 0.7 mm - 40 C + 80 C Colorless 3.2 mm x 2.8 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
Inolux Vita lysdioder White InGaN 220mcd 20mA 19 265På lager
36 000Förväntad 2026-09-02
Min.: 1
Multipla: 1
: 3 000

White LEDs SMD/SMT 1206 (3216 metric) White 180 mcd 120 deg 20 mA 3.6 V 75 mW 3.2 mm 1.5 mm 1.1 mm - 30 C + 85 C Colorless 2 mm x 1.5 mm Rectangular Clear Reel, Cut Tape, MouseReel
Bivar Vita lysdioder Ultra White Water Clear 25 922På lager
Min.: 1
Multipla: 1
: 4 000

White LEDs SMD/SMT 0805 (2012 metric) Cool White 450 mcd 130 deg 20 mA 3.3 V 100 mW 2 mm 1.2 mm 0.8 mm - 30 C + 80 C Colorless 1.4 mm x 1.2 mm Rectangular Diffused Reel, Cut Tape, MouseReel
ROHM Semiconductor Vita lysdioder SIDE VIEW WHITE LED 560På lager
6 000Förväntad 2026-10-15
Min.: 1
Multipla: 1
: 2 000

White LEDs SMD/SMT 1104 (2812 matric) White 2.2 cd 20 mA 3.2 V 117 mW 2.8 mm 1.2 mm 0.8 mm - 40 C + 85 C Milky White Rectangular Clear Reel, Cut Tape, MouseReel
Vishay Semiconductors Vita lysdioder White 0603 7000K 90mcd 2 191På lager
6 000På beställningen
Min.: 1
Multipla: 1
: 3 000

White LEDs SMD/SMT 0603 (1608 metric) Cool White 7000 K 90 mcd 130 deg 5 mA 3 V 70 mW 1.6 mm 0.8 mm 0.55 mm - 20 C + 80 C Yellow 1.1 mm x 0.8 mm Rectangular Diffused VLM Reel, Cut Tape
Luminus Devices Vita lysdioder White 2700 K 80-CRI, MP-2016 Series 61 437På lager
Min.: 1
Multipla: 1
: 5 000

White LEDs SMD/SMT 0806 (2016 metric) Warm White 2700 K 22 lm 80 110 deg 60 mA 3 V 180 mW 2 mm 1.6 mm 0.52 mm - 40 C + 85 C Tinted 1.7 mm x 1.3 mm Rectangular Diffused XNOVA Mid Power Reel, Cut Tape, MouseReel
Luminus Devices Vita lysdioder White 3000 K 80-CRI, MP-2016 Series 29 948På lager
Min.: 1
Multipla: 1
: 5 000

White LEDs SMD/SMT 0806 (2016 metric) Warm White 3000 K 24 lm 80 110 deg 60 mA 3 V 180 mW 2 mm 1.6 mm 0.52 mm - 40 C + 85 C Tinted 1.7 mm x 1.3 mm Rectangular Diffused XNOVA Mid Power Reel, Cut Tape, MouseReel