Rectangular Vita lysdioder

Resultat: 3 718
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Produkt Monteringsstil Paket/låda Belysningsfärg Våglängd/färgtemperatur Ljusintensitet Ljusflöde/strålningsflöde Färgrenderingsindex (CRI) Visningsvinkel If - Framström Vf - Framspänning Märkeffekt Längd Bredd Höjd Minsta drifttemperatur Maximal drifttemperatur Linsfärg Linsmått Linsform Objektivets transparens Serie Förpackning Kvalificering
Dialight Vita lysdioder 0805 SMD WHITE TOP VIEW 14 078På lager
Min.: 1
Multipla: 1
: 4 000

White LEDs SMD/SMT 0805 (2012 metric) White 600 mcd 140 deg 20 mA 3.6 V 108 mW 2 mm 1.25 mm 0.7 mm - 40 C + 85 C Colorless 1.4 mm x 1.25 mm Rectangular Clear 598 White Reel, Cut Tape, MouseReel
Dialight Vita lysdioder 1206 SMD WHITE TOP VIEW 15 149På lager
16 000Förväntad 2026-12-09
Min.: 1
Multipla: 1
: 4 000

White LEDs SMD/SMT 1206 (3216 metric) White 500 mcd 140 deg 20 mA 3.6 V 108 mW 3.2 mm 1.6 mm 0.7 mm - 40 C + 85 C Colorless 2.1 mm Rectangular Clear 598 White Reel, Cut Tape, MouseReel
Dialight Vita lysdioder 0402 SMD WHITE 22 045På lager
Min.: 1
Multipla: 1
: 6 000

White LEDs SMD/SMT 0402 (1005 metric) White 600 mcd 140 deg 20 mA 3.6 V 108 mW 1 mm 0.5 mm 0.4 mm - 40 C + 85 C Colorless 0.5 mm Rectangular Clear 598 White Reel, Cut Tape, MouseReel
Dialight Vita lysdioder 1206 SMD WHITE REVERSE MNT 8 546På lager
Min.: 1
Multipla: 1
: 3 000

White LEDs SMD/SMT 1206 (3216 metric) White 100 mcd 140 deg 5 mA 3.4 V 68 mW 3.2 mm 1.25 mm 1.1 mm - 40 C + 85 C 1.4 mm x 1.25 mm Rectangular 598 White Reel, Cut Tape, MouseReel
Dialight Vita lysdioder 0603 SMD WHITE wREFLECTOR 4 422På lager
Min.: 1
Multipla: 1
: 4 000

White LEDs SMD/SMT 0603 (1608 metric) White 1200 mcd 140 deg 20 mA 3.6 V 108 mW 1.6 mm 0.8 mm 0.55 mm - 40 C + 85 C Colorless 1.22 mm x 0.8 mm Rectangular Clear 598 White Reel, Cut Tape, MouseReel
Dialight Vita lysdioder 0603 SMD WHITE wREFLECTOR 9 333På lager
Min.: 1
Multipla: 1
: 4 000

White LEDs SMD/SMT 0603 (1608 metric) White 150 mcd 140 deg 5 mA 3.4 V 1.6 mm 0.8 mm 0.55 mm - 40 C + 85 C Colorless 1.22 mm x 0.8 mm Rectangular Clear 598 White Reel, Cut Tape, MouseReel
ROHM Semiconductor Vita lysdioder compact 0603 Size, Low Intensity Reflector Type White LED 853På lager
Min.: 1
Multipla: 1
: 3 000

White LEDs SMD/SMT 0603 (1608 metric) White 155 mcd 5 mA 2.9 V 68 mW 1.6 mm 0.8 mm 0.55 mm - 40 C + 110 C Milky White Rectangular Clear CSL11 Reel, Cut Tape
ROHM Semiconductor Vita lysdioder compact 0603 Size, Low Intensity Reflector Type White LED 2 829På lager
3 000Förväntad 2027-01-25
Min.: 1
Multipla: 1
: 3 000

White LEDs SMD/SMT 0603 (1608 metric) White 155 mcd 5 mA 2.9 V 1.6 mm 0.8 mm 0.55 mm - 40 C + 110 C Milky White Rectangular Clear CSL11 Reel, Cut Tape
ROHM Semiconductor Vita lysdioder compact 0603 Size, Low Intensity Reflector Type White LED 2 755På lager
Min.: 1
Multipla: 1
: 3 000

White LEDs SMD/SMT 0603 (1608 metric) White 155 mcd 5 mA 2.9 V 68 mW 1.6 mm 0.8 mm 0.55 mm - 40 C + 110 C Milky White Rectangular Clear CSL11 Reel, Cut Tape
ROHM Semiconductor Vita lysdioder compact 0603 Size, Middle Intensity Reflector Type White LED 5 546På lager
Min.: 1
Multipla: 1
: 3 000

White LEDs SMD/SMT 0603 (1608 metric) White 1000 mcd 20 mA 3.2 V 152 mW 1.6 mm 0.8 mm 0.55 mm - 40 C + 110 C Milky White Rectangular Clear CSL11 Reel, Cut Tape
ROHM Semiconductor Vita lysdioder compact 0603 Size, Middle Intensity Reflector Type White LED 2 800På lager
Min.: 1
Multipla: 1
: 3 000

White LEDs SMD/SMT 0603 (1608 metric) White 1000 mcd 20 mA 3.2 V 152 mW 1.6 mm 0.8 mm 0.55 mm - 40 C + 110 C Milky White Rectangular Clear CSL11 Reel, Cut Tape
ROHM Semiconductor Vita lysdioder compact 0603 Size, Middle Intensity Reflector Type White LED 4 716På lager
Min.: 1
Multipla: 1
: 3 000

White LEDs SMD/SMT 0603 (1608 metric) White 1000 mcd 20 mA 3.2 V 152 mW 1.6 mm 0.8 mm 0.55 mm - 40 C + 110 C Milky White Rectangular Clear CSL11 Reel, Cut Tape
ROHM Semiconductor Vita lysdioder compact 0603 Size, Middle Intensity Reflector Type White LED 3 078På lager
Min.: 1
Multipla: 1
: 3 000

White LEDs SMD/SMT 0603 (1608 metric) White 1000 mcd 20 mA 3.2 V 152 mW 1.6 mm 0.8 mm 0.55 mm - 40 C + 110 C Milky White Rectangular Clear CSL11 Reel, Cut Tape
ROHM Semiconductor Vita lysdioder LED, Reflector Type 3 817På lager
Min.: 1
Multipla: 1
: 3 000

White LEDs SMD/SMT 0603 (1608 metric) White 1.5 cd 20 mA 3.2 V 152 mW 1.6 mm 0.8 mm 0.55 mm - 40 C + 110 C Milky White Rectangular Clear Reel, Cut Tape, MouseReel
ROHM Semiconductor Vita lysdioder LED, Reflector Type 2 920På lager
Min.: 1
Multipla: 1
: 3 000

White LEDs SMD/SMT 0603 (1608 metric) White 1.5 cd 20 mA 3.2 V 152 mW 1.6 mm 0.8 mm 0.55 mm - 40 C + 110 C Milky White Rectangular Clear Reel, Cut Tape, MouseReel
Luminus Devices Vita lysdioder White 5000 K 70-CRI, MP-3014 Series 17 546På lager
Min.: 1
Multipla: 1
: 5 000
White LEDs SMD/SMT 3014 Cool White 5000 K 30 lm 70 110 deg 60 mA 2.85 V 171 mW 3 mm 1.4 mm 0.52 mm - 40 C + 85 C Tinted 2.6 mm x 1 mm Rectangular Diffused Reel, Cut Tape, MouseReel
Luminus Devices Vita lysdioder White 5000 K 90-CRI, MP-3014 Series 24 990På lager
Min.: 1
Multipla: 1
: 5 000
White LEDs SMD/SMT 3014 Cool White 5000 K 22 lm 90 110 deg 60 mA 2.85 V 171 mW 3 mm 1.4 mm 0.52 mm - 40 C + 85 C Tinted 2.6 mm x 1 mm Rectangular Diffused Reel, Cut Tape, MouseReel
Cree LED Vita lysdioder White 2200 K 80-CRI, XLamp MLBAWT 538På lager
Min.: 1
Multipla: 1
: 1 400

White LEDs SMD/SMT PLCC-4 Warm White 2200 K 13.9 lm 80 120 deg 80 mA 3.3 V 250 mW 3.5 mm 3.5 mm 1.2 mm + 85 C Tinted 3.11 mm x 2.76 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED Vita lysdioder White 3250 K 80-CRI, XLamp MLBAWT 1 400På lager
Min.: 1
Multipla: 1
: 1 400

White LEDs SMD/SMT PLCC-4 Warm White 3250 K 18.1 lm 80 120 deg 80 mA 3.3 V 250 mW 3.5 mm 3.5 mm 1.2 mm + 85 C Tinted 3.11 mm x 2.76 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED Vita lysdioder White 2700 K 80-CRI, XLamp MLBAWT 1 344På lager
Min.: 1
Multipla: 1
: 1 400

White LEDs SMD/SMT PLCC-4 Warm White 2700 K 18.1 lm 80 120 deg 80 mA 3.3 V 250 mW 3.5 mm 3.5 mm 1.2 mm + 85 C Tinted 3.11 mm x 2.76 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED Vita lysdioder White 4250 K 80-CRI, XLamp MLBAWT 1 380På lager
Min.: 1
Multipla: 1
: 1 400

White LEDs SMD/SMT PLCC-4 Neutral White 4250 K 18.1 lm 80 120 deg 80 mA 3.3 V 250 mW 3.5 mm 3.5 mm 1.2 mm + 85 C Tinted 3.11 mm x 2.76 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED Vita lysdioder White 6500 K 75-CRI, XLamp MLBAWT 1 400På lager
Min.: 1
Multipla: 1
: 1 400

White LEDs SMD/SMT PLCC-4 Cool White 6500 K 23.5 lm 75 120 deg 80 mA 3.3 V 250 mW 3.5 mm 3.5 mm 1.2 mm + 85 C Tinted 3.11 mm x 2.76 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED Vita lysdioder White 5500 K 75-CRI, XLamp MLBAWT 829På lager
Min.: 1
Multipla: 1
: 1 400

White LEDs SMD/SMT PLCC-4 Cool White 5500 K 23.5 lm 75 120 deg 80 mA 3.3 V 250 mW 3.5 mm 3.5 mm 1.2 mm + 85 C Tinted 3.11 mm x 2.76 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED Vita lysdioder White 7000 K 75-CRI, XLamp MLBAWT 976På lager
Min.: 1
Multipla: 1
: 1 400

White LEDs SMD/SMT PLCC-4 Cool White 7000 K 23.5 lm 75 120 deg 80 mA 3.3 V 250 mW 3.5 mm 3.5 mm 1.2 mm + 85 C Tinted 3.11 mm x 2.76 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED Vita lysdioder White 3500 K 80-CRI, XLamp MLBAWT 999På lager
Min.: 1
Multipla: 1
: 1 400

White LEDs SMD/SMT PLCC-4 Warm White 3500 K 23.5 lm 80 120 deg 80 mA 3.3 V 250 mW 3.5 mm 3.5 mm 1.2 mm + 85 C Tinted 3.11 mm x 2.76 mm Rectangular Clear Reel, Cut Tape, MouseReel