+ 85 C Multiprotocol Modules

Results: 619
Select Image Part # Mfr. Description Datasheet Availability Pricing (SEK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - Sub GHz Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Qualification Packaging
Silicon Labs Multiprotocol Modules Silicon Laboratories Non-Stocked
Min.: 105
Mult.: 105

AMW004 2.412 GHz to 2.484 GHz 19 dBm I2C, SPI, UART 1.62 V 3.6 V - 30 C + 85 C 17.8 mm x 31.8 mm x 3.1 mm BLE 802.11 b/d/e/g/h/i/j/n Tray
Silicon Labs Multiprotocol Modules WiFi Modules (802.11 Non-Stocked
Min.: 900
Mult.: 900
: 900

AMW106 2.4 GHz 18 dBm I2C, SPI, UART 3 V 3.6 V - 30 C + 85 C 20.3 mm x 15.2 mm x 2.7 mm BLE 802.11 b/g/n Reel
Silicon Labs Multiprotocol Modules Non-Stocked
Min.: 100
Mult.: 1

MGM12P 2.4 GHz I2C, UART, USART 3.3 V 3.3 V - 40 C + 85 C 17.8 mm x 12.9 mm x 2.3 mm Bulk
Silicon Labs Multiprotocol Modules 917 Wi-Fi 6 2.4 GHz Module (SoC), Bluetooth LE, 672KB RAM, 4MB Flash, Integrated Antenna, 32KHz XTAL Pins Non-Stocked Lead-Time 50 Weeks
Min.: 700
Mult.: 1

2.4 GHz I2C, SPI, QSPI, UART 3 V 3.63 V - 40 C + 85 C 21.1 mm x 16 mm x 2.3 mm WiFi
Silicon Labs Multiprotocol Modules 917 Wi-Fi 6 2.4 GHz Module (SoC), Bluetooth LE, 672KB RAM, 4MB Flash, No Antenna, 32KHz XTAL Pins Non-Stocked Lead-Time 50 Weeks
Min.: 700
Mult.: 1

2.4 GHz I2C, SPI, QSPI, UART 3 V 3.63 V - 40 C + 85 C 21.1 mm x 16 mm x 2.3 mm WiFi
Silicon Labs Multiprotocol Modules 917 Wi-Fi 6 2.4 GHz Module (SoC), Bluetooth LE, 672KB RAM, 8MB Flash, Integrated Antenna, 32KHz XTAL Pins, MVP Non-Stocked Lead-Time 50 Weeks
Min.: 700
Mult.: 1

2.4 GHz I2C, SPI, QSPI, UART 3 V 3.63 V - 40 C + 85 C 21.1 mm x 16 mm x 2.3 mm WiFi
Silicon Labs Multiprotocol Modules 917 Wi-Fi 6 2.4 GHz Module (SoC), Bluetooth LE, 672KB RAM, 8MB Flash, No Antenna, 32KHz XTAL Pins, MVP Non-Stocked Lead-Time 50 Weeks
Min.: 700
Mult.: 1

2.4 GHz I2C, SPI, QSPI, UART 3 V 3.63 V - 40 C + 85 C 21.1 mm x 16 mm x 2.3 mm WiFi
Silicon Labs Multiprotocol Modules 917 Wi-Fi 6 2.4 GHz Module (SoC), Bluetooth LE, 672KB RAM, 8MB Flash, 2MB PSRAM, Integrated Antenna, 32KHz XTAL Pins, MVP Non-Stocked Lead-Time 50 Weeks
Min.: 700
Mult.: 1

2.4 GHz I2C, SPI, QSPI, UART 3 V 3.63 V - 40 C + 85 C 21.1 mm x 16 mm x 2.3 mm WiFi
Silicon Labs Multiprotocol Modules 917 Wi-Fi 6 2.4 GHz Module (SoC), Bluetooth LE, 672KB RAM, 8MB Flash, 2MB PSRAM, No Antenna, 32KHz XTAL Pins, MVP Non-Stocked Lead-Time 50 Weeks
Min.: 700
Mult.: 1

2.4 GHz I2C, SPI, QSPI, UART 3 V 3.63 V - 40 C + 85 C 21.1 mm x 16 mm x 2.3 mm WiFi
Silicon Labs Multiprotocol Modules 917 Wi-Fi 6 2.4 GHz Module (NCP), Bluetooth LE, 672KB RAM, 4MB Flash, Integrated Antenna, 32KHz XTAL Pins Non-Stocked Lead-Time 50 Weeks
Min.: 700
Mult.: 1

2.4 GHz SPI, UART 3 V 3.63 V - 40 C + 85 C 21.1 mm x 16 mm x 2.3 mm Bluetooth WiFi
Silicon Labs Multiprotocol Modules 917 Wi-Fi 6 2.4 GHz Module (NCP), Bluetooth LE, 672KB RAM, 4MB Flash, No Antenna, 32KHz XTAL Pins Non-Stocked Lead-Time 50 Weeks
Min.: 700
Mult.: 1

2.4 GHz SPI, UART 3 V 3.63 V - 40 C + 85 C 21.1 mm x 16 mm x 2.3 mm Bluetooth WiFi
Silicon Labs Multiprotocol Modules 917 Wi-Fi 6 2.4 GHz Module (RCP), Bluetooth LE, 672KB RAM, 0MB Flash, Integrated Antenna, 32KHz XTAL Pins Non-Stocked Lead-Time 50 Weeks
Min.: 700
Mult.: 1

2.4 GHz SDIO 3 V 3.63 V - 40 C + 85 C 21.1 mm x 16 mm x 2.3 mm Bluetooth WiFi
Silicon Labs Multiprotocol Modules 917 Wi-Fi 6 2.4 GHz Module (RCP), Bluetooth LE, 672KB RAM, 0MB Flash, No Antenna, 32KHz XTAL Pins Non-Stocked Lead-Time 50 Weeks
Min.: 700
Mult.: 1

2.4 GHz SDIO 3 V 3.63 V - 40 C + 85 C 21.1 mm x 16 mm x 2.3 mm Bluetooth WiFi
Silicon Labs Multiprotocol Modules Mighty Gecko ARM Cortex-M4 256 kB flash, 32 kB RAM module Non-Stocked Lead-Time 52 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

2.4 GHz 10 dBm I2C, SPI, UART 1.8 V 3.8 V - 40 C + 85 C Chip 17.8 mm x 12.9 mm x 2.3 mm Bluetooth Thread, Zigbee Reel
Silicon Labs Multiprotocol Modules Mighty Gecko ARM Cortex-M4 1024 kB flash, 256 kB RAM module Non-Stocked Lead-Time 52 Weeks
Min.: 100
Mult.: 100

2.4 GHz I2C, SPI, UART 3.3 V 3.3 V - 40 C + 85 C 17.8 mm x 12.9 mm x 2.3 mm Cut Tape
Silicon Labs Multiprotocol Modules Mighty Gecko ARM Cortex-M4 1024 kB flash, 256 kB RAM module Non-Stocked Lead-Time 52 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

2.4 GHz I2C, SPI, UART 3.3 V 3.3 V - 40 C + 85 C 17.8 mm x 12.9 mm x 2.3 mm Reel
Silicon Labs Multiprotocol Modules Mighty Gecko ARM Cortex-M4 1024 kB flash, 256 kB RAM module Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

2.4 GHz I2C, SPI, UART 3.3 V 3.3 V - 40 C + 85 C 17.8 mm x 12.9 mm x 2.3 mm Cut Tape
Silicon Labs Multiprotocol Modules Mighty Gecko ARM Cortex-M4 1024 kB flash, 256 kB RAM module Non-Stocked Lead-Time 52 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

2.4 GHz 10 dBm I2C, SPI, UART 1.8 V 3.8 V - 40 C + 85 C Chip 17.8 mm x 12.9 mm x 2.3 mm Bluetooth Thread, Zigbee Reel
Silicon Labs Multiprotocol Modules Mighty Gecko ARM Cortex-M4 1024 kB flash, 256 kB RAM module Non-Stocked Lead-Time 52 Weeks
Min.: 100
Mult.: 100

2.4 GHz I2C, SPI, UART 3.3 V 3.3 V - 40 C + 85 C 17.8 mm x 12.9 mm x 2.3 mm Cut Tape
Silicon Labs Multiprotocol Modules Mighty Gecko ARM Cortex-M4 1024 kB flash, 256 kB RAM module Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

2.4 GHz I2C, SPI, UART 3.3 V 3.3 V - 40 C + 85 C 17.8 mm x 12.9 mm x 2.3 mm Cut Tape
Silicon Labs Multiprotocol Modules Mighty Gecko ARM Cortex-M4 1024 kB flash, 256 kB RAM module Non-Stocked Lead-Time 52 Weeks
Min.: 100
Mult.: 100

2.4 GHz 17 dBm I2C, SPI, UART 1.8 V 3.8 V - 40 C + 85 C u.FL 17.8 mm x 12.9 mm x 2.3 mm Bluetooth Thread, Zigbee Cut Tape
Silicon Labs Multiprotocol Modules MGM13S02F512GA Mighty Gecko SiP Module for Zigbee and Thread 802.15.4 Mesh and Multiprotocol Connectivity Non-Stocked Lead-Time 24 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

MGM13S 2.4 GHz I2C, SPI, UART 1.8 V 3.8 V - 40 C + 85 C 6.5 mm x 6.5 mm x 1.4 mm Reel
Silicon Labs Multiprotocol Modules MGM13S02F512GN Mighty Gecko SiP Module for Zigbee and Thread 802.15.4 Mesh and Multiprotocol Connectivity Non-Stocked Lead-Time 24 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

MGM13S 2.4 GHz I2C, SPI, UART 1.8 V 3.8 V - 40 C + 85 C 6.5 mm x 6.5 mm x 1.4 mm Reel
Silicon Labs Multiprotocol Modules MGM13S02F512GA Mighty Gecko SiP Module for Zigbee and Thread 802.15.4 Mesh and Multiprotocol Connectivity Non-Stocked Lead-Time 24 Weeks
Min.: 1 885
Mult.: 1 885

MGM13S 2.4 GHz 10 dBm I2C, SPI, UART 1.8 V 3.8 V - 40 C + 85 C Built-In 6.5 mm x 6.5 mm x 1.4 mm Bluetooth Thread, Zigbee Tray
Silicon Labs Multiprotocol Modules MGM13S12F512GA Mighty Gecko SiP Module for Zigbee and Thread 802.15.4 Mesh and Multiprotocol Connec Non-Stocked Lead-Time 24 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

MGM13S 2.4 GHz 19 dBm I2C, SPI, UART 1.8 V 3.8 V - 40 C + 85 C Built-In 6.5 mm x 6.5 mm x 1.4 mm Bluetooth Thread, Zigbee Reel