MouseReel Antenner

Resultat: 354
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Produkttyp Produkt Typ Minimal frekvens Maximal frekvens Protokoll - Bluetooth, BLE - 802.15.1 Protokoll - Mobilnät, Nbiot, LTE Protokoll - GPS, GLONASS Protokoll - WiFi - 802.11 Protokoll - ANT, Thread, Zigbee - 802.15.4 Protokoll - under Ghz Mekanisk modell Stil Förstärkning Bandbredd Bildstorlek VSWR Märkeffekt Minsta drifttemperatur Maximal drifttemperatur Elektrisk typ Antal band Monteringsstil Termineringsstil Antennkontakttyp Mittfrekvens Applikation Längd Bredd Höjd IP-klassificering Kvalificering Serie Förpackning
Johanson Technology Antenner 2.4 GHZ SMD ANTENNA RESILIANT 9 498På lager
51 000Förväntad 2026-12-21
Min.: 1
Multipla: 1
: 3 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 2.4 GHz 2.48 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) Chip Ceramic 1.5 dB 80 MHz 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz 3.2 mm 1.6 mm 1.2 mm AT Reel, Cut Tape, MouseReel
Johanson Technology Antenner ANTENNA SMD CHIP 2.45GHZ 24 705På lager
Min.: 1
Multipla: 1
: 2 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 2.4 GHz 2.5 GHz WiFi Chip Ceramic 0 dB 100 MHz 50 Ohms 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz 5 mm 2 mm 1.1 mm AT Reel, Cut Tape, MouseReel
Johanson Technology Antenner ANTENNA CHIP 2.4GHZ 1 229På lager
5 000På beställningen
Min.: 1
Multipla: 1
: 1 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 2.4 GHz 2.5 GHz WiFi Chip Ceramic 2 dBi 100 MHz 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz 7 mm 2 mm 0.8 mm AT Reel, Cut Tape, MouseReel
Quectel Antenner Embedded Antenna, Ceramic Chip, SMT mount, 3.2 1.6 0.5mm, IFA, WIFI*1,RoHS Compliant 1 450På lager
Min.: 1
Multipla: 1
: 6 000
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip Ceramic 4 dBi 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz Cellular Radio, Wireless Applications 3.2 mm 1.6 mm 0.5 mm Reel, Cut Tape, MouseReel
TE Connectivity / Linx Technologies Antenner ANTENNA SP610 PCB RPC LTE SMT
38 000Förväntad 2026-11-16
Min.: 1
Multipla: 1
: 1 000

Multiprotocol Antennas PCB Antennas Embedded Monopole 698 MHz 2.69 GHz Bluetooth, BLE Cellular (NBIoT, LTE), GSM, UMTS, CBRS 802.11, LoRaWAN, SigFox, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 RFID, IoT, ISM Chip Multilayer 5.1 dBi, 5.3 dBi, 4.9 dBi, 2.7 dBi 50 Ohms 3.4, 3.1, 3.0, 5.0 10 W - 40 C + 120 C 4 Band PCB Mount SMD/SMT 750.5 MHz, 875.5 MHz, 1.955 GHz, 2.352 GHz, 2.593 GHz Worldwide Cellular, Low Power Wide Area, Smart Home Networking, Sensing, Remote Monitoring, IoT 40 mm 10 mm 2.8 mm Reel, Cut Tape, MouseReel
Quectel Antenner Embedded Antenna, Ceramic Patch, SMT mount, 18 18 4mm, Passive, GNSS L1*1,RoHS&REACH Compliant 1 575På lager
Min.: 1
Multipla: 1
: 600

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Reel, Cut Tape, MouseReel
Antenova Antenner 2.4-2.5GHz
4 020Förväntad 2026-10-05
Min.: 1
Multipla: 1
: 2 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 2.5 GHz Chip 1 Band PCB Mount SMD/SMT 12.8 mm 3.6 mm 3.3 mm Comata Reel, Cut Tape, MouseReel
Antenova Antenner 2.4 -2.5GHz, 4.9 - 7.125GHz, Bluetooth/WiFi
1 000Förväntad 2026-08-27
Min.: 1
Multipla: 1
: 1 000

PCB Antennas 2.4 GHz 7.125 GHz WiFi Chip 4 dBi 50 Ohms 4.3:1 - 40 C + 140 C 2 Band PCB Mount SMD/SMT 20 mm 5 mm 5 mm Reel, Cut Tape, MouseReel
Antenova Antenner Beltii 1559-1609 MHz Avg. Eff 60%
999Förväntad 2026-10-13
Min.: 1
Multipla: 1
: 1 000

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.559 GHz 1.61 GHz BEIDOU, Galileo, GLONASS, GNSS, GPS Chip Ceramic 2.3 dBi 50 Ohms 2.2:1 - 40 C + 140 C 1 Band PCB Mount SMD/SMT 1.5805 GHz Weareables, Trackers, Portable Devices, Drones, Navigation, Sports Tracking 15.6 mm 3.3 mm 4.4 mm Beltii Reel, Cut Tape, MouseReel
Pulse Electronics Antenner 433MHz 50 Ohm 1W CHIP ANTENNA
10 000På beställningen
Min.: 1
Multipla: 1
Max.: 4 000
: 1 000

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Passive Antenna 433 MHz Cellular (NBIoT, LTE) LoRaWAN ISM, RFID Chip Ceramic 0.79 dB 28 MHz 50 Ohms 2 W - 40 C + 105 C 1 Band PCB Mount SMD/SMT 433 MHz Industrial Remote Control, ISM Band Equipment, Smart Meter 12.3 mm 4 mm 1.6 mm ANT1204 Reel, Cut Tape, MouseReel
Pulse Electronics Antenner GPS/Dualband Wifi 2.4/5GHz Antenna
2 000Förväntad 2026-09-07
Min.: 1
Multipla: 1
: 1 000

Multiprotocol Antennas PCB Antennas Monopole 2.4 GHz 5.925 GHz Bluetooth, BLE Cellular (NBIoT, LTE), DSRC 802.11, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, U-NII Chip Ceramic 1.5 dBi, 3.5 dBi 50 Ohms - 40 C + 85 C 2 Band PCB Mount SMD/SMT 2.45 GHz, 5.5 GHz Mobile Navigation Device 10 mm 3.2 mm 1.5 mm Reel, Cut Tape, MouseReel
TE Connectivity / Linx Technologies Antenner Antenna uSP PCB RPC 410 433MHz SMT T&R
4 380Förväntad 2026-08-31
Min.: 1
Multipla: 1
: 1 000

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Monopole 430 MHz 435 MHz Cellular (NBIoT, LTE), GSM LoRaWAN, WiFi, WLAN ISM Chip - 13.4 dBi 50 Ohms 1.5 5 W - 40 C + 130 C 1 Band PCB Mount SMD/SMT 433 MHz Handheld Applications, Remote Controls, Pagers, Alert Devices, Portable Devices 13.2 mm 9.1 mm 2.9 mm uSP410 Reel, Cut Tape, MouseReel
TE Connectivity / Linx Technologies Antenner Antenna uSP PCB RPC 410 915MHz SMT T&R
5 876Förväntad 2026-09-07
Min.: 1
Multipla: 1
: 1 000

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas Monopole 902 MHz 930 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID, IoT, ISM Chip - 5.9 dBi 50 Ohms 2.9 5 W - 40 C + 130 C 1 Band PCB Mount SMD/SMT 915 MHz Low Power Wide Area Applications, ISM Applications, IoT Devices, Remote Control, Monitoring, Sensing, Smart Home Networking, Handheld Devices 13.2 mm 9.1 mm 2.9 mm uSP410 Reel, Cut Tape, MouseReel
ABRACON Antenner RF ANT 869MHZ CHIP SOLDER SMD, 1204 PACKAGE
3 000På beställningen
Min.: 1
Multipla: 1
: 3 000

PCB Antennas Chip Antenna 858 MHz 878 MHz WiFi Chip 2.4 dBi 50 Ohms 2.15 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 12 mm 4 mm 1.6 mm AANI-CH Reel, Cut Tape, MouseReel
ABRACON Antenner RF ANT 915MHZ CHIP SOLDER SMD, 1204 PACKAGE
1 500Förväntad 2026-11-06
Min.: 1
Multipla: 1
: 3 000

PCB Antennas Chip Antenna 902 MHz 928 MHz WiFi Chip 2.2 dBi 2.41:1 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT SMA 12 mm 4 mm 1.6 mm AANI-CH Reel, Cut Tape, MouseReel
ABRACON Antenner GPS L1/L2/L5/L6, GLONASS, BeiDou, Galileo Ceramic Loop Antenna
3 000Förväntad 2026-11-06
Min.: 1
Multipla: 1
: 6 000

PCB Antennas Ceramic Chip Antenna GNSS Chip 2.3 dBi 50 Ohms 4.0:1 - 40 C + 85 C 4 Band PCB Mount SMD/SMT 5 mm 3 mm 0.5 mm AANI-CH Reel, Cut Tape, MouseReel
KYOCERA AVX Antenner WiFi/BT Ceramic
3 947På beställningen
Min.: 1
Multipla: 1
: 1 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) Chip Ceramic - 1.3 dBi 50 Ohms 2:1 500 mW 1 Band PCB Mount SMD/SMT 2.4 GHz Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 3 mm 1.5 mm 1.08 mm M310220 Reel, Cut Tape, MouseReel
Taoglas Antenner AP.10H GPS/GALILEO 2 Stage SMD Active Patch 10*11.5*10mm
830På beställningen
Min.: 1
Multipla: 1
: 250

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.574397 GHz 1.576443 GHz Galileo, GPS Patch Ceramic 15 dBi 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.57542 GHz Satellite Applications 10 mm 10 mm 4 mm Reel, Cut Tape, MouseReel
Taoglas Antenner NCS.5820 - Extensis NB-IoT FR4 PCB Antenna for Bands 5, 8 & 20
989Förväntad 2026-12-02
Min.: 1
Multipla: 1
: 100

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas Embedded 791 MHz 960 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, SigFox 802.15.4 (ANT, Thread, Zigbee) ISM, RFID Chip - 0.8 dBi, 0.1 dBi, 0.1 dBi 50 Ohms 5 W - 40 C + 85 C 3 Band PCB Mount SMD/SMT 850 MHz, 868 MHz, 900 MHz, 915 MHz Remote Monitoring, Smart Meter, Smart City, Agriculture, Network Devices, Environment, Asset Tracking, Manufacturing Automation 20 mm 11 mm 1.6 mm Extensis Reel, Cut Tape, MouseReel
Taoglas Antenner SGGP.25.4.A.02 GPS/GLONASS/Galileo 25*25*4mm SMD Mount Patch
615På beställningen
Min.: 1
Multipla: 1
: 200

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.574397 GHz 1.607 GHz Galileo, GLONASS, GPS Patch 1.25 dBi 8 MHz 50 Ohms 1.5 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.575 GHz, 1.602 GHz Navigation Devices, Vehicle Tracking, Fleet Management Systems, Telematics Devices, Transportation, Defense, Marine, Agriculture, Navigation 25 mm 25 mm 4 mm Reel, Cut Tape, MouseReel
Taoglas Antenner GPS/GLONASS/GALILEO/BEIDOU Dual Feed 25*25*4mm Ceramic Patch SMD Antenna
800Förväntad 2026-08-28
Min.: 1
Multipla: 1
: 200

1.559 GHz 1.61 GHz GPS, GLONASS Chip 3.68 dBi 50 Ohms - 40 C + 105 C PCB Mount SMD/SMT 25 mm 25 mm 4 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Antenner PLEASE SEE SUGGESTED ALTERNATE TSA5NA6L5G55NS003T
1 944Förväntad 2026-11-30
Min.: 1
Multipla: 1
: 1 000

Multiprotocol Antennas PCB Antennas Monopole 3.1 GHz 8 GHz 802.11, WLAN, WiMAX Chip Multilayer 2.6 dBi 50 Ohms 3:1 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 5.55 GHz Wireless Applications 8 mm 6 mm 1 mm AH Reel, Cut Tape, MouseReel
KYOCERA AVX Antenner Stamped Metal WiFi/B T Vertical Polarized
1 500Förväntad 2026-09-03
Min.: 1
Multipla: 1
: 150

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 2.485 GHz Bluetooth WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) Stamped Metal 3.6 dBi, 5.1 dBi 50 Ohms 2.0:1 500 mW - 40 C + 85 C 3 Band PCB Mount SMD/SMT 2.4425 GHz, 5.4875 GHz, 5.8875 GHz Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 15.6 mm 16.1 mm 10.55 mm 1002295 Reel, Cut Tape, MouseReel
ABRACON Antenner RF ANT 2.4GHZ CHIP SOLDER SMD
900Förväntad 2026-11-06
Min.: 1
Multipla: 1
: 1 800

PCB Antennas Helix Chip Antenna 2.4 GHz 2.5 GHz Chip 4 dBi 50 Ohms 4.3:1 2 W - 40 C + 85 C PCB Mount SMD/SMT 3 mm 3 mm 4 mm AANI-CH Reel, Cut Tape, MouseReel
Walsin Antenner 2450+/-50MHz 2.5GHz Fc 2dBi
2 449Förväntad 2026-08-26
Min.: 1
Multipla: 1
: 2 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth WLAN ISM Chip Ceramic 2 dBi 150 MHz 50 Ohms 1 Band PCB Mount SMD/SMT 2.45 GHz RF Device, High Frequency Inductors 3.2 mm 1.6 mm 1.2 mm RFANT Reel, Cut Tape, MouseReel