Bulk Antenner

Resultat: 4 884
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Produkttyp Produkt Typ Minimal frekvens Maximal frekvens Protokoll - Bluetooth, BLE - 802.15.1 Protokoll - Mobilnät, Nbiot, LTE Protokoll - GPS, GLONASS Protokoll - WiFi - 802.11 Protokoll - ANT, Thread, Zigbee - 802.15.4 Protokoll - under Ghz Mekanisk modell Stil Förstärkning Bandbredd Bildstorlek VSWR Märkeffekt Minsta drifttemperatur Maximal drifttemperatur Elektrisk typ Antal band Monteringsstil Termineringsstil Antennkontakttyp Mittfrekvens Applikation Längd Bredd Höjd IP-klassificering Kabeltyp Kvalificering Serie Förpackning
TE Connectivity Antenner FPC ANT, MHF, 100mm, UWB 6~8.5 GHz 2 359På lager
Min.: 1
Multipla: 1

PCB Antennas FPC Antenna 5.9 GHz 8.5 GHz 4 dBi 50 Ohms 2.1:1 10 W - 40 C + 85 C MHF4 Female MHF4 UWB 15.6 mm 18.6 mm 0.15 mm MHF4 Bulk
TE Connectivity Antenner FPC ANT, MHF, 150mm, UWB 3~8.5 GHz 2 450På lager
Min.: 1
Multipla: 1

PCB Antennas FPC Antenna 3.1 GHz 8.5 GHz 3.8 dBi 50 Ohms 1.7:1, 2:1 10 W - 40 C + 85 C MHF4 UWB 35.1 mm 24.1 mm 0.15 mm MHF4 Bulk
TE Connectivity Antenner FPC ANT, MHF 4L, 150mm, UWB 3~8.5 GHz 2 500På lager
Min.: 1
Multipla: 1

PCB Antennas FPC Antenna 3.1 GHz 8.5 GHz 3.6 dBi 50 Ohms 2:1, 2:1 10 W - 40 C + 85 C MHF4 UWB 35.1 mm 24.1 mm 0.15 mm MHF4 Bulk
KYOCERA AVX Antenner 2.4GHz/BT PCB 100mm Cable MHF Connector 582På lager
Min.: 1
Multipla: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 2.48 GHz Bluetooth WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) PCB Trace T-Bar Flex 2.8 dBi 50 Ohms 1 Band Adhesive Mount Connector U.FL 2.4 GHz Access Points, Routers, Gateways, Embedded Design, M2M 35.2 mm 8.5 mm 0.40 mm 150 mm Coax W1 Family Bulk
Pulse Electronics Antenner IP67 2400-2500 MHz Direct Mount 76På lager
Min.: 1
Multipla: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Vehicle Antennas Passive Antenna 2.4 GHz 6 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) Module Sharkfin 5.2 dBi 50 Ohms 2:1 30 W - 40 C + 85 C 2 Band Direct / Permanent Mount Connector N Female 2.45 GHz, 5.5 GHz Bus/Rail/Transit, IoT, DSRC, 3G/4G LTE, ISM, LMR, Public Safety, WiFi 66.66 mm IP67 ICEFINx Bulk
TE Connectivity / Linx Technologies Antenner LTE B8 WHIP STR CAB UFL MHFPAN 306På lager
Min.: 1
Multipla: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Monopole 870 MHz 960 MHz Cellular (NBIoT, LTE), GSM, UMTS RFID, IoT Whip Straight 1.6 dBi 50 Ohms 2:1 10 W - 40 C + 90 C 1 Band Direct / Permanent Mount Connector U.FL 920 MHz FirstNet/Public Safety, Sensing, Remote Monitoring, Handheld Devices 80.5 mm 216 mm RF1.32 PW Bulk
ABRACON Antenner 2-in-1 (2 x Wi-Fi) Screw-Mount Dome ANT, 3M LMR-100, SMA (M), IP67 47På lager
Min.: 1
Multipla: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas MIMO 2.4 GHz 5.825 GHz WiFi IoT, ISM Module Dome 2 dBi 50 Ohms 2.5 - 40 C + 85 C 3 Band Direct / Permanent Mount Connector SMA Male 2.44175 GHz, 5.3625 GHz ISM Applications, Remote Monitoring, Smart Meters, Gateways, Routers, Public Safety 50 mm IP67 LMR100 x 2 AEAC Bulk
ABRACON Antenner Internal/Embedded Antenner Passive Patch Connector Mount 135På lager
Min.: 1
Multipla: 1

RFID/NFC Antennas PCB Antennas Passive Antenna 865 MHz 871 MHz RFID Patch Ceramic 5.5 dBi 20 MHz 50 Ohms 1.5 - 40 C + 85 C 1 Band PCB Mount Connector MMCX-JW3 868 MHz Industrial Automation, Smart Cards, Asset Management, Manufacturing, Field Mobility, Transportation 120 mm 120 mm 9.5 mm 110 mm RG178 Bulk
Taoglas Antenner Hercules G21 3G/2G Cellular Permanent Mount Antenna, 3M RG-174 219På lager
Min.: 1
Multipla: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas Passive Antenna 824 MHz 2.17 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, GPRS, HSPA Module Dome 3 dBi, 1 dBi, 1 dBi, - 0.9 dBi, - 1.1 dBi, - 1.1 dBi 50 Ohms 10 W - 40 C + 85 C 5 Band Direct / Permanent Mount Connector SMA Male 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz Cellular Application 29 mm IP67, IP69K 3 M RG174 Hercules Bulk
Antenova Antenner Pacifica Antenna - IP68 version 31På lager
Min.: 1
Multipla: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Dipole 432 MHz 435 MHz ISM Whip Straight - 2.6 dBi 50 Ohms 1.60:1 - 20 C + 70 C 1 Band Panel Mount Connector SMA Male 433.5 MHz Remote Monitoring, Industrial Devices, Remote Technology, Smart Meters, Medical Devices, Home Automation 143.7 mm 22.5 mm 13.5 mm IP68 Pacifica Bulk
Maxtena Antenner 2.4/5.0/6.0 GHZ ISM Connector Mount 9På lager
Min.: 1
Multipla: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas ISM Antenna 2.41 GHz 5.9125 GHz Dipole 4.1 dB, 3.9 dB 50 Ohms 1.4:1, 1.7:1 25 W - 40 C + 85 C 2 Band PCB Mount Connector SMA 135 mm 19 mm 10 mm SMA-Male Bulk

Maxtena Antenner 1På lager
Min.: 1
Multipla: 1

Modules 617 MHz 5.925 GHz - 1 dB, 0.5 dB, 2.1 dB, 2.9 dB 50 Ohms 1.5:1, 2.0:1, 2.1:1, 2.3:1 25 W - 40 C + 85 C 4 Band Connector SMA Male IP67, IP69 Bulk
Maxtena Antenner External Cellular/LTE and 2.4/5.0GHz ISM screw 4På lager
Min.: 1
Multipla: 1

Multiprotocol Antennas Outdoor Antennas MIMO 698 MHz 5 GHz Bluetooth, BLE 2G/3G/4G/5G NR, Cellular (NBIoT, LTE), GSM, UMTS Galileo, GLONASS, GPS, QZSS LoRaWAN, Sigfox, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM, U-NII Module Square 2.7 dBi, 3.2 dBi, 3.4 dBi, 5.1 dBi, 5.3 dBi 50 Ohms 1.3:1, 1.6:1, 1.8:1, 2.1:1, 2.7:1 25 W - 40 C + 85 C 5 Band Direct / Permanent Mount Connector SMA Male 700 MHz, 850 MHz, 900 MHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz, 2.6 GHz, 5 GHz Celluar Applications, Navigation, Telematic Systems, IoT Applications, Automotive Connectivity, Multimedia, Fleet Management, HD Video & Audio Steaming 80 mm 74 mm 43 mm IP67, IP69 3 M D302 x 2 Bulk
Maxtena Antenner 5GNR, 2.4/5.0/6.0 GHz ISM, Iridium and GNSS Screw Mount 2På lager
Min.: 1
Multipla: 1

Multiprotocol Antennas Outdoor Antennas Active 617 MHz 7.125 GHz Bluetooth, BLE 2G/3G/4G/5G NR, Cellular (NBIoT, LTE), GSM, UMTS Galileo, GLONASS, GPS, QZSS 802.11, LoRaWAN, Sigfox, WiFi, WLAN, WiMAX 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM, U-NII Module Puck - 1.7 dBi, - 1.7 dBi, - 1.3 dBi, 0.6 dBi, 1.2 dBi, 0.0 dBi, 5.2 dBi, 4.5 dBic 50 Ohms 3.3:1, 2.3:1, 2.1:1, 1.7:1, 1.4:1, 1.6:1, 2.5:1, 1.2:1 10 W, 24.3 W, 25 W - 40 C + 85 C 8 Band Direct / Permanent Mount Connector SMA Male 700 MHz, 850 MHz, 900 MHz, 915 MHz, 933 MHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz, 2.5 GHz, 2.6 GHz, 2.7 GHz, 3.3 GHz, 4 GHz, 4.9 GHz, 5.583 GHz, 6 GHz, 6.5 GHz, 7 GHz IoT Applications, Telematic, Navigation, Satellite Communications, Cellular Applications 31.5 mm IP67, IP69K 200 cm LMR100 x 4, 180 cm LMR100 x 4 Bulk
ABRACON Antenner TETRA 380-500MHz Monopole ANT, 54.6mm Height, SMA (M) 75På lager
Min.: 1
Multipla: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Passive Antenna 380 MHz 500 MHz Radio Whip Stubby 2 dBi 15 MHz, 20 MHz, 25 MHz 50 Ohms 1.5:1 - 40 C + 85 C 1 Band Panel Mount Connector SMA Male 440 MHz TETRA Radios, Emergency Services, Public Safety 54.6 mm APAM Bulk
Ezurio Antenner EMBED,DIPOLE,MHF1, 100MM,ADH,REVIE600 200På lager
Min.: 1
Multipla: 1

Multiprotocol Antennas PCB Antennas Embedded Dipole 600 MHz 6 GHz Bluetooth 5G/5G NR, Cellular (NBIoT, LTE), CBRS GNSS WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM PCB Trace I-Bar Flex 0.7 dBi, 2.3 dBi, 2.4 dBi, 3 dBi, 2.9 dBi, 3.6 dBi, 3.2 dBi, 2.6 dBi, 2.7 dBi, 3 dBi, 3.7 dBi, 5.3 dBi 50 Ohms 2.5:1 5 W - 40 C + 85 C 12 Band Adhesive Mount Connector IPEX MHF41 649 MHz, 752 MHz, 850 MHz, 920 MHz, 1.465 GHz, 1.58 GHz, 1.785 GHz, 1.92 GHz, 2.045 GHz, 2.5 GHz, 3.75 GHz, 5.45 GHz CAT M, CAT M1, CBRS, GNSS Bands, LTE-M, NB-IoT, 5G NR Devices 130.4 mm 30.4 mm 0.3 mm 150 mm RF1.13 Revie Flex Bulk
TE Connectivity Antenner FPC ANT, MHF, 50mm, UWB 3~8.5 GHz 2 412På lager
Min.: 1
Multipla: 1

PCB Antennas FPC Antenna 3.1 GHz 8.5 GHz 4.3 dBi 50 Ohms 1.8:1, 1.9:1 10 W - 40 C + 85 C MHF4 UWB 35.1 mm 24.1 mm 0.15 mm MHF4 Bulk
TE Connectivity Antenner FPC ANT, MHF, 200mm, UWB 3~8.5 GHz 2 496På lager
Min.: 1
Multipla: 1

PCB Antennas FPC Antenna 3.1 GHz 8.5 GHz 3.5 dBi 50 Ohms 1.6:1, 1.7:1 10 W - 40 C + 85 C MHF4 UWB 35.1 mm 24.1 mm 0.15 mm MHF4 Bulk
TE Connectivity Antenner FPC ANT, MHF 4L, 50mm, UWB 3~8.5 GHz 2 493På lager
Min.: 1
Multipla: 1

PCB Antennas FPC Antenna 3.1 GHz 8.5 GHz 4.3 dBi 50 Ohms 2.2:1, 1.8:1 10 W - 40 C + 85 C MHF4 UWB 35.1 mm 24.1 mm 0.15 mm MHF4 Bulk
KYOCERA AVX Antenner WX-Family WiFi 6E & 7 PCB 100mm Cable MH 873På lager
Min.: 1
Multipla: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 5.85 GHz WiFi PCB Trace I-Pad 3 dBi, 6.7 dBi 80 Hz, 70 Hz 50 Ohms Embedded 2 Band Adhesive Mount Connector U.FL 2.44 GHz, 5.5 GHz Access Points, Routers, Gateways, Wi-Fi enabled TV and Monitor 30 mm 15.5 mm 0.8 mm 1.13 mm WX Family Bulk
Pulse Electronics Antenner IP67 3.1/5.17 dBi, Direct 63På lager
Min.: 1
Multipla: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas Passive Antenna 698 MHz 2.7 GHz 3G/4G, Cellular (NBIoT, LTE), DSRC IoT, ISM Module Sharkfin 3.1 dBi, 5.17 dBi 50 Ohms 3.2 :1, 2 :1 30 W - 40 C + 85 C 2 Band Direct / Permanent Mount Connector N Female 830 MHz, 2.2 GHz Bus/Rail/Transit, IoT, DSRC, 3G/4G LTE, ISM, LMR, Public Safety, WiFi 78.71 mm IP67 ICEFINx Bulk
Pulse Electronics Antenner Ceramic Antenna Mobile WiMax 2 937På lager
Min.: 1
Multipla: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Monopole 2.5 GHz 2.69 GHz Cellular (NBIoT, LTE) WiMAX Chip Ceramic 2.9 dBi 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.6 GHz ISM Applications 10 mm 3.2 mm 1.5 mm Bulk
TE Connectivity / Linx Technologies Antenner Antenna Whip Pnl Mnt 410MHz RG174 216 247På lager
Min.: 1
Multipla: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Outdoor Antennas Monopole 410 MHz 430 MHz Cellular (NBIoT, LTE), GSM Whip Straight - 1.2 dBi 50 Ohms 1.8 10 W - 40 C + 90 C 1 Band Panel Mount Connector 410 MHz 5G NR bands 87 and 88, Handheld Devices, IoT 177.2 mm 216 mm RG174 PW Bulk
TE Connectivity / Linx Technologies Antenner Antenna 1/4 Wave Whip 450MHz 1.32 UFL 187På lager
Min.: 1
Multipla: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Monopole 450 MHz 470 MHz Cellular (NBIoT, LTE), GSM Whip Straight - 1.7 dBi 50 Ohms 1.3 10 W - 40 C + 90 C 1 Band Connector Connector MHF / U.FL 460 MHz Handheld Device 167 mm 216 mm RF1.32 PW Bulk
ABRACON Antenner RF COUPLING CAPACITOR
96På lager
Min.: 1
Multipla: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Active Antenna 1.561 GHz 1.602 GHz GNSS IoT Module Square 5 dBic 50 Ohms 1.5 - 40 C + 85 C 1 Band Magnetic Mount Connector SMA Male M2M, Automotive Application, Geolocation Tracking, Vehicle Tracking, Fleet Management, Smart City, Transportation, Smart Agriculture 45.2 mm 35.8 mm 15.2 mm IP67 3 M RG174 AEC Bulk