SRAM

Resultat: 11 448
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Minnesstorlek Organisation Åtkomsttid Maximal klockfrekvens Gränssnittstyp Maximal matningsspänning Minimal matningsspänning Strömstyrka - Max Minsta drifttemperatur Maximal drifttemperatur Monteringsstil Paket/låda Kvalificering Förpackning
Renesas Electronics SRAM 32K X 36 SYNCH DPRAM
41Förväntad 2026-08-24
Min.: 1
Multipla: 1
Nej
1 Mbit 32 k x 36 6 ns 133 MHz 3.45 V 3.15 V 360 mA - 40 C + 85 C SMD/SMT BGA-256 Tray
Renesas Electronics SRAM 64K X 36 3.3V SYNC DP RAM
40Förväntad 2026-12-21
Min.: 1
Multipla: 1
Nej
2 Mbit 64 k x 36 25 ns 133 MHz Parallel 3.45 V 3.15 V 480 mA - 40 C + 85 C SMD/SMT CABGA-256 Tray
Infineon Technologies CY7C1461KV33-133AXI
Infineon Technologies SRAM No Bus Latency(NoBL) Burst SRAM
72Förväntad 2026-09-17
Min.: 1
Multipla: 1

36 Mbit 1 M x 36 6.5 ns 133 MHz - 40 C + 85 C Tray
Infineon Technologies CY7C4142KV13-933FCXI
Infineon Technologies SRAM SYNC
39Förväntad 2026-11-26
Min.: 1
Multipla: 1

85 ps 4 A Tray
GSI Technology SRAM 2.5 or 3.3V 1M x 36 32M
12Förväntad 2026-09-25
Min.: 1
Multipla: 1
36 Mbit 1 M x 36 5.5 ns 250 MHz Parallel 3.6 V 2.3 V 250 mA, 305 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
Microchip Technology SRAM 256K 32K X 8 1.7V SERIAL SRAM IND
300Förväntad 2026-09-04
Min.: 1
Multipla: 1

256 kbit 32 k x 8 32 ns 20 MHz SPI 1.95 V 1.7 V 10 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube

Microchip Technology SRAM 256K 32K X 8 1.7V SERIAL SRAM IND
184Förväntad 2026-08-31
Min.: 1
Multipla: 1

256 kbit 32 k x 8 32 ns 20 MHz SPI 1.95 V 1.7 V 10 mA - 40 C + 85 C SMD/SMT TSSOP-8 Tube
Infineon Technologies SRAM 2Mb 3V 45ns 128K x 16 LP SRAM
675Förväntad 2026-12-03
Min.: 1
Multipla: 1

2 Mbit 128 k x 16 45 ns Parallel 3.6 V 2.2 V 20 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray

onsemi SRAM 1MB 3V BATT BU FUNCT
265Förväntad 2026-11-06
Min.: 1
Multipla: 1

1 Mbit 128 k x 8 25 ns 20 MHz SPI 5.5 V 2.5 V 20 mA - 40 C + 85 C SMD/SMT TSSOP-8 Tube
Renesas Electronics SRAM 64Kx16 ASYNCHRONOUS 5.0V STATIC RAM
269Förväntad 2026-12-28
Min.: 1
Multipla: 1

1 Mbit 64 k x 16 12 ns Parallel 5.5 V 4.5 V 180 mA 0 C + 70 C SMD/SMT TSOP-44 Tray

ISSI SRAM 4Mb,High-Speed/Low Power,Async with ECC,256K x 16,8ns/3.3v +/-10%,or 10ns/2.4v-3.6v,44 Pin TSOP II, RoHS 930På lager
1 000Förväntad 2026-09-01
Min.: 1
Multipla: 1
: 1 000

4 Mbit 256 k x 16 10 ns Parallel 3.6 V 2.4 V 35 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape

ISSI SRAM 4Mb,High-Speed/Low Power,Async with ECC,256K x 16,10ns,2.4V-3.6V,44 Pin TSOP II, RoHS
1 755Förväntad 2026-10-16
Min.: 1
Multipla: 1

4 Mbit 256 k x 16 10 ns Parallel 3.6 V 2.4 V 35 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
ISSI SRAM 4M (512Kx8) 10ns Async SRAM 3.3v
1 918Förväntad 2026-10-16
Min.: 1
Multipla: 1

4 Mbit 512 k x 8 10 ns Parallel 3.6 V 2.4 V 45 mA - 40 C + 85 C SMD/SMT BGA-36 Tray
ISSI SRAM 2Mb, Serial SRAM, 2.2V-3.6V, 20MHz, 8 pin SOIC 150mil, RoHS
2 954Förväntad 2026-12-16
Min.: 1
Multipla: 1
: 3 000

2 Mbit 256 k x 8 20 MHz SDI, SPI, SQI 3.6 V 2.2 V 8 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
ISSI SRAM 64Mb Pseudo SRAM 4Mx16 70ns A-Temp
471Förväntad 2026-08-25
Min.: 1
Multipla: 1

64 Mbit 4 M x 16 70 ns Parallel 3.6 V 2.7 V 30 mA - 40 C + 85 C SMD/SMT TFBGA-48 Tray

ISSI SRAM 2Mb 128Kx16 55ns Async SRAM
395Förväntad 2026-08-24
Min.: 1
Multipla: 1

2 Mbit 128 k x 16 55 ns Parallel 3.6 V 2.5 V 3 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
Alliance Memory SRAM SRAM, 256K, 32K x 8, 5V, 28pin SOJ, 20ns, Industrial Temp - Tube
500På beställningen
Min.: 1
Multipla: 1

256 kbit 32 k x 8 20 ns Parallel 5.5 V 4.5 V 60 mA - 40 C + 85 C SMD/SMT SOJ-28 Tube
Alliance Memory SRAM SRAM, 4Mb, 256K x 16, 3.3V, 44pin TSOP II, 10ns, Commercial Temp - Tray
270Förväntad 2026-09-04
Min.: 1
Multipla: 1

4 Mbit 256 k x 16 15 ns Parallel 3.6 V 3 V 130 mA 0 C + 70 C SMD/SMT TSOP-II-44 Tray
Alliance Memory SRAM 1Mb, SRAM, 128K x 8, 5V, 32pin SOJ (300 mil), 12ns, Industrial Temp, Corner Power, D Die, T&R
1 000Förväntad 2026-10-22
Min.: 1
Multipla: 1
: 1 000

1 MB 128 k x 8 12 ns 5.5 V 4.5 V 50 mA - 40 C + 85 C SMD/SMT SOJ-32 Reel, Cut Tape

ISSI SRAM 16M (1Mx16) 25ns Async SRAM
384Förväntad 2026-08-31
Min.: 1
Multipla: 1

16 Mbit 1 M x 16 25 ns Parallel 3.6 V 2.4 V 30 mA - 40 C + 85 C SMD/SMT TSOP-48 Tray

ISSI SRAM 1M (128Kx8) 10ns Async SRAM 3.3v
963Förväntad 2026-10-16
Min.: 1
Multipla: 1

1 Mbit 128 k x 8 10 ns Parallel 3.6 V 2.4 V 55 mA - 40 C + 85 C SMD/SMT TSOP-32 Tray
ISSI SRAM 8Mb,Pseudo SRAM,Async,512K x 16,70ns,2.5v-3.6v,48 Ball BGA (6x8mm), RoHS
551Förväntad 2026-09-14
Min.: 1
Multipla: 1

8 Mbit 512 k x 16 70 ns Parallel 3.6 V 2.5 V 28 mA - 40 C + 85 C SMD/SMT TFBGA-48
ISSI SRAM 64Mb,Pseudo SRAM,Asynch/Page, 4M x 16,70ns,VDD 2.7V-3.6V, VDDQ 2.7V-3.6V,48 Ball BGA (6x8 mm), RoHS
2 828Förväntad 2026-09-03
Min.: 1
Multipla: 1

64 Mbit 4 M x 16 70 ns Parallel 3.6 V 2.7 V 30 mA - 40 C + 85 C SMD/SMT TFBGA-48 Tray
ISSI SRAM Pseudo SRAM 64Mb
960Förväntad 2027-02-04
Min.: 1
Multipla: 1

64 Mbit 4 M x 16 70 ns 104 MHz 1.95 V 1.7 V 30 mA - 40 C + 85 C SMD/SMT VFBGA-54
ISSI SRAM Pseudo SRAM, 64Mb 4Mb x16bits, CLL
476Förväntad 2027-02-04
Min.: 1
Multipla: 1

64 Mbit 4 M x 16 70 ns 104 MHz 1.95 V 1.7 V 30 mA - 40 C + 85 C SMD/SMT VFBGA-54