Reel NOR-flash

Resultat: 3 289
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Monteringsstil Paket/låda Serie Minnesstorlek Minimal matningsspänning Maximal matningsspänning Aktiv ström vid läsning - Max Gränssnittstyp Maximal klockfrekvens Organisation Databussbredd Timingtyp Minsta drifttemperatur Maximal drifttemperatur Kvalificering Förpackning

ISSI NOR-flash 32Mb QSPI, 8-pin USON 3X4MM, RoHS, T&R 5 634På lager
10 000Förväntad 2027-01-15
Min.: 1
Multipla: 1
: 5 000

SMD/SMT USON-8 IS25LP032D 32 Mbit 2.3 V 3.6 V 25 mA QPI, SPI 133 MHz 4 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR-flash 64Mb QPI/QPI/QSPI, 8-pin WSON 5X6MM, RoHS, T&R 5 228På lager
9 000Förväntad 2027-01-15
Min.: 1
Multipla: 1
: 4 500

SMD/SMT WSON-8 IS25LP064D 64 Mbit 2.3 V 3.6 V 15 mA Dual/Quad SPI/QPI 166 MHz 8 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR-flash 512Mb QPI/QSPI, 16-pin SOP 300Mil, RoHS, T&R, dedicated reset pin, ECC 1 240På lager
Min.: 1
Multipla: 1
: 1 000

SMD/SMT SOP-16 IS25LE512M 512 Mbit QPI, SPI Reel, Cut Tape, MouseReel
ISSI NOR-flash 16M QSPI, 8-pin SOP 3 250På lager
4 000Förväntad 2026-12-16
Min.: 1
Multipla: 1
: 2 000

SMD/SMT SOIC-8 IS25LP016D 16 Mbit 2.3 V 3.6 V 25 mA SPI 133 MHz 2 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR-flash 16M QSPI, WSON ET 2 752På lager
22 500Förväntad 2027-02-23
Min.: 1
Multipla: 1
: 4 500

SMD/SMT WSON-8 IS25LP016D 16 Mbit 2.3 V 3.6 V 25 mA SPI 133 MHz 2 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR-flash 4Mb QSPI, 8-pin USON 2x3MM, RoHS, T&R, Auto Grade, new die rev 2 349På lager
Min.: 1
Multipla: 1
: 5 000

SMD/SMT USON-8 4 Mbit 2.3 V 3.6 V 12 mA SPI 104 MHz Synchronous - 40 C + 125 C Reel, Cut Tape
ISSI NOR-flash 4Mb QSPI, 8-pin SOP 150Mil, RoHS, T&R, Auto Grade, new die rev 1 745På lager
3 000Förväntad 2026-11-02
Min.: 1
Multipla: 1
: 3 000
SMD/SMT SOIC-8 4 Mbit 2.3 V 3.6 V 12 mA SPI 104 MHz Synchronous - 40 C + 125 C Reel, Cut Tape
ISSI NOR-flash 8M QSPI, WSON ET 2 227På lager
18 000På beställningen
Min.: 1
Multipla: 1
: 4 500

SMD/SMT WSON-8 IS25LP080D 8 Mbit 2.3 V 3.6 V 25 mA QPI, SPI 133 MHz 1 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR-flash 128M 2.3-3.6V 166Mhz Serial NOR-flash 1 416På lager
2 000Förväntad 2027-01-15
Min.: 1
Multipla: 1
: 2 000

SMD/SMT SOIC-8 IS25LP128F 128 Mbit 2.3 V 3.6 V 13.5 mA SPI 166 MHz 16 M x 8 8 bit Synchronous - 40 C + 125 C Reel, Cut Tape, MouseReel
ISSI NOR-flash 128M 2.3-3.6V 166Mhz Serial NOR-flash 2 633På lager
27 000På beställningen
Min.: 1
Multipla: 1
: 4 500

SMD/SMT WSON-8 IS25LP128F 128 Mbit 2.3 V 3.6 V 13.5 mA SPI 166 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR-flash 128M 2.3-3.6V 166MHz Serial Flash 4 434På lager
8 000Förväntad 2026-10-09
Min.: 1
Multipla: 1
: 4 000

SMD/SMT WSON-8 IS25LP128F 128 Mbit 2.3 V 3.6 V 13.5 mA SPI 166 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR-flash 2Mb QSPI, 8-pin SOP 150Mil, RoHS, T&R, Auto Grade, new die rev 2 978På lager
Min.: 1
Multipla: 1
: 3 000
SMD/SMT SOIC-8 2 Mbit 2.3 V 3.6 V 12 mA SPI 104 MHz Synchronous - 40 C + 125 C Reel, Cut Tape

ISSI NOR-flash 256Mb QPI/QSPI, 16-pin SOP 300Mil, RoHS, dedicated reset pin, T&R 593På lager
1 000Förväntad 2026-10-16
Min.: 1
Multipla: 1
: 1 000

SMD/SMT SOIC-16 IS25LP256D 256 Mbit 2.3 V 3.6 V 30 mA QPI, SPI 166 MHz 32 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR-flash 512Mb QPI/QSPI, 16-pin SOP 300Mil, RoHS, dedicated reset pin, T&R 802På lager
Min.: 1
Multipla: 1
: 1 000

SMD/SMT SOP-16 512 Mbit 2.3 V 3.6 V 23 mA SPI 166 MHz - 40 C + 105 C Reel, Cut Tape
ISSI NOR-flash 32Mb, QPI/QSPI, 8-pin USON 3x4MM, RoHS, T&R, new die rev 4 438På lager
Min.: 1
Multipla: 1
: 5 000

SMD/SMT USON-8 32 Mbit 1.65 V 1.95 V SPI 133 MHz - 40 C + 105 C Reel, Cut Tape
ISSI NOR-flash 4Mb QSPI, 8-contact USON 2x3mm, T&R 3 842På lager
Min.: 1
Multipla: 1
: 5 000
SMD/SMT USON-8 4 Mbit 1.7 V 1.95 V 6 mA SPI 104 MHz Synchronous - 40 C + 105 C Reel, Cut Tape
ISSI NOR-flash 64Mb QPI/QSPI, 8-pin WSON 5X6MM, RoHS, T&R 3 064På lager
4 500Förväntad 2026-11-16
Min.: 1
Multipla: 1
: 4 500

WSON-8 IS25WP064A Reel, Cut Tape, MouseReel
ISSI NOR-flash 64Mb QPI/QSPI, 8-pin SOP 208Mil, RoHS, T&R 938På lager
Min.: 1
Multipla: 1
: 2 000

SMD/SMT SOP-8 IS25WP064D 64 Mbit 1.65 V 1.95 V 15 mA Dual/Quad SPI/QPI 166 MHz 8 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape

ISSI NOR-flash 8Mb QSPI, 8-pin USON 2x3mm, RoHS, T&R 2 475På lager
Min.: 1
Multipla: 1
: 5 000

SMD/SMT USON-8 IS25WP080D 8 Mbit 1.65 V 1.95 V 10 mA SPI 133 MHz 1 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR-flash 256M 166MHz Serial Flash 1 315På lager
5 000Förväntad 2027-02-25
Min.: 1
Multipla: 1
: 2 500

SMD/SMT TFBGA-24 IS25WP256D 256 Mbit 1.65 V 1.95 V 14 mA SPI 104 MHz 32 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel

ISSI NOR-flash 256Mb QPI/QSPI 16pin SOP 300mil ET 2 253På lager
2 000Förväntad 2026-10-21
Min.: 1
Multipla: 1
: 1 000

SMD/SMT SOIC-16 IS25WP256D 256 Mbit 1.65 V 1.95 V 14 mA SPI 104 MHz 32 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR-flash 256Mb, 56 pin TSOP, 3V, RoHS, T&R, Highest Sector Protected 282På lager
Min.: 1
Multipla: 1
: 800

SMD/SMT TSOP-56 IS29GL256 256 Mbit 2.7 V 3.6 V 45 mA Parallel 32 M x 8/16 M x 16 8 bit/16 bit Asynchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
Alliance Memory NOR-flash Serial NOR-flash(Micron), 32Mb, 3V, 108Mhz, Multiple IO, Automotive, 16pin SOIC Wide, T&R 1 367På lager
Min.: 1
Multipla: 1
: 1 000
SMD/SMT SOP2-16 32 Mbit 2.7 V 3.6 V 20 mA SPI 108 MHz 4 M x 8 8 bit Synchronous - 40 C + 125 C Reel, Cut Tape
Alliance Memory NOR-flash Parallel NOR-flash(Micron), 64Mb, 1.8 to 3.6V, 65ns, Bottom Boots, -40 to 85C, 64b BGA 256På lager
Min.: 1
Multipla: 1
: 2 000
SMD/SMT BGA-64 64 Mbit 1.7 V 2 V 28 mA Parallel 52 MHz 4 M x 16 16 bit Asynchronous, Synchronous - 40 C + 85 C Reel, Cut Tape
GigaDevice NOR-flash 2Mbit NOR-flash /3.3V /SOP8 150mil /Industrial(-40? to +85?) /T&R 530På lager
Min.: 1
Multipla: 1
: 3 000

SMD/SMT SOP-8 GD25Q20C 2 Mbit 2.7 V 3.6 V 20 mA SPI 120 MHz 256 k x 8 8 bit - 40 C + 85 C Reel, Cut Tape