Reel NOR Flash

Results: 3 289
Select Image Part # Mfr. Description Datasheet Availability Pricing (SEK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Macronix NOR Flash Serial NOR 1.8V 32Mbit x4 I/O WSON-8 6x5mm 1 554In Stock
Min.: 1
Mult.: 1
: 4 000

SMD/SMT WSON-8 MX25U 32 Mbit 1.65 V 2 V 15 mA SPI 133 MHz 8 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.8V 512Mbit x4 I/O SOP-16 12In Stock
4 000On Order
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SOP-16 MX25U 512 Mbit 1.65 V 2 V 30 mA SPI 133 MHz 128 k x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.8V 8Mbit x4 I/O SOP-8 150mil +105C 1 932In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOP-8 MX25U 8 Mbit 1.65 V 2 V 20 mA SPI 104 MHz 2 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 1.8V 8Mbit x4 I/O SOP-8 209mil 1 935In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT SOP-8 MX25U 8 Mbit 1.65 V 2 V 20 mA SPI 104 MHz 2 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 1.8V 256Mbit x8 I/O SOP-16 26In Stock
Min.: 1
Mult.: 1
Max.: 100
: 1 000

SMD/SMT SOP-16 MX25UM 256 Mbit 1.65 V 2 V 50 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 1.8V 512Mbit x8 I/O BGA-24 14In Stock
4 000On Order
Min.: 1
Mult.: 1
Max.: 50
: 2 000

SMD/SMT BGA-24 MX25UM 512 Mbit 1.65 V 2 V 50 mA SPI 200 MHz 64 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 2.5V/3V 1Mbit x2 I/O SOP-8 150mil 66In Stock
17 500On Order
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOP-8 MX25V 1 Mbit 2.3 V 3.6 V 6 mA SPI 80 MHz 512 k x 2 2 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 2.5V/3V 16Mbit x2 I/O WSON-8 6x5mm 3 560In Stock
Min.: 1
Mult.: 1
: 4 000

SMD/SMT WSON-8 MX25V 16 Mbit 2.3 V 3.6 V 6 mA SPI 80 MHz 8 M x 2 2 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 2.5V/3V 2Mbit x2 I/O SOP-8 150mil 4 074In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOP-8 MX25V 2 Mbit 2.3 V 3.6 V 6 mA SPI 1 M x 2 2 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 2.5V/3V 2Mbit x2 I/O USON-8 2x3mm 5 182In Stock
Min.: 1
Mult.: 1
: 12 000

SMD/SMT USON-8 MX25V 2 Mbit 2.3 V 3.6 V 6 mA SPI 1 M x 2 2 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 2.5V/3V 2Mbit x4 I/O SOP-8 150mil 492In Stock
7 500On Order
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOP-8 MX25V 2 Mbit 2.3 V 3.6 V SPI 60 MHz 512 k x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 2.5V/3V 4Mbit x2 I/O SOP-8 209mil 1 759In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT SOP-8 MX25V 4 Mbit 2.3 V 3.6 V 6 mA SPI 80 MHz 2 M x 2 2 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 2.5V/3V 4Mbit x2 I/O USON-8 2x3mm 4 415In Stock
12 000On Order
Min.: 1
Mult.: 1
: 12 000

SMD/SMT USON-8 MX25V 4 Mbit 2.3 V 3.6 V 6 mA SPI 80 MHz 2 M x 2 2 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 2.5V/3V 4Mbit x2 I/O WSON-8 6x5mm 2 050In Stock
Min.: 1
Mult.: 1
: 4 000

SMD/SMT WSON-8 MX25V 4 Mbit 2.3 V 3.6 V 6 mA SPI 80 MHz 2 M x 2 2 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 2.5V/3V 4Mbit x4 I/O SOP-8 150mil 264In Stock
20 000Expected 2027-11-29
Min.: 1
Mult.: 1
Max.: 500
: 2 500

SMD/SMT SOP-8 MX25V 4 Mbit 2.3 V 3.6 V 9.5 mA SPI 104 MHz 1 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 2.5V/3V 4Mbit x4 I/O USON-8 2x3mm 305In Stock
24 000On Order
Min.: 1
Mult.: 1
: 12 000

SMD/SMT USON-8 MX25V 4 Mbit 2.3 V 3.6 V 9.5 mA SPI 104 MHz 1 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 2.5V/3V 512Kbit x2 I/O USON-8 2x3mm 4 074In Stock
12 000Expected 2027-07-27
Min.: 1
Mult.: 1
: 12 000

SMD/SMT USON-8 MX25V 512 kbit 2.3 V 3.6 V SPI 104 MHz 512 k x 1/256 k x 2 1 bit/2 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 2.5V/3V 8Mbit x2 I/O SOP-8 209mil 260In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT SOP-8 MX25V 8 Mbit 2.3 V 3.6 V 6 mA SPI 80 MHz 4 M x 2 2 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 2.5V/3V 8Mbit x2 I/O WSON-8 6x5mm 2 878In Stock
Min.: 1
Mult.: 1
: 4 000

SMD/SMT WSON-8 MX25V 8 Mbit 2.3 V 3.6 V 6 mA SPI 80 MHz 4 M x 2 2 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 2.5V/3V 8Mbit x4 I/O SOP-8 150mil 1 289In Stock
5 000On Order
Min.: 1
Mult.: 1
Max.: 250
: 2 500

SMD/SMT SOP-8 MX25V 8 Mbit 2.3 V 3.6 V 9.5 mA SPI 104 MHz 2 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Parallel NOR 5V 4Mbit x16 I/O TSOP-48 Top Boot 100In Stock
1 500Expected 2026-09-02
Min.: 1
Mult.: 1
: 1 500

SMD/SMT TSOP-48 MX29F 4 Mbit 4.5 V 5.5 V 50 mA Parallel 256 k x 16 16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Parallel NOR 3V 32Mbit x16 I/O TSOP-48 Bottom Boot 28In Stock
1 500On Order
Min.: 1
Mult.: 1
Max.: 100
: 1 500

SMD/SMT TSOP-48 MX29GL 32 Mbit 2.7 V 3.6 V 30 mA Parallel 2 M x 16 16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Parallel NOR 3V 32Mbit x16 I/O TSOP-56 Lowest Sector Protected 512In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT TSOP-56 MX29GL 32 Mbit 2.7 V 3.6 V 30 mA Parallel 2 M x 16 16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Parallel NOR 3V 16Mbit x16 I/O TSOP-48 Bottom Boot 37In Stock
1 500On Order
Min.: 1
Mult.: 1
Max.: 50
: 1 500

SMD/SMT TSOP-48 MX29LV 16 Mbit 2.7 V 3.6 V 12 mA Parallel 1 M x 16 16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Parallel NOR 3V 32Mbit x16 I/O TSOP-48 Top Boot 120In Stock
1 500Expected 2027-07-27
Min.: 1
Mult.: 1
: 1 500

SMD/SMT TSOP-48 MX29LV 32 Mbit 2.7 V 3.6 V 16 mA Parallel 2 M x 16 16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape, MouseReel