133 MHz NOR-flash

Resultat: 1 243
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Monteringsstil Paket/låda Serie Minnesstorlek Minimal matningsspänning Maximal matningsspänning Aktiv ström vid läsning - Max Gränssnittstyp Maximal klockfrekvens Organisation Databussbredd Timingtyp Minsta drifttemperatur Maximal drifttemperatur Kvalificering Förpackning
Infineon Technologies NOR-flash STD SPI 40På lager
Min.: 1
Multipla: 1
: 2 500

SMD/SMT BGA-24 S25FL128L 128 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel

ISSI NOR-flash 8Mb QSPI, 8-pin USON 2x3mm, RoHS, T&R, Auto Grade 2 380På lager
Min.: 1
Multipla: 1
: 5 000
SMD/SMT USON-8 IS25WP080D 8 Mbit 1.65 V 1.95 V 25 mA SPI 133 MHz 1 M x 8 8 bit - 40 C + 125 C Reel, Cut Tape, MouseReel
ISSI NOR-flash 64Mb QPI/QPI/QSPI, 8-pin WSON 6X8MM, RoHS 823På lager
Min.: 1
Multipla: 1

SMD/SMT WSON-8 IS25LP064A 64 Mbit 2.3 V 3.6 V 14 mA QPI, SPI 133 MHz 8 M x 8 8 bit Synchronous - 40 C + 105 C
ISSI NOR-flash 64Mb QPI/QPI/QSPI, 8-pin WSON 6X8MM, RoHS, T&R 939På lager
Min.: 1
Multipla: 1
: 4 000

SMD/SMT WSON-8 IS25LP064A 64 Mbit 2.3 V 3.6 V 13 mA QPI, SPI 133 MHz 8 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR-flash 128Mb QPI/QSPI, 8-pin WSON 5X6MM, RoHS 935På lager
1 140Förväntad 2027-01-15
Min.: 1
Multipla: 1

SMD/SMT WSON-8 IS25WP128 128 Mbit 1.65 V 1.95 V 13 mA QPI, SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C
ISSI NOR-flash 128Mb QPI/QSPI, 8-pin WSON 5X6MM, RoHS, T&R 1 509På lager
4 500Förväntad 2026-12-16
Min.: 1
Multipla: 1
: 4 500

SMD/SMT WSON-8 IS25WP128 128 Mbit 1.65 V 1.95 V 13 mA QPI, SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR-flash 128Mb QPI/QSPI, 8-pin WSON 6X8MM, RoHS 1 511På lager
Min.: 1
Multipla: 1

SMD/SMT WSON-8 IS25WP128 128 Mbit 1.65 V 1.95 V 13 mA QPI, SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C Tray

ISSI NOR-flash 32Mb QSPI, 8-pin USON 3X4MM,, RoHS, T&R, Auto Grade 4 676På lager
10 000Förväntad 2026-08-31
Min.: 1
Multipla: 1
: 5 000

SMD/SMT USON-8 IS25LP032D 32 Mbit 2.3 V 3.6 V 25 mA QPI, SPI 133 MHz 4 M x 8 8 bit Synchronous - 40 C + 125 C Reel, Cut Tape, MouseReel

ISSI NOR-flash 32Mb QSPI, 8-pin USON 3X4MM, RoHS, T&R 5 634På lager
10 000Förväntad 2027-01-15
Min.: 1
Multipla: 1
: 5 000

SMD/SMT USON-8 IS25LP032D 32 Mbit 2.3 V 3.6 V 25 mA QPI, SPI 133 MHz 4 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR-flash 16M 2.3-3.6V 133Mhz Serial NOR-flash 2 016På lager
Min.: 1
Multipla: 1

SMD/SMT SOIC-8 IS25LP016D 16 Mbit 2.3 V 3.6 V 25 mA SPI 133 MHz 2 M x 8 8 bit Synchronous - 40 C + 125 C Tube
ISSI NOR-flash 16M QSPI, WSON ET 1 506På lager
Min.: 1
Multipla: 1

SMD/SMT WSON-8 IS25LP016D 16 Mbit 2.3 V 3.6 V 25 mA SPI 133 MHz 2 M x 8 8 bit Synchronous - 40 C + 105 C
ISSI NOR-flash 16M QSPI, 8-pin SOP 150mil ET 6 017På lager
3 800Förväntad 2026-12-16
Min.: 1
Multipla: 1

SMD/SMT SOIC-8 IS25LP016D 16 Mbit 2.3 V 3.6 V 25 mA SPI 133 MHz 2 M x 8 8 bit Synchronous - 40 C + 105 C
ISSI NOR-flash 16M QSPI, 8-pin SOP 3 225På lager
4 000Förväntad 2026-12-16
Min.: 1
Multipla: 1
: 2 000

SMD/SMT SOIC-8 IS25LP016D 16 Mbit 2.3 V 3.6 V 25 mA SPI 133 MHz 2 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR-flash 16M QSPI, WSON ET 3 001På lager
22 500Förväntad 2027-04-16
Min.: 1
Multipla: 1
: 4 500

SMD/SMT WSON-8 IS25LP016D 16 Mbit 2.3 V 3.6 V 25 mA SPI 133 MHz 2 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR-flash 32M QSPI, 8-pin SOP 150mil ET 6 559På lager
5 900Förväntad 2026-09-16
Min.: 1
Multipla: 1

SMD/SMT SOIC-8 IS25LP032D 32 Mbit 2.3 V 3.6 V 17 mA QPI, SPI 133 MHz 4 M x 8 8 bit Synchronous - 40 C + 105 C Tube
ISSI NOR-flash 8M QSPI, 8-pin SOIC 208mil ET 3 184På lager
Min.: 1
Multipla: 1

SMD/SMT SOIC-Wide-8 IS25LP080D 8 Mbit 2.3 V 3.6 V 25 mA QPI, SPI 133 MHz 1 M x 8 8 bit Synchronous - 40 C + 105 C
ISSI NOR-flash 8M QSPI, 8-pin SOP 105mil ET 3 552På lager
2 200Förväntad 2026-10-28
Min.: 1
Multipla: 1

SMD/SMT SOIC-8 IS25LP080D 8 Mbit 2.3 V 3.6 V 25 mA QPI, SPI 133 MHz 1 M x 8 8 bit Synchronous - 40 C + 105 C
ISSI NOR-flash 8M QSPI, WSON ET 2 227På lager
18 000På beställningen
Min.: 1
Multipla: 1
: 4 500

SMD/SMT WSON-8 IS25LP080D 8 Mbit 2.3 V 3.6 V 25 mA QPI, SPI 133 MHz 1 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR-flash 8M QSPI, 8-pin SOP 105mil ET 5 286På lager
33 000På beställningen
Min.: 1
Multipla: 1
: 3 000

SMD/SMT SOIC-8 IS25LP080D 8 Mbit 2.3 V 3.6 V 25 mA QPI, SPI 133 MHz 1 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR-flash 128Mb, Octal Flash, 3V, 240ball TFBGAm RoHS, IT 379På lager
Min.: 1
Multipla: 1

SMD/SMT TFBGA-24 128 Mbit 2.3 V 3.6 V 14 mA SPI 133 MHz Synchronous - 40 C + 105 C Tray

ISSI NOR-flash 256Mb, Octal Flash, 3V, 24-ball TFBGA, RoHS, IT 2 283På lager
1 440Förväntad 2026-10-26
Min.: 1
Multipla: 1

SMD/SMT TFBGA-24 256 Mbit 2.7 V 3.6 V SPI 133 MHz - 40 C + 125 C
ISSI NOR-flash 256Mb, Octal Flash, 3V, 24-ball TFBGA, RoHS, IT, Auto Grade 793På lager
Min.: 1
Multipla: 1

SMD/SMT TFBGA-24 256 Mbit 2.7 V 3.6 V SPI 133 MHz - 40 C + 125 C Tray
ISSI NOR-flash 32Mb, QPI/QSPI, 8-pin USON 3x4MM, RoHS, T&R, new die rev 4 426På lager
Min.: 1
Multipla: 1
: 5 000

SMD/SMT USON-8 32 Mbit 1.65 V 1.95 V SPI 133 MHz - 40 C + 105 C Reel, Cut Tape

ISSI NOR-flash 8Mb QSPI, 8-pin USON 2x3mm, RoHS, T&R 2 450På lager
Min.: 1
Multipla: 1
: 5 000

SMD/SMT USON-8 IS25WP080D 8 Mbit 1.65 V 1.95 V 10 mA SPI 133 MHz 1 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
Winbond NOR-flash spiFlash, 1G-bit, 4Kb Uniform Sector, DTR 58På lager
Min.: 1
Multipla: 1

SMD/SMT W25Q01JV 1 Gbit 2.7 V 3.6 V 100 mA SPI 133 MHz - 40 C + 85 C Tube