133 MHz NOR-flash

Resultat: 1 242
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Monteringsstil Paket/låda Serie Minnesstorlek Minimal matningsspänning Maximal matningsspänning Aktiv ström vid läsning - Max Gränssnittstyp Maximal klockfrekvens Organisation Databussbredd Timingtyp Minsta drifttemperatur Maximal drifttemperatur Kvalificering Förpackning
Macronix NOR-flash Serial NOR 1.8V 256Mbit x4 I/O WSON-8 8x6mm 7På lager
8 000På beställningen
Min.: 1
Multipla: 1
Max.: 250
: 4 000

SMD/SMT WSON-8 MX25U 256 Mbit 1.65 V 2 V 30 mA SPI 133 MHz 64 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR-flash Serial NOR 1.8V 256Mbit x4 I/O SOP-16 QE=1 263På lager
Min.: 1
Multipla: 1

SMD/SMT SOP-16 MX25U 256 Mbit 1.65 V 2 V 30 mA SPI 133 MHz 64 M x 4 4 bit Synchronous - 40 C + 85 C Tube
Macronix NOR-flash Serial NOR 1.8V 32Mbit x4 I/O SOP-8 209mil 79På lager
4 000På beställningen
Min.: 1
Multipla: 1
: 2 000

SMD/SMT SOP-8 MX25U 32 Mbit 1.65 V 2 V 15 mA SPI 133 MHz 8 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR-flash Serial NOR 1.8V 32Mbit x4 I/O WSON-8 6x5mm 1 554På lager
Min.: 1
Multipla: 1
: 4 000

SMD/SMT WSON-8 MX25U 32 Mbit 1.65 V 2 V 15 mA SPI 133 MHz 8 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR-flash Serial NOR 1.8V 512Mbit x4 I/O SOP-16 10På lager
4 000På beställningen
Min.: 1
Multipla: 1
: 1 000

SMD/SMT SOP-16 MX25U 512 Mbit 1.65 V 2 V 30 mA SPI 133 MHz 128 k x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR-flash Serial NOR 1.8V 512Mbit x4 I/O BGA-24 6x8mm 5På lager
Min.: 1
Multipla: 1

SMD/SMT BGA-24 MX25U 512 Mbit 1.65 V 2 V 30 mA SPI 133 MHz 128 k x 4 4 bit Synchronous - 40 C + 85 C Tray
Macronix NOR-flash Serial NOR 1.8V 256Mbit x8 I/O SOP-16 26På lager
Min.: 1
Multipla: 1
Max.: 100
: 1 000

SMD/SMT SOP-16 MX25UM 256 Mbit 1.65 V 2 V 50 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR-flash Serial NOR 1.8V 1Gbit x4 I/O SOP-16 +105C 7På lager
220På beställningen
Min.: 1
Multipla: 1
Max.: 50

SMD/SMT SOP-16 MX66U 1 Gbit 1.65 V 2 V 60 mA SPI 133 MHz 256 M x 4 4 bit Synchronous - 40 C + 105 C Tube
Renesas / Dialog NOR-flash 16 Mbit, Wide Vcc (1.65V to 3.75), -40C to 85C, SOIC-W 208mil (Tape & Reel), Single, Dual, Quad SPI NOR flash 1 292På lager
Min.: 1
Multipla: 1
: 2 000

SMD/SMT SOIC-8 AT25FF161A 16 Mbit 1.65 V 3.6 V 14 mA SPI 133 MHz 2 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NOR-flash SPI 128Mbit 4 1.8 Volts 16/16 SOIC 1 AL 462På lager
Min.: 1
Multipla: 1
Max.: 200

SMD/SMT SOP2-16 MT25QU 128 Mbit 1.7 V 2 V 35 mA SPI 133 MHz 32 M x 4 4 bit Synchronous - 40 C + 105 C Tray
Winbond NOR-flash spiFlash, 1G-bit, 4Kb Uniform Sector 435På lager
528På beställningen
Min.: 1
Multipla: 1

SMD/SMT SOIC-16 W25Q01JV 1 Gbit 2.7 V 3.6 V 100 mA SPI 133 MHz 128 M x 8 8 bit Asynchronous - 40 C + 85 C Tube
Winbond NOR-flash spiFlash, 3V, 128M-bit, 4Kb Uniform Sector, DTR 3 360På lager
Min.: 1
Multipla: 1
: 5 000

SMD/SMT WSON-8 W25Q128JV 128 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Winbond NOR-flash spiFlash, 3V, 128M-bit, 4Kb Uniform Sector, DTR 713På lager
Min.: 1
Multipla: 1

SMD/SMT SOIC-8 W25Q128JV 128 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Tube
Winbond NOR-flash spiFlash, 1.8V, 128M-bit, 4Kb Uniform Sector 908På lager
Min.: 1
Multipla: 1

SMD/SMT TFBGA-24 W25Q128JW 128 Mbit 1.7 V 1.95 V 20 mA SPI 133 MHz 16 M x 8 8 bit Asynchronous - 40 C + 85 C Tray

Winbond NOR-flash spiFlash, 1.8V,128M-bit, 4Kb Uniform Sector 2 669På lager
Min.: 1
Multipla: 1

SMD/SMT SOIC-16 W25Q128JW 128 Mbit 1.7 V 1.95 V 20 mA SPI 133 MHz 16 M x 8 8 bit Asynchronous - 40 C + 85 C Tube
Winbond NOR-flash spiFlash, 1.8V, 128M-bit, 4Kb Uniform Sector, DTR 950På lager
Min.: 1
Multipla: 1
: 2 000

SMD/SMT W25Q128JW 128 Mbit 1.7 V 1.95 V 20 mA SPI 133 MHz 16 M x 8 8 bit Asynchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Winbond NOR-flash spiFlash, 1.8V, 16M-bit, 4Kb Uniform Sector 2 235På lager
Min.: 1
Multipla: 1
: 2 500

SMD/SMT SOIC-8 W25Q16JW 16 Mbit 1.65 V 1.95 V 18 mA SPI 133 MHz 2 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Winbond NOR-flash spiFlash, 1.8V, 16M-bit, 4Kb Uniform Sector 2 716På lager
Min.: 1
Multipla: 1

SMD/SMT SOIC-8 W25Q16JW 16 Mbit 1.65 V 1.95 V 18 mA SPI 133 MHz 2 M x 8 8 bit Synchronous - 40 C + 85 C Tube

Winbond NOR-flash spiFlash, 3V, 256M-bit, 4Kb Uniform Sector 1 885På lager
Min.: 1
Multipla: 1
: 1 000

SMD/SMT SOIC-16 W25Q256JV 256 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Winbond NOR-flash spiFlash, 4M-bit, 4Kb Uniform Sector 3 048På lager
Min.: 1
Multipla: 1
: 4 000

SMD/SMT XSON-8 4 Mbit 2.7 V 3.6 V 15 mA SPI 133 MHz 512 k x 8 8 bit Asynchronous - 40 C + 105 C Reel, Cut Tape
Winbond NOR-flash spiFlash, 512M-bit, 4Kb Uniform Sector 1 373På lager
Min.: 1
Multipla: 1
: 4 000

SMD/SMT WSON-8 W25Q512JV 512 Mbit 2.7 V 3.6 V SPI 133 MHz - 40 C + 85 C Reel, Cut Tape, MouseReel
Winbond NOR-flash spiFlash, 32M-bit, DTR, 4Kb Uniform Sector 1 689På lager
Min.: 1
Multipla: 1

SMD/SMT TFBGA-24 W25Q64JW 64 Mbit 1.7 V 1.95 V 12 mA SPI 133 MHz 8 M x 8 8 bit Synchronous - 40 C + 85 C
Winbond NOR-flash RPMC spiFlash, 3V, 128M-bit 1 528På lager
Min.: 1
Multipla: 1
: 2 000

SMD/SMT SOIC-8 W25R128JV 128 Mbit 2.7 V 3.6 V 45 mA Dual/Quad SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Infineon Technologies S25FS128SAGNFI000
Infineon Technologies NOR-flash Nor 26På lager
676Förväntad 2026-10-22
Min.: 1
Multipla: 1

SMD/SMT S25FS128S 128 Mbit 1.7 V 2 V 90 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Infineon Technologies S70FL01GSAGMFV011
Infineon Technologies NOR-flash STD SPI 109På lager
Min.: 1
Multipla: 1

SMD/SMT SOIC-16 S70FL01GS 1 Gbit 2.7 V 3.6 V 90 mA SPI 133 MHz 128 M x 8 8 bit Synchronous - 40 C + 105 C Tube