NOR-flash

Resultat: 6 546
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Monteringsstil Paket/låda Serie Minnesstorlek Minimal matningsspänning Maximal matningsspänning Aktiv ström vid läsning - Max Gränssnittstyp Maximal klockfrekvens Organisation Databussbredd Timingtyp Minsta drifttemperatur Maximal drifttemperatur Kvalificering Förpackning
Macronix NOR-flash Serial NOR 2.5V/3V 4Mbit x4 I/O SOP-8 209mil 4 000På lager
Min.: 1
Multipla: 1
: 2 000

SMD/SMT SOP-8 MX25V 4 Mbit 2.3 V 3.6 V 9.5 mA SPI 104 MHz 1 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR-flash Serial NOR 2.5V/3V 512Kbit x2 I/O TSSOP-8 7 795På lager
Min.: 1
Multipla: 1
: 4 000

SMD/SMT SOP-8 MX25V 512 kbit 2.3 V 3.6 V SPI 104 MHz 512 k x 1/256 k x 2 1 bit/2 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR-flash Serial NOR 2.5V/3V 8Mbit x4 I/O SOP-8 209mil 7 347På lager
Min.: 1
Multipla: 1
Max.: 250
: 2 000

SMD/SMT SOP-8 MX25V 8 Mbit 2.3 V 3.6 V 9.5 mA SPI 104 MHz 2 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR-flash Serial NOR 2.5V/3V 8Mbit x4 I/O WSON-8 6x5mm 3 790På lager
Min.: 1
Multipla: 1
: 4 000

SMD/SMT WSON-8 MX25V 8 Mbit 2.3 V 3.6 V 9.5 mA SPI 104 MHz 2 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR-flash Serial NOR 2.5V/3V 8Mbit x4 I/O USON-8 2x3mm 20 250På lager
24 000Förväntad 2026-10-20
Min.: 1
Multipla: 1
: 12 000

SMD/SMT USON-8 MX25V 8 Mbit 2.3 V 3.6 V 9.5 mA SPI 104 MHz 2 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR-flash Parallel NOR 5V 8Mbit x16 I/O TSOP-48 Top Boot 1 262På lager
Min.: 1
Multipla: 1
Max.: 100
: 1 500

SMD/SMT TSOP-48 MX29F 8 Mbit 4.5 V 5.5 V 50 mA Parallel 512 k x 16 16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR-flash Parallel NOR 5V 8Mbit x16 I/O BGA-48 Top Boot 409På lager
Min.: 1
Multipla: 1

SMD/SMT BGA-48 MX29F 8 Mbit 4.5 V 5.5 V 50 mA Parallel 512 k x 16 16 bit Asynchronous - 40 C + 85 C Tray
Macronix NOR-flash Parallel NOR 3V 128Mbit x16 I/O TSOP-56 Highest Sector Protected 781På lager
Min.: 1
Multipla: 1
: 1 000

SMD/SMT TSOP-56 MX29GL 128 Mbit 2.7 V 3.6 V 30 mA Parallel 8 M x 16 16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR-flash Parallel NOR 3V 128Mbit x16 I/O TSOP-56 Highest Sector Protected VIO 382På lager
Min.: 1
Multipla: 1

SMD/SMT TSOP-56 MX29GL 128 Mbit 2.7 V 3.6 V 30 mA Parallel 8 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Macronix NOR-flash Parallel NOR 3V 128Mbit x16 I/O BGA-64 Highest Sector Protected VIO 1 429På lager
Min.: 1
Multipla: 1

SMD/SMT BGA-64 MX29GL 128 Mbit 2.7 V 3.6 V 30 mA Parallel 8 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Macronix NOR-flash Parallel NOR 3V 256Mbit x16 I/O BGA-56 Highest Sector Protected 136På lager
Min.: 1
Multipla: 1

SMD/SMT BGA-56 MX29GL 256 Mbit 2.7 V 3.6 V 30 mA Parallel 16 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Macronix NOR-flash Parallel NOR 3V 32Mbit x16 I/O TSOP-56 Lowest Sector Protected 451På lager
Min.: 1
Multipla: 1

SMD/SMT TSOP-56 MX29GL 32 Mbit 2.7 V 3.6 V 30 mA Parallel 2 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Macronix NOR-flash Parallel NOR 3V 32Mbit x16 I/O TSOP-48 Top Boot 843På lager
Min.: 1
Multipla: 1
: 1 500

SMD/SMT TSOP-48 MX29GL 32 Mbit 2.7 V 3.6 V 30 mA Parallel 2 M x 16 16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR-flash Parallel NOR 3V 512Mbit x16 I/O TSOP-56 Highest Sector Protected 768På lager
Min.: 1
Multipla: 1

SMD/SMT TSOP-56 MX29GL 512 Mbit 2.7 V 3.6 V 30 mA Parallel 32 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Macronix NOR-flash Parallel NOR 3V 512Mbit x16 I/O TSOP-56 Highest Sector Protected 119På lager
Min.: 1
Multipla: 1

SMD/SMT TSOP-56 MX29GL 512 Mbit 2.7 V 3.6 V 30 mA Parallel 32 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Macronix NOR-flash Parallel NOR 3V 512Mbit x16 I/O BGA-64 Highest Sector Protected 256På lager
Min.: 1
Multipla: 1

SMD/SMT BGA-64 MX29GL 512 Mbit 2.7 V 3.6 V 30 mA Parallel 32 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Macronix NOR-flash Parallel NOR 3V 512Mbit x16 I/O TSOP-56 Lowest Sector Protected 190På lager
Min.: 1
Multipla: 1

SMD/SMT TSOP-56 MX29GL 512 Mbit 2.7 V 3.6 V 30 mA Parallel 32 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Macronix NOR-flash Parallel NOR 3V 512Mbit x16 I/O BGA-64 Lowest Sector Protected 262På lager
Min.: 1
Multipla: 1

SMD/SMT BGA-64 MX29GL 512 Mbit 2.7 V 3.6 V 30 mA Parallel 32 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Macronix NOR-flash Parallel NOR 3V 512Mbit x16 I/O TSOP-56 Highest Sector Protected VIO 161På lager
Min.: 1
Multipla: 1

SMD/SMT TSOP-56 MX29GL 512 Mbit 2.7 V 3.6 V 30 mA Parallel 32 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Macronix NOR-flash Parallel NOR 3V 64Mbit x16 I/O TSOP-56 Highest Sector Protected 868På lager
Min.: 1
Multipla: 1
: 1 000

SMD/SMT TSOP-56 MX29GL 64 Mbit 2.7 V 3.6 V 30 mA Parallel 4 M x 16 16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR-flash Parallel NOR 3V 64Mbit x16 I/O TSOP-56 Lowest Sector Protected 376På lager
Min.: 1
Multipla: 1

SMD/SMT TSOP-56 MX29GL 64 Mbit 2.7 V 3.6 V 30 mA Parallel 4 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Macronix NOR-flash Parallel NOR 3V 16Mbit x16 I/O TSOP-48 Top Boot 1 018På lager
Min.: 1
Multipla: 1
Max.: 100
: 1 500

SMD/SMT TSOP-48 MX29LV 16 Mbit 2.7 V 3.6 V 12 mA Parallel 1 M x 16 16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR-flash Parallel NOR 3V 32Mbit x16 I/O BGA-48 Top Boot 846På lager
Min.: 1
Multipla: 1

SMD/SMT BGA-48 MX29LV 32 Mbit 2.7 V 3.6 V 16 mA Parallel 2 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Macronix NOR-flash Parallel NOR 3V 4Mbit x16 I/O TSOP-48 Top Boot 674På lager
Min.: 1
Multipla: 1
: 1 500

SMD/SMT TSOP-48 MX29LV 4 Mbit 2.7 V 3.6 V 12 mA Parallel 256 k x 16 16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR-flash Parallel NOR 3V 64Mbit x16 I/O TSOP-48 Bottom Boot 1 453På lager
Min.: 1
Multipla: 1
: 1 500

SMD/SMT TSOP-48 MX29LV 64 Mbit 2.7 V 3.6 V 16 mA Parallel 4 M x 16 16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape