NOR-flash

Resultat: 6 546
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Monteringsstil Paket/låda Serie Minnesstorlek Minimal matningsspänning Maximal matningsspänning Aktiv ström vid läsning - Max Gränssnittstyp Maximal klockfrekvens Organisation Databussbredd Timingtyp Minsta drifttemperatur Maximal drifttemperatur Kvalificering Förpackning
Microchip Technology NOR-flash 2.3V to 3.6V 2Mbit SPI Serial Flash 2 695På lager
Min.: 1
Multipla: 1

SMD/SMT SOIC-8 SST25PF 2 Mbit 2.7 V 3.6 V 15 mA SPI 80 MHz 256 k x 8 8 bit Synchronous 0 C + 70 C Tube
Microchip Technology NOR-flash 2.3V to 3.6V 2Mbit SPI Serial Flash 6 529På lager
Min.: 1
Multipla: 1
: 3 300

SMD/SMT SOIC-8 SST25PF 2 Mbit 2.7 V 3.6 V 12 mA SPI 80 MHz 256 k x 8 8 bit Synchronous 0 C + 70 C Reel, Cut Tape, MouseReel
Microchip Technology NOR-flash 2.7V to 3.6V 16Mbit SPI Serial Flash 1 783På lager
Min.: 1
Multipla: 1
: 2 000

SMD/SMT WSON-8 SST25VF 16 Mbit 2.7 V 3.6 V 15 mA SPI 50 MHz 2 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology NOR-flash 2.7V to 3.6V 2Mbit SPI Serial Flash 1 702På lager
Min.: 1
Multipla: 1
: 3 300

SMD/SMT SOIC-8 SST25VF 2 Mbit 2.7 V 3.6 V 25 mA SPI 80 MHz 256 k x 8 8 bit Synchronous 0 C + 70 C Reel, Cut Tape, MouseReel
Microchip Technology NOR-flash 2.7V to 3.6V 4Mbit SPI Serial Flash 2 716På lager
Min.: 1
Multipla: 1
: 3 300

SMD/SMT SOIC-8 SST25VF 4 Mbit 2.7 V 3.6 V 15 mA SPI 50 MHz 512 k x 8 8 bit Synchronous 0 C + 70 C Reel, Cut Tape, MouseReel
Microchip Technology NOR-flash 2.7V to 3.6V 4Mbit SPI Serial Flash 5 797På lager
Min.: 1
Multipla: 1

SMD/SMT SOIC-8 SST25VF 4 Mbit 2.7 V 3.6 V 15 mA SPI 50 MHz 512 k x 8 8 bit Synchronous - 40 C + 85 C Tube
Microchip Technology NOR-flash 2.7V to 3.6V 4Mbit SPI Serial Flash 3 845På lager
Min.: 1
Multipla: 1
: 3 300

SMD/SMT SOIC-8 SST25VF 4 Mbit 2.7 V 3.6 V 15 mA SPI 50 MHz 512 k x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology NOR-flash 2.7V to 3.6V 4Mbit SPI Serial Flash 5 963På lager
Min.: 1
Multipla: 1
: 3 300

SMD/SMT SOIC-8 SST25VF 4 Mbit 2.7 V 3.6 V 15 mA SPI 50 MHz 512 k x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology NOR-flash 2.7V to 3.6V 8Mbit SPI Serial Flash 1 355På lager
Min.: 1
Multipla: 1

SMD/SMT SOIJ-8 SST25VF 8 Mbit 2.7 V 3.6 V 15 mA SPI 50 MHz 1 M x 8 8 bit Synchronous - 40 C + 85 C Tube
Microchip Technology NOR-flash 2.7V to 3.6V 4Mbit SPI Serial Flash 2 153På lager
Min.: 1
Multipla: 1
: 2 100

SMD/SMT SOIJ-8 SST25VF 4 Mbit 2.7 V 3.6 V 15 mA SPI 50 MHz 512 k x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology NOR-flash 2.7V to 3.6V 8Mbit SPI Serial Flash 2 234På lager
Min.: 1
Multipla: 1
: 2 100

SMD/SMT SOIJ-8 SST25VF 8 Mbit 2.7 V 3.6 V 15 mA SPI 50 MHz 1 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology NOR-flash 32Mb 2.7V-3.6V SQI Flash Memory 1 312På lager
Min.: 1
Multipla: 1
: 2 000

SMD/SMT TDFN-S-8 32 Mbit 2.7 V 3.6 V 20 mA SPI 104 MHz 4 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology NOR-flash 64Mbit SPI/SQI Flash 2.3V-3.6V, 105C 832På lager
Min.: 1
Multipla: 1

SMD/SMT TDFN-S-8 64 Mbit 2.7 V 3.6 V 20 mA SPI 104 MHz 8 M x 8 8 bit - 40 C + 105 C Tube

Microchip Technology NOR-flash 64Mbit SPI/SQI Flash 2.3V-3.6V, 105C 1 853På lager
Min.: 1
Multipla: 1

SMD/SMT TDFN-8 64 Mbit 2.7 V 3.6 V 20 mA SPI 104 MHz 8 M x 8 8 bit - 40 C + 105 C Tray
Microchip Technology NOR-flash 64Mbit SPI/SQI Flash 2.3V-3.6V, 105C 3 292På lager
Min.: 1
Multipla: 1
: 2 100

SMD/SMT SOIJ-8 64 Mbit 2.7 V 3.6 V 20 mA SPI 104 MHz 8 M x 8 8 bit - 40 C + 105 C Reel, Cut Tape, MouseReel
Microchip Technology NOR-flash 2.7 to 3.6V 64Mbit Parallel Adv MPF+ 873På lager
Min.: 1
Multipla: 1

SMD/SMT TFBGA-48 SST38VF640 64 Mbit 2.7 V 3.6 V 50 mA Parallel 4 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Microchip Technology NOR-flash 2.7V to 3.6V 32Mbit Multi-Prps Fl 1 714På lager
Min.: 1
Multipla: 1
: 1 000

SMD/SMT TSOP-48 SST39VF 32 Mbit 2.7 V 3.6 V 15 mA Parallel 2 M x 16 16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape
Microchip Technology NOR-flash 2.7 to 3.6V 64Mbit Multi-Purpose Flash 1 570På lager
Min.: 1
Multipla: 1
: 1 000

SMD/SMT TSOP-48 SST39VF 64 Mbit 2.7 V 3.6 V 18 mA Parallel 4 M x 16 16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology NOR-flash 2.7V to 3.6V 4Mbit SPI Serial Flash 4 111På lager
Min.: 1
Multipla: 1
: 2 100

SMD/SMT SOIJ-8 SST25VF 4 Mbit 2.7 V 3.6 V 15 mA SPI 50 MHz 512 k x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology NOR-flash 2Mb, 2.3V to 3.6V, SPI,SDI,SQI, 104MHz, I temp, 8-SOIC, T&R 4 065På lager
Min.: 1
Multipla: 1
: 3 300

SMD/SMT SOIC-8 2 Mbit 2.3 V 3.6 V 20 mA SPI, SQI 104 MHz 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology NOR-flash 4Mb, 2.3V to 3.6V, SPI,SDI,SQI, 104MHz, I temp, 8-SOIC, T&R 1 885På lager
Min.: 1
Multipla: 1
: 3 300

SMD/SMT SOIC-8 4 Mbit 2.7 V 3.6 V 20 mA SPI 104 MHz 512 k x 8 8 bit - 40 C + 85 C Reel, Cut Tape
Microchip Technology NOR-flash 64Mb 2.3V TO 3.6V SQI Flash Memory w/EUI 519På lager
Min.: 1
Multipla: 1
SMD/SMT 64 Mbit 2.7 V 3.6 V 20 mA SPI 104 MHz 8 M x 8 8 bit - 40 C + 85 C Tube
Microchip Technology NOR-flash 4M Flash SPI 2 728På lager
Min.: 1
Multipla: 1

SMD/SMT SOIC-8 SST25PF 4 Mbit 2.3 V 3.6 V 12 mA SPI 40 MHz 512 k x 8 8 bit Synchronous - 40 C + 85 C Tube
Microchip Technology NOR-flash FLASH MEMORY 4M (512Kx8) 50MHz 1 478På lager
Min.: 1
Multipla: 1

SMD/SMT SOIC-8 SST25VF 4 Mbit 2.7 V 3.6 V 10 mA SPI 50 MHz 512 k x 8 8 bit Synchronous 0 C + 70 C Tube
Microchip Technology NOR-flash 16Mbit SPI/SQI flash, 125C Industrial, 2.3V-3.6V 2 430På lager
Min.: 1
Multipla: 1

SMD/SMT 16 Mbit 2.3 V 3.6 V 20 mA SPI 80 MHz 2 M x 8 8 bit - 40 C + 125 C Tube