Tube EEPROM

Resultat: 1 775
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Minnesstorlek Gränssnittstyp Maximal klockfrekvens Organisation Paket/låda Åtkomsttid Minimal matningsspänning Maximal matningsspänning Monteringsstil Datalagring Minsta drifttemperatur Maximal drifttemperatur Serie Kvalificering Förpackning

Microchip Technology EEPROM 2kx8 16B - 2.5V 376På lager
Min.: 1
Multipla: 1

16 kbit SPI 10 MHz 2 k x 8 PDIP-8 50 ns 2.5 V 5.5 V Through Hole 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 16K 2K X 8 16B PAGE 2.5V SER EE IND 154På lager
Min.: 1
Multipla: 1

16 kbit SPI 10 MHz 2 k x 8 MSOP-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube

Microchip Technology EEPROM 16K 2K X 8 16B PAGE 2.5V SER EE IND 480På lager
Min.: 1
Multipla: 1

16 kbit SPI 10 MHz 2 k x 8 PDIP-8 50 ns 2.5 V 5.5 V Through Hole 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 16K 2K X 8 32B PAGE 2.5V SER EE IND 170På lager
Min.: 1
Multipla: 1

16 kbit SPI 10 MHz 2 k x 8 MSOP-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube

Microchip Technology EEPROM 16K 2K X 8 32B PAGE 2.5V SER EE IND 345På lager
Min.: 1
Multipla: 1

16 kbit SPI 10 MHz 2 k x 8 PDIP-8 50 ns 2.5 V 5.5 V Through Hole 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 16K 2K X 8 32B PAGE 2.5V SER EE IND 309På lager
Min.: 1
Multipla: 1

16 kbit SPI 10 MHz 2 k x 8 SOIC-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube

Microchip Technology EEPROM 16K 2K X 8 32B PAGE 2.5V SER EE IND 1 074På lager
Min.: 1
Multipla: 1

16 kbit SPI 10 MHz 2 k x 8 TSSOP-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 32K 4KX8 2.5V SER EE IND 1 553På lager
Min.: 1
Multipla: 1

32 kbit SPI 10 MHz 4 k x 8 MSOP-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 25LC320A Tube

Microchip Technology EEPROM 32K 4KX8 2.5V SER EE IND 1 106På lager
Min.: 1
Multipla: 1

32 kbit SPI 10 MHz 4 k x 8 PDIP-8 50 ns 2.5 V 5.5 V Through Hole 200 Year - 40 C + 85 C 25LC320A Tube
Microchip Technology EEPROM 32K 4KX8 2.5V SER EE IND 576På lager
1 400Förväntad 2026-08-19
Min.: 1
Multipla: 1

32 kbit SPI 10 MHz 4 k x 8 SOIC-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 25LC320A Tube

Microchip Technology EEPROM 32K 4KX8 2.5V SER EE IND 309På lager
Min.: 1
Multipla: 1

32 kbit SPI 10 MHz 4 k x 8 TSSOP-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 25LC320A Tube
Microchip Technology EEPROM 64K 8K X 8 25V SER EE EXT 293På lager
Min.: 1
Multipla: 1

64 kbit SPI 10 MHz 8 k x 8 MSOP-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube
Microchip Technology EEPROM 64K 8K X 8 25V SER EE EXT 1 401På lager
2 200Förväntad 2026-09-15
Min.: 1
Multipla: 1

64 kbit SPI 10 MHz 8 k x 8 SOIC-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube

Microchip Technology EEPROM 64K 8K X 8 25V SER EE EXT 526På lager
Min.: 1
Multipla: 1

64 kbit SPI 10 MHz 8 k x 8 TSSOP-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube
Microchip Technology EEPROM 4K Serial EEPROM SPD EEPROM for DDR4 457På lager
Min.: 1
Multipla: 1

4 kbit 2-Wire, I2C 1 MHz 512 x 8 SOIC-8 350 ns 1.7 V 3.6 V SMD/SMT 200 Year - 40 C + 85 C 34AA04 Tube

Microchip Technology EEPROM 4K Serial EEPROM SPD EEPROM for DDR4 259På lager
Min.: 1
Multipla: 1

4 kbit 2-Wire, I2C 1 MHz 512 x 8 TSSOP-8 350 ns 1.7 V 3.6 V SMD/SMT 200 Year - 40 C + 85 C 34AA04 Tube
Microchip Technology EEPROM 128x8 622På lager
Min.: 1
Multipla: 1

1 kbit 3-Wire, Microwire 2 MHz 128 x 8 SOIC-8 200 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 93AA46A/B/C Tube
Microchip Technology EEPROM 128x8 Rot Pin 1 249På lager
Min.: 1
Multipla: 1

1 kbit 3-Wire, Microwire 2 MHz 128 x 8 SOIC-8 200 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 93AA46A/B/C Tube
Microchip Technology EEPROM 512x8 - 1.8V 402På lager
Min.: 1
Multipla: 1

4 kbit 3-Wire, Microwire 1 MHz 512 x 8 MSOP-8 200 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 512x8 - 1.8V 2 522På lager
Min.: 1
Multipla: 1

4 kbit 3-Wire, Microwire 1 MHz 512 x 8 SOIC-8 200 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 512x8-256x16 1.8V 111På lager
1 000Förväntad 2026-11-12
Min.: 1
Multipla: 1

4 kbit 3-Wire, Microwire 1 MHz 512 x 8/256 x 16 MSOP-8 200 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube

Microchip Technology EEPROM 256x8-128x16 - 1.8V 771På lager
Min.: 1
Multipla: 1

4 kbit 3-Wire, Microwire 1 MHz 512 x 8/256 x 16 PDIP-8 200 ns 1.8 V 5.5 V Through Hole 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 256x8-128x16 - 1.8V 5 815På lager
Min.: 1
Multipla: 1

4 kbit 3-Wire, Microwire 1 MHz 512 x 8/256 x 16 SOIC-8 200 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube

Microchip Technology EEPROM 256x8-128x16 - 1.8V 1 020På lager
Min.: 1
Multipla: 1

4 kbit 3-Wire, Microwire 1 MHz 512 x 8/256 x 16 TSSOP-8 200 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 516x8-1024x8 - 1.8V 800På lager
Min.: 1
Multipla: 1

8 kbit 3-Wire, Microwire 1 MHz 1 k x 8/512 x 16 SOIC-8 100 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube