MouseReel EEPROM

Results: 1 875
Select Image Part # Mfr. Description Datasheet Availability Pricing (SEK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Microchip Technology EEPROM 8kx8 - 2.5V 10 234In Stock
Min.: 1
Mult.: 1
: 2 500

64 kbit 2-Wire, I2C 400 kHz 8 k x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24LC64 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 64K 8K X 8 1.8V SER EE IND 4 487In Stock
Min.: 1
Mult.: 1
: 3 300

64 kbit 2-Wire, I2C 400 kHz 8 k x 8 TDFN-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24LC64 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 8kx8 - 2.5V 4 937In Stock
7 500Expected 2026-10-26
Min.: 1
Mult.: 1
: 2 500

64 kbit 2-Wire, I2C 400 kHz 8 k x 8 MSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24LC64 Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 8kx8 - 2.5V 4 763In Stock
5 000Expected 2026-10-27
Min.: 1
Mult.: 1
: 2 500

64 kbit 2-Wire, I2C 400 kHz 8 k x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24LC64 Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 2K 256X8 1.8V SER EE IND 13 610In Stock
Min.: 1
Mult.: 1
: 3 000

2 kbit SPI 10 MHz 256 x 8 SOT-23-6 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 2K, 256x8, 1.8V MAC Addressable 18 427In Stock
Min.: 1
Mult.: 1
: 3 300

2 kbit SPI 10 MHz 256 x 8 SOIC-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 2K, 256X8 1.8V SERIAL EE IND 8 487In Stock
Min.: 1
Mult.: 1
: 3 000

2 kbit SPI 10 MHz 256 x 8 SOT-23-6 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 128kx8 - 1.8V 2 203In Stock
4 200Expected 2026-10-12
Min.: 1
Mult.: 1
: 2 100

1 Mbit SPI 20 MHz 128 k x 8 SOIJ-8 25 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 16K, 2K X 8,32B PAGE 1.8V SER EE IND 3 253In Stock
Min.: 1
Mult.: 1
: 3 300

16 kbit SPI 10 MHz 2 k x 8 SOIC-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 32K 4KX8 1.8V SER EE IND 3 600In Stock
Min.: 1
Mult.: 1
: 2 500

32 kbit SPI 10 MHz 4 k x 8 MSOP-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 25AA320A Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 32K 4KX8 1.8V SER EE IND 2 605In Stock
Min.: 1
Mult.: 1
: 3 300

32 kbit SPI 10 MHz 4 k x 8 SOIC-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 25AA320A Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 8-TDFN (6 x 5 mm) 4 007In Stock
Min.: 1
Mult.: 1
: 2 000

4 Mbit SPI 8 MHz 512 k x 8 TDFN-8 40 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 2K 256X8 2.5V SER EE IND 4 170In Stock
Min.: 1
Mult.: 1
: 3 000

2 kbit SPI 5 MHz 256 x 8 SOT-23-6 100 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 4K 512X8 2.5V SER EE EXT 4 764In Stock
Min.: 1
Mult.: 1
: 3 000

4 kbit SPI 5 MHz 512 x 8 SOT-23-6 100 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 4K 512X8 2.5V SER EE EXT 2 565In Stock
Min.: 1
Mult.: 1
: 3 300

4 kbit SPI 5 MHz 512 x 8 SOIC-8 100 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 128K x 8 - 2.5-5.5V 1 567In Stock
Min.: 1
Mult.: 1
: 3 300

1 Mbit SPI 20 MHz 128 k x 8 DFN-8 25 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 16K 2K X 8 32B PAGE 2.5V SER EE IND 3 536In Stock
6 600Expected 2026-09-28
Min.: 1
Mult.: 1
: 3 300

16 kbit SPI 10 MHz 2 k x 8 SOIC-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 64K 8K X 8 25V SER EE EXT 1 862In Stock
Min.: 1
Mult.: 1
: 2 500

64 kbit SPI 10 MHz 8 k x 8 MSOP-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 64K 8K X 8 25V SER EE EXT 8 160In Stock
Min.: 1
Mult.: 1
: 3 300

64 kbit SPI 10 MHz 8 k x 8 SOIC-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 64K 8K X 8 25V SER EE EXT 6 936In Stock
Min.: 1
Mult.: 1
: 2 500

64 kbit SPI 10 MHz 8 k x 8 TSSOP-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 256x8 - 1.8V 16 403In Stock
Min.: 1
Mult.: 1
: 3 000

2 kbit 3-Wire, Microwire 1 MHz 256 x 8 SOT-23-6 200 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 512x8 - 1.8V 10 176In Stock
Min.: 1
Mult.: 1
: 3 000

4 kbit 3-Wire, Microwire 1 MHz 512 x 8 SOT-23-6 200 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 4K 256X8 OR 128X16 SER EE 1.8V IND 12 422In Stock
Min.: 1
Mult.: 1
: 3 300

4 kbit 3-Wire, Microwire 3 MHz 512 x 8/256 x 16 DFN-8 200 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 256x8-128x16 - 1.8V 8 073In Stock
Min.: 1
Mult.: 1
: 3 300

4 kbit 3-Wire, Microwire 1 MHz 512 x 8/256 x 16 SOIC-8 200 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 128x8 23 751In Stock
Min.: 1
Mult.: 1
: 3 000

1 kbit 3-Wire, Microwire 2 MHz 128 x 8 SOT-23-6 200 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 93LC46A/B/C Reel, Cut Tape, MouseReel