Microchip Technology EEPROM

Results: 3 750
Select Image Part # Mfr. Description Datasheet Availability Pricing (SEK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Microchip Technology EEPROM E2 16K 3-WIRE 1M CYCLES - 10MS 2.7V 972In Stock
Min.: 1
Mult.: 1

16 kbit 3-Wire, Microwire 1 MHz 2 k x 8/1 k x 16 PDIP-8 250 ns 2.7 V 5.5 V Through Hole 100 Year - 40 C + 85 C Tube

Microchip Technology EEPROM E2 16K 3-WIRE 1M CYCLES - 10MS 1.8V 431In Stock
Min.: 1
Mult.: 1

16 kbit 3-Wire, Microwire 250 kHz 2 k x 8/1 k x 16 TSSOP-8 250 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C Tube

Microchip Technology EEPROM E2 16K 3-WIRE 1M CYCLES - 10MS 2.7V 1 188In Stock
Min.: 1
Mult.: 1

16 kbit 3-Wire, Microwire 1 MHz 2 k x 8/1 k x 16 TSSOP-8 250 ns 2.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 1.7-3.6V, 125Kbps, Ind Tmp, 8-SOIC, Add=000 1 468In Stock
Min.: 1
Mult.: 1
: 4 000

1 kbit 1-Wire 128 x 8 SOIC-8 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C AT21CS01 Reel, Cut Tape

Microchip Technology EEPROM 1K 2-WIRE 8 PDIP PB/HALO FREE, 1.7V 729In Stock
Min.: 1
Mult.: 1

1 kbit 2-Wire, I2C 1 MHz 128 x 8 PDIP-8 550 ns 1.7 V 5.5 V Through Hole 100 Year - 40 C + 85 C AT24C01C Tube
Microchip Technology EEPROM 1K 2-WIRE 8 SOIC PB HALOFREE NiPdAu 1.7V 2 473In Stock
Min.: 1
Mult.: 1

1 kbit 2-Wire, I2C 1 MHz 128 x 8 SOIC-Narrow-8 550 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT24C01C Tube

Microchip Technology EEPROM 1K 2-WIRE 8 TSSOP PB HALOFREE NiPdAu 1.7V 4 180In Stock
Min.: 1
Mult.: 1

1 kbit 2-Wire, I2C 1 MHz 128 x 8 TSSOP-8 550 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT24C01C Tube

Microchip Technology EEPROM SEEPROM I2C 1.7-3.6V 1MHz Ind Tmp 780In Stock
Min.: 1
Mult.: 1

1 kbit 2-Wire, I2C 1 MHz 128 x 8 PDIP-8 450 ns 1.7 V 3.6 V Through Hole 100 Year - 40 C + 85 C AT24C01D Tube

Microchip Technology EEPROM SEEPROM I2C 1.7-3.6V 1MHz Ind TmP 7 154In Stock
Min.: 1
Mult.: 1
: 5 000

1 kbit 2-Wire, I2C 1 MHz 128 x 8 SOT-23-5 450 ns 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C AT24C01D Reel, Cut Tape, MouseReel

Microchip Technology EEPROM SEEPROM I2C 1.7-3.6V 1MHz Ind Tmp 1 793In Stock
Min.: 1
Mult.: 1

1 kbit 2-Wire, I2C 1 MHz 128 x 8 TSSOP-8 450 ns 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C AT24C01D Tube

Microchip Technology EEPROM 1.7-3.6V, 1MHz, Ind Tmp, 8-PDIP 816In Stock
Min.: 1
Mult.: 1

2 kbit 2-Wire, I2C 1 MHz 256 x 8 PDIP-8 450 ns 1.7 V 3.6 V Through Hole 100 Year - 40 C + 85 C AT24C02D Tube
Microchip Technology EEPROM PB/HALO FREE NiPdAu, 1.7V 2 230In Stock
Min.: 1
Mult.: 1

2 kbit 2-Wire, I2C 1 MHz 256 x 8 SOIC-Narrow-8 450 ns 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C AT24C02D Tube

Microchip Technology EEPROM PB/HALO free NiPdAu, 1.7V 1 749In Stock
Min.: 1
Mult.: 1

2 kbit 2-Wire, I2C 1 MHz 256 x 8 TSSOP-8 450 ns 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C AT24C02D Tube
Microchip Technology EEPROM 4K (512x8) 2-WIRE NiPdAu, 1.7V 1 440In Stock
3 400Expected 2026-08-20
Min.: 1
Mult.: 1

4 kbit 2-Wire, I2C 1 MHz 512 x 8 SOIC-Narrow-8 550 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT24C04C Tube

Microchip Technology EEPROM 4K(512 X 8)2-WIRE 5 SOT23,1.7V 3 289In Stock
10 000Expected 2026-10-06
Min.: 1
Mult.: 1
: 5 000

4 kbit 2-Wire, I2C 1 MHz 512 x 8 SOT-23-5 550 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT24C04C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 4K (512x8) 2-WIRE NiPdAu, 1.7V 3 023In Stock
Min.: 1
Mult.: 1

4 kbit 2-Wire, I2C 1 MHz 512 x 8 TSSOP-8 550 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT24C04C Tube
Microchip Technology EEPROM 1.7-3.6V, 1MHz, Ind Tmp, 8-SOIC-N 4 414In Stock
Min.: 1
Mult.: 1
: 4 000

4 kbit 2-Wire, I2C 1 MHz 512 x 8 SOIC-Narrow-8 450 ns 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C AT24C04D Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 8K (1024x8) 2-WIRE NiPdAu, 1.7V 737In Stock
Min.: 1
Mult.: 1

8 kbit 2-Wire, I2C 1 MHz 1 k x 8 TSSOP-8 550 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT24C08C Tube

Microchip Technology EEPROM 8K (1024x8) 2-WIRE NiPdAu, 1.7V 2 222In Stock
15 000Expected 2026-10-26
Min.: 1
Mult.: 1
: 5 000

8 kbit 2-Wire, I2C 1 MHz 1 k x 8 TSSOP-8 550 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT24C08C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1.7-3.6V, 1MHz, Ind Tmp, 8-UDFN 1 376In Stock
Min.: 1
Mult.: 1
: 5 000

8 kbit 2-Wire, I2C 1 MHz 1 k x 8 UDFN-8 450 ns 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C AT24C08D Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 1.7-3.6V, 1MHz, Ind Tmp, 8-PDIP 746In Stock
Min.: 1
Mult.: 1

8 kbit 2-Wire, I2C 1 MHz 1 k x 8 PDIP-8 450 ns 1.7 V 3.6 V Through Hole 100 Year - 40 C + 85 C AT24C08D Tube
Microchip Technology EEPROM 1.7-3.6V, 1MHz, Ind Tmp, 8-SOIC-N 1 782In Stock
Min.: 1
Mult.: 1

8 kbit 2-Wire, I2C 1 MHz 1 k x 8 SOIC-Narrow-8 450 ns 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C AT24C08D Tube
Microchip Technology EEPROM 1.7-3.6V, 1MHz, Ind Tmp, 8-SOIC-N 4 714In Stock
Min.: 1
Mult.: 1
: 4 000

8 kbit 2-Wire, I2C 1 MHz 1 k x 8 SOIC-Narrow-8 450 ns 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C AT24C08D Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 1.7-3.6V, 1MHz, Ind Tmp, 8-TSSOP 1 121In Stock
Min.: 1
Mult.: 1

8 kbit 2-Wire, I2C 1 MHz 1 k x 8 TSSOP-8 450 ns 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C AT24C08D Tube

Microchip Technology EEPROM SERIAL EEPROM 16K (2K X 8) 2-WIRE 1.7V 1 846In Stock
Min.: 1
Mult.: 1

16 kbit 2-Wire, I2C 1 MHz 2 k x 8 PDIP-8 450 ns 1.7 V 5.5 V Through Hole 100 Year - 40 C + 85 C AT24C16C Tube