EEPROM

Results: 5 280
Select Image Part # Mfr. Description Datasheet Availability Pricing (SEK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

STMicroelectronics EEPROM 512Kb and 256Kb Ser 4 352In Stock
Min.: 1
Mult.: 1
: 4 000

256 kbit 2-Wire, I2C 1 MHz 32 k x 8 TSSOP-8 450 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24256-BW Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 128K SOP8 EEPROM 4 905In Stock
Min.: 1
Mult.: 1
: 2 500

128 kbit I2C 1 MHz 16 k x 8 SOP-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24G128F-3A Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 256K SOP-J8 EEPROM 3 708In Stock
Min.: 1
Mult.: 1
: 2 500

256 kbit Serial 400 kHz 32 k x 8 SOP-J-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24T256-W Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SPI BUS 10MHz 512Kbit 2.5-5.5V 2 306In Stock
Min.: 1
Mult.: 1
: 2 500

512 kbit Serial 10 MHz 64 k x 8 SOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 105 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SPI BUS 256K 1.6-5.5 Std SOP8 2 032In Stock
Min.: 1
Mult.: 1
: 2 500

256 kbit Serial 20 MHz 32 k x 8 SOP-8 1.6 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C BR25G256F-3 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SPI BUS 512K 1.8-5.5 Std SOP8 1 778In Stock
Min.: 1
Mult.: 1
: 2 500

512 kbit SPI 10 MHz 64 k x 8 SOP-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SPI BUS 10MHz 4Kbit 2.5-5.5V 5 800In Stock
Min.: 1
Mult.: 1
: 3 000

4 kbit SPI 10 MHz 512 x 8 MSOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SPI BUS 10MHz 8Kbit 2.5-5.5V 4 583In Stock
Min.: 1
Mult.: 1
: 2 500

8 kbit SPI 10 MHz 1 k x 8 SOP-J-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM ICs, Memory, 64KBit, SPI BUS, Serial EEPROM for Automotive (125℃ Operation) 1 755In Stock
Min.: 1
Mult.: 1
: 2 500

64 kbit SPI 10 MHz 8 k x 8 SOP-J-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

ABLIC EEPROM FOR AUTOMOTIVE 150 C OPERATION 3-WIRE SERIAL E2PROM 3 993In Stock
Min.: 1
Mult.: 1
: 4 000

4 kbit 3-Wire 1 MHz 256 x 16 SOP-8 600 ns 4 V 5.5 V SMD/SMT 100 Year - 40 C + 150 C S-93S66A Reel, Cut Tape, MouseReel
ABLIC EEPROM SPI SERIAL E2 PROM 3 040In Stock
Min.: 1
Mult.: 1
: 4 000

256 kbit SPI 10 MHz 32 k x 8 SOP-8 1.6 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SERIAL EEPROM 9 260In Stock
Min.: 1
Mult.: 1
: 2 500

256 kbit Serial 1 MHz 32 k x 8 SOP-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM BR24T512FVT-3AM is a serial EEPROM of I²C BUS Interface Method 2 955In Stock
Min.: 1
Mult.: 1
: 3 000

512 kbit 2-Wire, I2C 1 MHz 64 k x 8 TSSOP-B-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SPI BUS 1K SOP8 EEPROM 4 968In Stock
Min.: 1
Mult.: 1
: 2 500

1 kbit Serial 10 MHz 128 x 8 SOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM ICs, Memory, 128KBit, SPI BUS, Serial EEPROM for Automotive (125℃ Operation) 1 990In Stock
Min.: 1
Mult.: 1
: 2 500

128 kbit SPI 10 MHz 16 k x 8 SOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SPI BUS 64K MSOP8 EEPROM 2 669In Stock
Min.: 1
Mult.: 1
: 3 000

64 kbit Serial 20 MHz 8 k x 8 MSOP-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C BR25S640-W Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM LOW POWER EEPROM 5 975In Stock
Min.: 1
Mult.: 1
: 3 000

1 kbit Serial 3 MHz 64 x 16 MSOP-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM (3-Wire) 1.25MHz 16Kbit 2.7-5.5V 1 499In Stock
Min.: 1
Mult.: 1
: 2 500

16 kbit SPI 2 MHz 1 k x 16 SOP-J-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 64K SOP-J8 EEPROM 4 737In Stock
Min.: 1
Mult.: 1
: 2 500

64 kbit Serial 400 kHz 8 k x 8 SOP-J-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24S64FJ-W Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SPI BUS 10MHz 512Kbit 2.5-5.5V 3 050In Stock
Min.: 1
Mult.: 1
: 3 000

512 kbit Serial 10 MHz 64 k x 8 TSSOP-B-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 105 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SPI BUS 128K TSSOP-B8 EEPROM 2 996In Stock
Min.: 1
Mult.: 1
: 3 000

128 kbit Serial 20 MHz 16 k x 8 TSSOP-B-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C BR25S128-W Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SERIAL EEPROM 11 995In Stock
Min.: 1
Mult.: 1
: 4 000

4 kbit Serial 3 MHz 256 x 16 VSON008X2030-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SERIAL EEPROM 4 965In Stock
Min.: 1
Mult.: 1
: 2 500

8 kbit Serial 3 MHz 512 x 16 SOP-J-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 256K 5V SDP - 90NS FLATPACK 883C
15In Stock
Min.: 1
Mult.: 1
No
256 kbit Parallel 5 MHz 32 k x 8 FlatPack-28 90 ns 4.5 V 5.5 V SMD/SMT 10 Year - 55 C + 125 C AT28HC256 Tube
ABLIC EEPROM IC EEPROM 256K SPI 5MHZ 3 997In Stock
Min.: 1
Mult.: 1
: 4 000

256 kbit SPI 5 MHz 32 k x 8 SOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C S-25A256B AEC-Q100 Reel, Cut Tape, MouseReel