ISSI DRAM

Results: 1 390
Select Image Part # Mfr. Description Datasheet Availability Pricing (SEK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package/Case Organisation Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
ISSI IS43QR8K02S2A-083TBLI-TR
ISSI DRAM 16G, 1.2V, DDR4, 2Mx8, Dual Rank, 2400MT/s at 17-17-17, 78 ball BGA (10mm x14mm) RoHS, IT, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

Reel
ISSI IS46TR16512S2DL-125KBLA1-TR
ISSI DRAM Automotive (Tc: -40 to +95C), 8G, 1.35V, DDR3L, 512Mx16, 1600MT/s at 11-11-11, 96 ball BGA (9mm x 13mm) RoHS, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

BGA-96 Reel
ISSI IS46TR16512S2DL-125KBLA2-TR
ISSI DRAM Automotive (Tc: -40 to +105C), 8G, 1.35V, DDR3L, 512Mx16, 1600MT/s at 11-11-11, 96 ball BGA (9mm x 13mm) RoHS, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

BGA-96 Reel
ISSI IS46LQ16256BL-053BLA1-TR
ISSI DRAM Automotive (Tc: -40 to +95C), 4G, 0.57-0.65V/1.06-1.17/1.70-1.95V, LPDDR4X, 256Mx16, 1866MHz, 200 ball BGA (10mmx14.5mm, 1.1mm max thickness) RoHS, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Reel
ISSI IS46LQ16256BL-053BLA2-TR
ISSI DRAM Automotive (Tc: -40 to +105C), 4G, 0.57-0.65V/1.06-1.17/1.70-1.95V, LPDDR4X, 256Mx16, 1866MHz, 200 ball BGA (10mmx14.5mm, 1.1mm max thickness) RoHS, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Reel
ISSI IS46LQ16256BL-062BLA1-TR
ISSI DRAM Automotive (Tc: -40 to +95C), 4G, 0.57-0.65V/1.06-1.17/1.70-1.95V, LPDDR4X, 256Mx16, 1600MHz, 200 ball BGA (10mmx14.5mm, 1.1mm max thickness) RoHS, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Reel
ISSI IS46LQ16256BL-062BLA2-TR
ISSI DRAM Automotive (Tc: -40 to +105C), 4G, 0.57-0.65V/1.06-1.17/1.70-1.95V, LPDDR4X, 256Mx16, 1600MHz, 200 ball BGA (10mmx14.5mm, 1.1mm max thickness) RoHS, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Reel
ISSI IS46QR16512A-075VBLA1-TR
ISSI DRAM Automotive (Tc: -40 to +95C), 8G, 1.2V, DDR4, 512Mx16, 2666MT/s at 19-19-19, 96 ball BGA (10mm x14mm) RoHS, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

BGA-96 Reel
ISSI IS46QR16512A-075VBLA2-TR
ISSI DRAM Automotive (Tc: -40 to +105C), 8G, 1.2V, DDR4, 512Mx16, 2666MT/s at 19-19-19, 96 ball BGA (10mm x14mm) RoHS, IT, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

BGA-96 Reel
ISSI IS46QR16512A-083TBLA1-TR
ISSI DRAM Automotive (Tc: -40 to +95C), 8G, 1.2V, DDR4, 512Mx16, 2400MT/s at 17-17-17, 96 ball BGA (10mm x14mm) RoHS, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

BGA-96 Reel
ISSI IS46QR16512A-083TBLA2-TR
ISSI DRAM Automotive (Tc: -40 to +105C), 8G, 1.2V, DDR4, 512Mx16, 2400MT/s at 17-17-17, 96 ball BGA (10mm x14mm) RoHS, IT, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

BGA-96 Reel
ISSI IS43TR16512S2DL-107MBLI
ISSI DRAM 8G, 1.35V, DDR3L, 512Mx16, 1866MT/s at 13-13-13, 96 ball BGA (9mm x 13mm) RoHS, IT Non-Stocked Lead-Time 52 Weeks
Min.: 190
Mult.: 190

BGA-96
ISSI IS43TR16256ECL-125LB2LI-TR
ISSI DRAM 4G, 1.35V, DDR3L w/ ECC,256Mx16, 1600MT/s at 12-11-11, 96 ball BGA (10mm x14mm) RoHS, IT, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

Reel
ISSI IS42SM16400M-75BLI-TR
ISSI DRAM 64M, 3.3V, Mobile SDRAM, 4Mx16, 133Mhz, 54 ball BGA (8mmx8mm) RoHS, IT, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

SDRAM Mobile 64 Mbit 16 bit 133 MHz FBGA-54 4 M x 16 5.5 ns 3 V 3.6 V - 40 C + 85 C IS42SM16400M Reel
ISSI IS42SM32200M-75BLI-TR
ISSI DRAM 64M, 3.3V, Mobile SDRAM, 2Mx32, 133Mhz, 90 ball BGA (8mmx13mm) RoHS, IT, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

SDRAM Mobile BGA-90 IS42SM32200M Reel
ISSI IS42VM16400M-75BLI-TR
ISSI DRAM 64M, 1.8V, Mobile SDRAM, 4Mx16, 133Mhz, 54 ball BGA (8mmx8mm) RoHS, IT, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

SDRAM Mobile BGA-54 IS42VM16400M Reel
ISSI IS42VM32200M-75BLI-TR
ISSI DRAM 64M, 1.8V, Mobile SDRAM, 2Mx32, 133Mhz, 90 ball BGA (8mmx13mm) RoHS, IT, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

SDRAM Mobile BGA-90 IS42VM32200M Reel
ISSI IS43LD32128C-18BPLI-TR
ISSI DRAM 4G, 1.2/1.8V, LPDDR2, 128Mx32, 533MHz, 168 ball PoP (12mmx12mm) RoHS, IT, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 1 500
Mult.: 1 500
: 1 500

Reel
ISSI IS46LQ32256BL-053BLA1-TR
ISSI DRAM Automotive (Tc: -40 to +95C), 8G, 0.57-0.65V/1.06-1.17/1.70-1.95V, LPDDR4X, 256Mx32, 1866MHz, 200 ball BGA (10mmx14.5mm) RoHS, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Reel
ISSI IS46LQ32256BL-053BLA2-TR
ISSI DRAM Automotive (Tc: -40 to +105C), 8G, 0.57-0.65V/1.06-1.17/1.70-1.95V, LPDDR4X, 256Mx32, 1866MHz, 200 ball BGA (10mmx14.5mm) RoHS, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Reel
ISSI IS46LQ32256BL-062BLA1-TR
ISSI DRAM Automotive (Tc: -40 to +95C), 8G, 0.57-0.65V/1.06-1.17/1.70-1.95V, LPDDR4X, 256Mx32, 1600MHz, 200 ball BGA (10mmx14.5mm) RoHS, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Reel
ISSI IS46LQ32256BL-062BLA2-TR
ISSI DRAM Automotive (Tc: -40 to +105C), 8G, 0.57-0.65V/1.06-1.17/1.70-1.95V, LPDDR4X, 256Mx32, 1600MHz, 200 ball BGA (10mmx14.5mm) RoHS, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Reel
ISSI IS43LQ32256BL-062BLI-TR
ISSI DRAM 8G, 0.57-0.65V/1.06-1.17/1.70-1.95V, LPDDR4X, 256Mx32, 1600MHz, 200 ball BGA (10mmx14.5mm) RoHS, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Reel
ISSI IS43LD16128C-18BLI-TR
ISSI DRAM 2G, 1.2/1.8V, LPDDR2, 128Mx16, 533MHz, 134 ball BGA (10mmx11.5mm) RoHS, IT, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

BGA-134 Reel
ISSI IS43LD16256C-18BLI-TR
ISSI DRAM 4G, 1.2/1.8V, LPDDR2, 256Mx16, 533MHz, 134 ball BGA (10mmx11.5mm) RoHS, IT, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

SDRAM 4 Gbit 16 bit 533 MHz TFBGA-134 256 M x 16 5.5 ns 1.14 V, 1.7 V 1.3 V, 1.95 V - 40 C + 85 C Reel