nvidia NVIDIA Enkortsdatorer

Resultat: 11
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS Serie Processormärke Processortyp Kärna Frekvens Maximal RAM-kapacitet Driftspänning Gränssnittstyp Minsta drifttemperatur Maximal drifttemperatur Mått Förpackning
Advantech Enkortsdatorer MIB-742 NVIDIA Jetson T4000 carrier board Ledtid för icke lagerfört 53 Veckor
Min.: 1
Multipla: 1

MIB-742 NVIDIA T4000 I2C - 10 C + 60 C 180 mm x 180 mm Bulk
Advantech Enkortsdatorer MIB-742 NVIDIA Jetson T5000 carrier board Ledtid för icke lagerfört 53 Veckor
Min.: 1
Multipla: 1

MIB-742 NVIDIA T5000 I2C - 10 C + 60 C 180 mm x 180 mm Bulk
Seeed Studio Enkortsdatorer A205E Mini PC, with Jetson Xavier NX 8GB module, 128GB SSD, 2xHDMI, 2xGbE. 4xUSB 3, RS232, RS485, WiFi/BLE, Aluminum case, Pre-installed JetPack 5.0.2

NVIDIA Jetson Xavier 8 GB 9 V to 36 V I2C, SPI, UART - 25 C + 80 C 209 mm x 130 mm x 66 mm
Seeed Studio Enkortsdatorer reComputer J3011-Edge AI Device with NVIDIA Jetson Orin Nano 8GB module, 4xUSB 3.2, WiFi/BT, M.2 Key E & Key M Slot, Aluminum case, Pre-installed Jetpack System with NVIDIA JetPack on 128GB NVMe SSD 8På lager
23Förväntad 2026-10-20
Min.: 1
Multipla: 1

reComputer NVIDIA Jetson Orin Nano 625 MHz 9 V to 19 V USB - 10 C + 60 C 130 mm x 120 mm x 58.5 mm
Seeed Studio Enkortsdatorer reComputer J3010-Edge AI Device with NVIDIA Jetson Orin Nano 4GB module, 4xUSB 3.2, WiFi/BT, M.2 Key E & Key M Slot, Aluminum case, Pre-installed Jetpack System with NVIDIA JetPack on 128GB NVMe SSD 3På lager
Min.: 1
Multipla: 1

reComputer NVIDIA Jetson Orin Nano 625 MHz 9 V to 19 V USB - 10 C + 60 C 130 mm x 120 mm x 58.5 mm
DFRobot Enkortsdatorer The NVIDIA Jetson Orin Nano Super Developer Kit is a compact, high-performance platform designed to bring generative AI capabilities to small edge devices. With up to 67 TOPS of AI performance, it delivers a significant 1.7X performance boost over i
129På beställningen
Min.: 1
Multipla: 1

NVIDIA 0 C + 50 C 100 mm x 80 mm x 25 mm Bulk
Seeed Studio Enkortsdatorer reComputer J1010 -Edge AI Device with Jetson Nano module, M.2 Key E Slot, Type-C connectors, Aluminium case, pre-installed JetPack System
147På beställningen
Min.: 1
Multipla: 1

NVIDIA Jetson Nano CUDA 1.43 GHz 5 V CSI, Ethernet, HDMI, M.2, Mini USB, USB 3.0, Video 130 mm x 120 mm x 50 mm
Seeed Studio Enkortsdatorer Jetson AGX Orin 32GB H01 Kit with Jetson AGX Orin 32GB Module, 200 TOPs, Wi-Fi, Bluetooth, Aluminum case with cooling fan, Pre-installed JetPack System

NVIDIA Jetson AGX Orin ARM Cortex A78AE 9 V to 20 V - 25 C + 70 C 107 mm x 106.4 mm x 70.5 mm
Seeed Studio Enkortsdatorer reComputer Industrial J2011- Fanless Edge AI Device with Jetson Xavier NX 8GB module, Aluminum case with passive cooling, 2xRJ45 GbE, 1xRS232/RS-422/RS-485, 4xDI/DO, 1xCAN, 3xUSB3.2, Pre-installed JetPack System
1På beställningen
Min.: 1
Multipla: 1

NVIDIA Carmel, Volta ARM v8.2, CUDA, Tensor 12 V to 24 V USB - 20 C + 60 C 159 mm x 155 mm x 57 mm
Seeed Studio Enkortsdatorer The factory is currently not accepting orders for this product.

NVIDIA Jetson Xavier CUDA 19 V CSI, Ethernet, HDMI, M.2, Mini USB, USB 3.0, Video 130 mm x 120 mm x 50 mm
Seeed Studio Enkortsdatorer The factory is currently not accepting orders for this product. 2På lager
Min.: 1
Multipla: 1

NVIDIA Jetson AGX Orin ARM Cortex A78AE, CUDA 2 GHz 32 GB CAN, I2C, SPI, UART 100 mm x 87 mm