Enkortsdatorer

 Enkortsdatorer
Single Board Computers are in stock with same-day shipping at Mouser from leading manufacturers. Mouser is an authorized distributor for many Single Board Computer manufacturers, including AAEON, Beagleboard, Raspberry Pi & more.
More...

Please view our large selection of single board computers below.
Resultat: 998
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS Serie Formfaktor Processormärke Processortyp Kärna Frekvens Maximal RAM-kapacitet Installerat RAM-minne Driftspänning Gränssnittstyp Minsta drifttemperatur Maximal drifttemperatur Mått Förpackning


SparkFun Enkortsdatorer RP2040 Thing Plus 1På lager
10Förväntad 2026-10-08
188,59 kr
Min.: 1
Multipla: 1
Raspberry Pi RP2040 ARM Cortex M0+ 133 MHz 0 GB 0 GB 3.3 V GPIO, I2C, Micro USB, SPI, UART, USB 1.1 58.42 mm x 22.86 mm
SparkFun Enkortsdatorer The SparkFun Raspberry Pi Zero W Camera Kit provides you with a pan/tilt camera controlled via a Raspberry Pi Zero W. This kit consists of parts that are easy to assemble and program expanding the Raspberry Pi Zero W's IoT capabilities and highly ta 4På lager
1 105,37 kr
Min.: 1
Multipla: 1
Raspberry Pi Zero W
SECO Enkortsdatorer SBC-C90 w/ AMD Ryzen Embedded V1807B a. 3.35GHz 45W, Horizontal power conn, TPM 2.0, 2x GbE (I210), 3-wire fan - Comm. Temp
3.5 in AMD Ryzen V1807B Ryzen V1807B 3.35 GHz 32 GB 0 GB 12 V to 24 V Audio, DP++, Ethernet, GPIO, I2C, PCIe, RS-232/422/485, SATA, USB 2.0, USB 3.0 0 C + 60 C 146 mm x 102 mm
DFRobot Enkortsdatorer LattePanda 3 Delta 864 - Pocket-sized Windows / Linux Single Board Computer (8GB RAM/64GB eMMC)
172På beställningen
3 256,01 kr
Min.: 1
Multipla: 1
3 Delta Intel Celeron N5105 Celeron N5105 2 GHz to 2.9 GHz 8 GB 12 V, 15 V Ethernet, PCIe, USB 3.0, WiFi 125 mm x 78 mm x 16 mm
DFRobot Enkortsdatorer LattePanda 3 Delta 864 - Pocket-sized Windows / Linux Single Board Computer with Win10 Enterprise License (8GB/64GB)
164På beställningen
3 907,16 kr
Min.: 1
Multipla: 1
3 Delta Intel Celeron N5105 Celeron N5105 2 GHz to 2.9 GHz 8 GB 12 V, 15 V Ethernet, PCIe, USB 3.0, WiFi 125 mm x 78 mm x 16 mm
DFRobot Enkortsdatorer The NVIDIA Jetson Orin Nano Super Developer Kit is a compact, high-performance platform designed to bring generative AI capabilities to small edge devices. With up to 67 TOPS of AI performance, it delivers a significant 1.7X performance boost over i
123På beställningen
3 138,19 kr
Min.: 1
Multipla: 1
NVIDIA 0 C + 50 C 100 mm x 80 mm x 25 mm Bulk
DFRobot Enkortsdatorer LattePanda IOTA x86 Single Board Computer with Win11 Enterprise License (Intel N150, 8GB RAM / 64GB eMMC)
56På beställningen
2 481,98 kr
Min.: 1
Multipla: 1
Intel N150 N150 UART, USB 88 mm x 70 mm x 19 mm Bulk
Seeed Studio Enkortsdatorer reComputer J1010 -Edge AI Device with Jetson Nano module, M.2 Key E Slot, Type-C connectors, Aluminium case, pre-installed JetPack System
86På beställningen
3 329,75 kr
Min.: 1
Multipla: 1
NVIDIA Jetson Nano CUDA 1.43 GHz 5 V CSI, Ethernet, HDMI, M.2, Mini USB, USB 3.0, Video 130 mm x 120 mm x 50 mm
Advantech PCE-7132G2-00A2
Advantech Enkortsdatorer LGA1200 W480E FSHB DDR4/Xeon W/VGA, w/o 1På lager
9 353,70 kr
Min.: 1
Multipla: 1
Intel Core i3/i5/i7/i9, Pentium, Xeon Core i3/i5/i7/i9, Pentium, Xeon 1.8 GHz to 3.7 GHz 64 GB 0 GB 3.3 V, 5 V, 12 V Audio, COM, DP, DVI-D, Ethernet, GPIO, PCI, PCIe, SATA, USB 2.0, USB 3.2, VGA 0 C + 60 C 338 mm x 122 mm
Raspberry Pi Enkortsdatorer Raspberry Pi4/1GB
713Förväntad 2026-12-21
330,80 kr
Min.: 1
Multipla: 1
Pi 4 Bulk
Raspberry Pi Enkortsdatorer Raspberry Pi4/2GB
2 368Förväntad 2027-03-08
519,83 kr
Min.: 1
Multipla: 1
Raspberry Pi 4 B Raspberry Pi 4 B Broadcom BCM2711 ARM Cortex A72 1.5 GHz 2 GB 5 V Audio, BLE, Bluetooth 5.0, Ethernet, GPIO, HDMI, Micro SD, MIPI-CSI, MIPI-DSI, USB 2.0, USB 3.0, USB Type-C, WiFi 0 C + 50 C
Raspberry Pi Enkortsdatorer CM4102000 - Compute Module 4 Rev5
250Förväntad 2027-02-15
590,71 kr
Min.: 1
Multipla: 1
Raspberry Pi CM4 Raspberry Pi Compute Module 4 Broadcom BCM2711 1.5 GHz 8 GB 2 GB 5 V Bluetooth, CSI, DPI, DSI, Ethernet, GPIO, HDMI, I2C, MIPI-CSI-2, MIPI-DSI, PCIe, PCM, SDIO, SPI, UART, USB 2.0, WiFi - 20 C + 85 C 55 mm x 40 mm x 4.7 mm
Raspberry Pi Enkortsdatorer Raspberry Pi Zero 2 W with Header
5 163På beställningen
170,13 kr
Min.: 1
Multipla: 1
Max.: 1
Bulk
Raspberry Pi Enkortsdatorer Raspberry Pi 5 Board 2GB
669Förväntad 2026-10-26
614,34 kr
Min.: 1
Multipla: 1
Raspberry Pi 5 Bulk
Raspberry Pi Enkortsdatorer Raspberry Pi5/4GB
9 103På beställningen
1 039,65 kr
Min.: 1
Multipla: 1
Raspberry Pi 5 Raspberry Pi 5 Broadcom BCM2712 ARM Cortex A76 2.4 GHz 4 GB 4 GB 5 V BLE, Ethernet, HDMI, Micro SD, MIPI, PCIe, USB 2.0, USB 3.0, USB Type-C, Video, WiFi 85 mm x 56 mm Bulk
Raspberry Pi Enkortsdatorer Raspberry Pi Zero 2 W Ledtid 54 Veckor
141,77 kr
Min.: 15
Multipla: 15
Bulk
Raspberry Pi Enkortsdatorer Raspberry Pi5/1GB
539Förväntad 2027-03-22
425,31 kr
Min.: 1
Multipla: 1
Raspberry Pi 5 ARM Cortex-A76 2.4 GHz Bulk
AAEON UP Enkortsdatorer UP Squared Pro 7000.Intel Atom x7425E.8GB RAM.64GB eMMC.A1.0
104Förväntad 2027-01-29
7 675,31 kr
Min.: 1
Multipla: 1
UP Pro 7000 4 in x 4 in Intel Atom x7425E Atom x7425E 16 GB 8 GB 12 V DP, Ethernet, HDMI, MIPI-CSI, Nano SIM, RS-232/422/485, SATA, UART, USB 2.0, USB 3.2 0 C + 60 C 101.6 mm x 101.6 mm Box
AAEON UP Enkortsdatorer UP Squared Pro 7000.Intel Processor N97.4GB RAM.32GB eMMC.A1.0
20Förväntad 2027-01-05
7 149,21 kr
Min.: 1
Multipla: 1
UP Pro 7000 4 in x 4 in Intel N97 N97 16 GB 4 GB 12 V DP, Ethernet, HDMI, MIPI-CSI, Nano SIM, RS-232/422/485, SATA, UART, USB 2.0, USB 3.2 0 C + 60 C 101.6 mm x 101.6 mm Box
AAEON UP Enkortsdatorer UP Squared Pro 7000.Intel Core i3-N305.16GB RAM.64GB eMMC.A1.0
120Förväntad 2027-04-16
10 729,54 kr
Min.: 1
Multipla: 1
UP Pro 7000 4 in x 4 in Intel Core i3-N305 Core i3-N305 16 GB 16 GB 12 V DP, Ethernet, HDMI, MIPI-CSI, Nano SIM, RS-232/422/485, SATA, UART, USB 2.0, USB 3.2 0 C + 60 C 101.6 mm x 101.6 mm Box
Particle Enkortsdatorer Tachyon 4GB RAM / 64GB Flash (NorAm), [x1]
45Förväntad 2026-11-16
3 439,87 kr
Min.: 1
Multipla: 1
Qualcomm QCM6490 Kryo 670 2.4 GHz, 5 GHz, 6 GHz 4 GB 2.9 V to 3.3 V I2C, SPI - 17 C + 65 C 85 mm x 56 mm

BeagleBoard by Seeed Studio Enkortsdatorer BeagleBone Black Industrial
7 154Förväntad 2026-10-06
1 284,18 kr
Min.: 1
Multipla: 1
BeagleBone Black Texas Instruments AM335x ARM Cortex A8 1 GHz 512 MB 512 MB Ethernet, HDMI, USB - 40 C + 85 C

SECO Enkortsdatorer pITX - SBC-A44-pITX w/Bay Trail E3845 @1.91 GHz QC - eMMC 32GB - power jack - serials present - audio present - Ind. Temp
SBC-A44-pITX Pico-ITX Intel Atom E3845 Atom E3845 1.91 GHz 8 GB 0 GB 12 V - 40 C + 85 C 100 mm x 72 mm
SECO Enkortsdatorer Scheda ESP32 Sensor to Cloud, Users Button, CAN Bus, micro SD CARD - Ext.Temp.
CAN, GPIO, SPI - 40 C + 85 C
Arduino Enkortsdatorer VENTUNO Q High-performance edge AI computer designed specifically for next-gen AI and robotics.
607På beställningen
3 012,47 kr
Min.: 1
Multipla: 1
Max.: 3
Qualcomm Octa-Core Ethernet, USB - 10 C + 60 C