Enkortsdatorer

 Enkortsdatorer
Single Board Computers are in stock with same-day shipping at Mouser from leading manufacturers. Mouser is an authorized distributor for many Single Board Computer manufacturers, including AAEON, Beagleboard, Raspberry Pi & more.
More...

Please view our large selection of single board computers below.
Resultat: 998
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS Serie Formfaktor Processormärke Processortyp Kärna Frekvens Maximal RAM-kapacitet Installerat RAM-minne Driftspänning Gränssnittstyp Minsta drifttemperatur Maximal drifttemperatur Mått Förpackning
ADLINK Technology CM1-86DX3-ETT-CC
ADLINK Technology Enkortsdatorer CM1-86DX3 Vortex 86DX3, 2GB soldered DDR3, 10/100 Ethernet, GbE, CF card socket, TTL LCD and CRT display, PC/104, -40C to 85C, Coating Ledtid för icke lagerfört 28 Veckor
12 909,07 kr
Min.: 1
Multipla: 1
PC/104 DM&P Vortex86DX3 x86 1 GHz 2 GB 2 GB 5 V Ethernet, GPIO, LVDS, PS/2, RS-232/422/485, SATA, USB 2.0, VGA - 40 C + 85 C 96 mm x 90 mm
ADLINK Technology CM2-BT2-E3825/M2G
ADLINK Technology Enkortsdatorer CM2-BT2-E3825 2GB RAM INSTALLED Ej på lager
6 360,02 kr
6 163,41 kr
Min.: 1
Multipla: 1
CM2-BT2 PC/104 Intel Atom E3825 Atom E3825 1.46 GHz 2 GB 0 GB 5 V 0 C + 60 C 96 mm x 90 mm
ADLINK Technology CPCI-3520S 8400H M16 S40 TPM2
ADLINK Technology Enkortsdatorer 2-slot (8HP) 3U CompactPCI blade with Intel Core i5-8400H processor, 16GB DDR4-2666 ECC soldered memory, DVI, 2x GbE, 1x USB 3.0 and onboard 40GB SSD, TPM2.0 and PMC/XMC connector Ej på lager
57 695,85 kr
Min.: 1
Multipla: 1
3U 8HP Intel Core i5-8400H Core i5-8400H 16 GB 16 GB DVI, Ethernet, PCIe, RS-232/422/485, USB 3.0 - 20 C + 70 C 160 mm x 100 mm
ADLINK Technology CPCI-3630D E3950 M8G TPM2
ADLINK Technology Enkortsdatorer 2-slot (8HP) 3U CompactPCI blade with Intel AtomR x7-E3950 processor, 8GB DDR3L-1600 soldered memory, supports VGA,USB 3.0, 2x GbE, COM (RS-232/422/485), 2x USB 2.0, PS/2 KB/MS,,line-in,line-out,and SATA connector and TPM 2.0 Ej på lager
28 524,76 kr
Min.: 1
Multipla: 1
3U 8HP Intel Atom x7-E3950 Atom x7-E3950 1.6 GHz 8 GB 8 GB Audio, Ethernet, PS/2, RS-232/422/485, SATA, USB 2.0, VGA - 40 C + 70 C 160 mm x 100 mm
ADLINK Technology cPCI-3630/E3950/M8G
ADLINK Technology Enkortsdatorer 1-slot (4HP) 3U CompactPCI blade with Intel AtomR x7-E3950 processor, 8GB DDR3L-1600 soldered memory, supports VGA, USB 3.0, 2x GbE Ej på lager
19 638,36 kr
Min.: 1
Multipla: 1
3U 4HP Intel Atom x7-E3950 Atom x7-E3950 1.6 GHz 8 GB 8 GB 3.3 V/5 V Ethernet, USB 3.0, VGA 160 mm x 100 mm
ADLINK Technology cPCI-3630D/E3950/M4G/MS
ADLINK Technology Enkortsdatorer 2-slot (8HP) 3U CompactPCI blade with Intel Atom x7-E3950 processor,4GB DDR3L-1600 soldered memory,supportt VGA,USB 3.0,2x GbE,COM(RS-232/422/485),2x USB 2.0, PS/2 KB/MS,line-in/out,SATA and mSATA connect Ej på lager
20 828,03 kr
Min.: 1
Multipla: 1
3U 8HP Intel Atom x7-E3950 Atom x7-E3950 1.6 GHz 4 GB 4 GB 3.3 V/5 V Audio, Ethernet, PS/2, RS-232/422/485, USB 2.0, USB 3.0, VGA 160 mm x 100 mm
ADLINK Technology cPCI-3630T/E3950/M4G/CFA
ADLINK Technology Enkortsdatorer cPCI-3630T/E3950/M4G/CFA2-slot (8HP) 3U CompactPCI blade with Intel AtomR x7-E3950 processor,4GB DDR3L-1600 soldered memory,supportt VGA, USB 3.0, 2x GbE, COM(RS-232/422/485), 2x M12 GbE and CFAST connector Ej på lager
21 273,89 kr
Min.: 1
Multipla: 1
ADLINK Technology cPCI-3630TR/E3950/M8G/MS
ADLINK Technology Enkortsdatorer 2-slot (8HP) 3U CompactPCI blade with Intel AtomR x7-E3950 processor, 8GB DDR3L-1600 soldered memory, supports VGA,USB 3.0, 4x GbE, COM (RS-232/422/485) and SATA connector, mSATA slot Ej på lager
22 399,71 kr
Min.: 1
Multipla: 1
3U 8HP Intel Atom x7-E3950 Atom x7-E3950 1.6 GHz 8 GB 8 GB 3.3 V/5 V Ethernet, RS-232/422/485, USB 3.0, VGA 160 mm x 100 mm
ADLINK Technology cPCI-3630TR/E3950/M8G/S32
ADLINK Technology Enkortsdatorer 2-slot (8HP) 3U CompactPCI blade with Intel AtomR x7-E3950 processor, 8GB DDR3L-1600 soldered memory, supports VGA,USB 3.0, 4x GbE, COM (RS-232/422/485) and SATA connector, 32GB onboard SSD Ej på lager
31 785,61 kr
Min.: 1
Multipla: 1
3U 8HP Intel Atom x7-E3950 Atom x7-E3950 1.6 GHz 8 GB 8 GB 3.3 V/5 V Ethernet, RS-232/422/485, USB 3.0, VGA 160 mm x 100 mm
ADLINK Technology CPCI-6540/9850HL/M32
ADLINK Technology Enkortsdatorer 6U CompactPCI 9th Gen Intel Xeon/Core Processor Blade with Intel 9850HL CPU, 32GB RAM, two PMC/XMC sites Ej på lager
70 886,05 kr
Min.: 1
Multipla: 1
6U 4HP Intel Core i7-9850HL Core i7-9850HL 4.1 GHz 64 GB 64 GB 3.3 V, 5 V DP, Ethernet, RS-232/422/485, USB 3.0, VGA - 20 C + 70 C 233.33 mm x 160 mm
ADLINK Technology cPCI-6636SLD/6100E/M8-0
ADLINK Technology Enkortsdatorer 6U 8HP cPCI-6636D with quad-core Intel Core i3-6100E processor, 8GB DDR4-2133 ECC soldered with GbE x2, COM x1, DVI-I x1, USB 3.0 x3, 2.5" SATA and XMC; with J1, J2, J3, J5 Ej på lager
31 188,52 kr
Min.: 1
Multipla: 1
6U 8HP Intel Core i3-6100E Core i3-6100E 2.7 GHz 32 GB 8 GB 3.3 V/5 V COM, DVI-I, SATA, USB 3.0, VGA 0 C + 60 C 233.33 mm x 160 mm
ADLINK Technology cPCI-6636SLDZ/6820E/M0-8
ADLINK Technology Enkortsdatorer 6U 8HP cPCI-6636DZ with quad-core Intel R Core? i7-6820EQ processor, 8GB DDR4-2133 SODIMM memory, with GbE x2, COM x6, VGA x2, USB 3.0 x8, 2.5" SATA and XMC; with J1, J2 only Ej på lager
37 563,38 kr
Min.: 1
Multipla: 1
6U 8HP Intel Core i7-6820EQ Core i7-6820EQ 2.8 GHz 32 GB 8 GB 3.3 V/5 V COM, SATA, USB 3.0, VGA 0 C + 60 C 233.33 mm x 160 mm
ADLINK Technology cPCI-6640D/8400H/M4G
ADLINK Technology Enkortsdatorer 6U 8HP cPCI-6640 with Intel 9th gen i5-8400H processor and RJ-45 ETHx8 COMx2, USB3.0x6, DVI-Ix2, and 4GB DDR4 SODIMM Ej på lager
23 256,82 kr
Min.: 1
Multipla: 1
6U 8HP Intel Core i5-8400H Core i5-8400H 2.5 GHz 64 GB 4 GB 3.3 V/5 V DVI-I, Ethernet, RS-232, SATA III, USB 3.0 0 C + 60 C 233.33 mm x 160 mm
ADLINK Technology cPCI-6640D/9100HL/M4G
ADLINK Technology Enkortsdatorer 6U 8HP cPCI-6640 with Intel 9th gen i3-9100HL processor and RJ-45 ETHx8 , COMx2, USB3.0x6, DVI-Ix2, and 4GB DDR4 SODIMM Ledtid för icke lagerfört 22 Veckor
32 548,09 kr
Min.: 1
Multipla: 1
6U 8HP Intel Core i3-9100HL Core i3-9100HL 1.6 GHz 64 GB 4 GB 3.3 V/5 V DVI-I, Ethernet, RS-232, SATA III, USB 3.0 0 C + 60 C 233.33 mm x 160 mm
ADLINK Technology cPCI-6640D/9850HE/M4G
ADLINK Technology Enkortsdatorer 6U 8HP cPCI-6640 with Intel 9th gen i7-9850HE processor and RJ-45 ETHx8 COMx2, USB3.0x6, DVI-Ix2, and 4GB DDR4 SODIMM, support PoE Ledtid för icke lagerfört 28 Veckor
38 743,38 kr
Min.: 1
Multipla: 1
6U 8HP Intel Core i7-9850HE Core i7-9850HE 1.9 GHz 64 GB 4 GB 3.3 V/5 V DVI-I, Ethernet, RS-232, SATA III, USB 3.0 0 C + 60 C 233.33 mm x 160 mm
ADLINK Technology cPCI-A3525/9850HE/M16/S128
ADLINK Technology Enkortsdatorer 1-slot (4HP) 3U CompactPCI Serial blade with Intel Core i7-9850HE processor and 2x 8GB DDR4-2666 SODIMM, 2x DP, 2x GbE, 2x USB 3.0 and onboard 128GB SSD Ej på lager
54 498,97 kr
Min.: 1
Multipla: 1
3U 4HP Intel Core i7-9850HE Core i7-9850HE 2.7 GHz 32 GB 16 GB DP, Ethernet, PCIe, SATA, USB 2.0, USB 3.0 0 C + 60 C 160 mm x 100 mm
ADLINK Technology cPCI-A3525/9850HL/M16/S128
ADLINK Technology Enkortsdatorer 1-slot (4HP) 3U CompactPCI Serial blade with Intel Core i7-9850HL processor and 2x 8GB DDR4-2666 SODIMM, 2x DP, 2x GbE ,2x USB 3.0 and onboard 128GB SSD Ledtid för icke lagerfört 18 Veckor
51 747,07 kr
Min.: 1
Multipla: 1
3U 4HP Intel Core i7-9850HL Core i7-9850HL 1.9 GHz 32 GB 16 GB DP, Ethernet, PCIe, SATA, USB 2.0, USB 3.0 0 C + 60 C 160 mm x 100 mm
ADLINK Technology CPCI-ET3520D 2276ML M16 ETT
ADLINK Technology Enkortsdatorer 2-slot (8HP) 3U CompactPCI blade with Intel Xeon E-2276ML processor, 16GB DDR4-2666 ECC soldered memory, DVI, 2x GbE, 1x USB 3.0, COM, 2x USB 2.0, PS/2 KB/MS, Line-in, Line-out, CFast socket and SATA connector, ETT -20-70C Ej på lager
49 778,77 kr
Min.: 1
Multipla: 1
3U 8HP Intel Xeon E-2276ML Xeon E-2276ML 16 GB 16 GB DVI, Ethernet, PCIe, RS-232/422/485, USB 2.0, USB 3.0 - 20 C + 70 C
ADLINK Technology CPCI-ETA3525 9850HE M16 S128 ETT
ADLINK Technology Enkortsdatorer 1-slot (4HP) 3U CompactPCI Serial blade with Intel Core i7-9850HE processor and 2x 8GB DDR4-2666 SODIMM, 2x DP, 2x GbE, 2x USB 3.0 and onboard 128GB SSD, ETT - 40-70C Ej på lager
98 838,02 kr
Min.: 1
Multipla: 1
3U 4HP Intel Core i7-9850HE Core i7-9850HE 32 GB 16 GB DP, Ethernet, PCIe, USB 2.0, USB 3.0 - 40 C + 70 C
ADLINK Technology CPCI-EX3520 9850HL M16 S32 ETT
ADLINK Technology Enkortsdatorer 1-slot (4HP) 3U CompactPCI blade with Intel Core i7-9850HL processor, 16GB DDR4-2666 soldered memory, DVI, 2x GbE and 1x USB 3.0 and onboard 32GB SSD, ETT -40 to +85C Ej på lager
56 168,24 kr
Min.: 1
Multipla: 1
3U 4HP Intel Core i7-9850HL Core i7-9850HL 16 GB 16 GB DVI, Ethernet, USB 3.0 - 40 C + 85 C
ADLINK Technology IMB-S90
ADLINK Technology Enkortsdatorer ExtendATX Server Board support Dual Xeon-E5 Processors,4x PCIe x16, 1x PCIe x8 and 1xPCIe x4slots Ej på lager
14 321,18 kr
Min.: 1
Multipla: 1
ADLINK Technology VPX3-TL/W-11865MRE/M32/P16-R2,ETT,CC
ADLINK Technology Enkortsdatorer 3U VPX CPU blade with Intel Xeon W-11865MRE, DDR4 32GB, without XMC slot, conformal coating & ETT, -40C to +85C, conduction-cooled Ej på lager
140 376,70 kr
Min.: 1
Multipla: 1
3U VPX Intel Xeon W-11865MRE Xeon W-11865MRE 64 GB 32 GB 5 V Ethernet, GPIO, PCI, SPI, USB - 40 C + 85 C
ADLINK Technology VPX3-TL/W-11865MRE/M32/XMC 2.0-R2,ETT,CC
ADLINK Technology Enkortsdatorer 3U VPX CPU blade with Intel Xeon W-11865MRE, DDR4 32GB, XMC 2.0 slot, conformal coating & ETT, -40C to +85C, conduction-cooled Ej på lager
140 303,29 kr
Min.: 1
Multipla: 1
3U VPX Intel Xeon W-11865MRE Xeon W-11865MRE 64 GB 32 GB 5 V Ethernet, GPIO, PCI, SPI, USB - 40 C + 85 C
CHERRY Embedded Solutions Enkortsdatorer This item: 8GB DRAM, 32GB eMMC, Temperature range: 0-60 C
Ledtid för icke lagerfört 10 Veckor
4 963,19 kr
4 689,10 kr
Min.: 1
Multipla: 1
RK3588-AMR Rockchip RK3588 ARM Cortex A55, ARM Cortex A76 12 V to 24 V GPIO, I2C, I2S, SPI, UART - 20 C + 85 C 135 mm x 93 mm
GIGAIPC Enkortsdatorer QBiP-6210A 3.5 SubCompact Embedded Motherboard with Intel Celeron N6210 Processor, Dual Channel DDR4 memory, 4 x COM, 1 x SATA 6Gb/s, 4 x USB 3.2 Gen 1, 2 x USB 2.0 Ledtid för icke lagerfört 4 Veckor
2 578,58 kr
2 484,95 kr
Min.: 10
Multipla: 10
3.5 in Celeron N6210 Celeron N6210 2.6 GHz 9 V to 36 V USB 0 C + 60 C