Computing Industriella låddatorer

Resultat: 869
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS Chipset Processortyp Processorhastighet Maximal RAM-kapacitet Minnestyp Antal minneskanaler Maximal frekvens Mått Displaychipset Displayport Lagring Monteringsstil IP-klassificering Antal USB-portar Antal LAN-portar Seriella portar Maximal drifttemperatur Minsta drifttemperatur Strömförbrukning Minimal matningsspänning Maximal matningsspänning Operativsystem Kroppsmaterial
ADLINK Technology Industriella låddatorer 11th Gen Intel Core i5 Based Fanless Embedded Media Player FHD/4K/8K

Core i5-1145G7E DDR4 211 mm x 115 mm x 35 mm
KUNBUS Industriella låddatorer RevPi Connect 4 8 GB 2 GB WiFi

BCM2711 1.5 GHz 2 GB Flash, LPDDR4 1.5 GHz 110.5 mm x 96 mm x 45 mm 1 x Micro HDMI DIN Rail Mount IP20 1 x Micro USB, 2 x USB A 3.2 2 Port 1 x RS-485 + 55 C - 25 C 20 W 10.8 V 28.8 V Polycarbonate
KUNBUS Industriella låddatorer RevPi Connect 4 32 GB 8 GB WiFi

BCM2711 1.5 GHz 8 GB Flash, LPDDR4 1.5 GHz 110.5 mm x 96 mm x 45 mm 1 x Micro HDMI DIN Rail Mount IP20 1 x Micro USB, 2 x USB A 3.2 2 Port 1 x RS-485 + 55 C - 25 C 20 W 10.8 V 28.8 V Polycarbonate
KUNBUS Industriella låddatorer RevPi Connect 4 8 GB 2 GB

BCM2711 1.5 GHz 2 GB Flash, LPDDR4 1.5 GHz 110.5 mm x 96 mm x 45 mm 1 x Micro HDMI DIN Rail Mount IP20 1 x Micro USB, 2 x USB A 3.2 2 Port 1 x RS-485 + 55 C - 25 C 20 W 10.8 V 28.8 V Polycarbonate
KUNBUS Industriella låddatorer RevPi Connect 4 32 GB 4 GB

BCM2711 1.5 GHz 4 GB Flash, LPDDR4 1.5 GHz 110.5 mm x 96 mm x 45 mm 1 x Micro HDMI DIN Rail Mount IP20 1 x Micro USB, 2 x USB A 3.2 2 Port 1 x RS-485 + 55 C - 25 C 20 W 10.8 V 28.8 V Polycarbonate
KUNBUS Industriella låddatorer RevPi Connect 4 32 GB 4 GB WiFi

BCM2711 1.5 GHz 4 GB Flash, LPDDR4 1.5 GHz 110.5 mm x 96 mm x 45 mm 1 x Micro HDMI DIN Rail Mount IP20 1 x Micro USB, 2 x USB A 3.2 2 Port 1 x RS-485 + 55 C - 25 C 20 W 10.8 V 28.8 V Polycarbonate
ADLINK Technology Industriella låddatorer HPERC-KBLMH-100XN-1-D38999, Finned, 3.0 GHz Gen7 Quad Core 45W E3-1505M v6, 16GB RAM, MXM-P1000,BIOS only. Drop-shipping från fabriken
Min.: 1
Multipla: 1
CM238 Xeon 32 GB DDR4-2400 304.8 mm x 150 mm x 130 mm + 75 C - 40 C
ADLINK Technology Industriella låddatorer 11th Gen Intel Core Celeron Based Fanless Embedded Media Player FHD/4K/8K

Celeron 6305E DDR4 211 mm x 115 mm x 35 mm
ADLINK Technology Industriella låddatorer 11th Gen Intel Core i3 Based Fanless Embedded Media Player FHD/4K/8K

Core i3-1115G4E DDR4 211 mm x 115 mm x 35 mm
TechNexion TEK3IMX6G05R05E04GL112XG20
TechNexion Industriella låddatorer TEK3 FANLESS BOX PC NXP I.MX6UL + 512MB RAM + 4G EMMC + 2 GALVANIC ISOLATED SERIAL WITH 12V INPUT AND GALVANIC ISOLATED CAN/SERIAL/GPIO EXPANSION

TechNexion TEK3IMX6G05R05E04GL112XS20
TechNexion Industriella låddatorer TEK3 FANLESS BOX PC NXP I.MX6UL + 512MB RAM + 4G EMMC + 2 GALVANIC ISOLATED SERIAL WITH 12V INPUT AND CAN/SERIAL/GPIO EXPANSION

TechNexion TEK3IMX6G05R05E04GL124XG20
TechNexion Industriella låddatorer TEK3 FANLESS BOX PC NXP I.MX6UL + 512MB RAM + 4G EMMC + 2 GALVANIC ISOLATED SERIAL WITH 24V INPUT AND GALVANIC ISOLATED CAN/SERIAL/GPIO EXPANSION

TechNexion TEK3IMX6G05R05E04GL124XS20
TechNexion Industriella låddatorer TEK3 FANLESS BOX PC NXP I.MX6UL + 512MB RAM + 4G EMMC + 2 GALVANIC ISOLATED SERIAL WITH 24V INPUT AND CAN/SERIAL/GPIO EXPANSION

TechNexion TEK3IMX6G05R05E04GL130XG20
TechNexion Industriella låddatorer TEK3 FANLESS BOX PC NXP I.MX6UL + 512MB RAM + 4G EMMC + 2 GALVANIC ISOLATED SERIAL WITH 10-30V INPUT AND GALVANIC ISOLATED CAN/SERIAL/GPIO EXPANSION

TechNexion TEK3IMX6G05R05E04GL130XS20
TechNexion Industriella låddatorer TEK3 FANLESS BOX PC NXP I.MX6UL + 512MB RAM + 4G EMMC + 2 GALVANIC ISOLATED SERIAL WITH 10-30V INPUT AND CAN/SERIAL/GPIO EXPANSION

TechNexion TEK3IMX6G05R05E04GLPOEXG20
TechNexion Industriella låddatorer TEK3 FANLESS BOX PC NXP I.MX6UL + 512MB RAM + 4G EMMC + 2 GALVANIC ISOLATED SERIAL WITH POE LAN AND GALVANIC ISOLATED CAN/SERIAL/GPIO EXPANSION

TechNexion TEK3IMX6G05R05E04GLPOEXS20
TechNexion Industriella låddatorer TEK3 FANLESS BOX PC NXP I.MX6UL + 512MB RAM + 4G EMMC + 2 GALVANIC ISOLATED SERIAL WITH POE LAN AND CAN/SERIAL/GPIO EXPANSION

TechNexion TEK3IMX6G05R05E04L112XG20
TechNexion Industriella låddatorer TEK3 FANLESS BOX PC NXP I.MX6UL + 512MB RAM + 4G EMMC WITH 12V INPUT AND GALVANIC ISOLATED CAN/SERIAL/GPIO EXPANSION

TechNexion TEK3IMX6G05R05E04L112XS20
TechNexion Industriella låddatorer TEK3 FANLESS BOX PC NXP I.MX6UL + 512MB RAM + 4G EMMC WITH 12V INPUT AND CAN/SERIAL/GPIO EXPANSION

TechNexion TEK3IMX6G05R05E04L124XG20
TechNexion Industriella låddatorer TEK3 FANLESS BOX PC NXP I.MX6UL + 512MB RAM + 4G EMMC WITH 24V INPUT AND GALVANIC ISOLATED CAN/SERIAL/GPIO EXPANSION

TechNexion TEK3IMX6G05R05E04L124XS20
TechNexion Industriella låddatorer TEK3 FANLESS BOX PC NXP I.MX6UL + 512MB RAM + 4G EMMC WITH 24V INPUT AND CAN/SERIAL/GPIO EXPANSION

TechNexion TEK3IMX6G05R05E04L130XG20
TechNexion Industriella låddatorer TEK3 FANLESS BOX PC NXP I.MX6UL + 512MB RAM + 4G EMMC WITH 10-30V INPUT AND GALVANIC ISOLATED CAN/SERIAL/GPIO EXPANSION

TechNexion TEK3IMX6G05R05E04L130XS20
TechNexion Industriella låddatorer TEK3 FANLESS BOX PC NXP I.MX6UL + 512MB RAM + 4G EMMC WITH 10-30V INPUT AND CAN/SERIAL/GPIO EXPANSION

TechNexion TEK3IMX6G05R05E04LPOEXG20
TechNexion Industriella låddatorer TEK3 FANLESS BOX PC NXP I.MX6UL + 512MB RAM + 4G EMMC WITH POE LAN AND GALVANIC ISOLATED CAN/SERIAL/GPIO EXPANSION

TechNexion TEK3IMX6G05R05E04LPOEXS20
TechNexion Industriella låddatorer TEK3 FANLESS BOX PC NXP I.MX6UL + 512MB RAM + 4G EMMC WITH POE LAN AND CAN/SERIAL/GPIO EXPANSION