Sumida CDRH50D20T150 SMD Power Inductors

Sumida CDRH50D20T150 SMD Power Inductors are ferrite drum core constructed and magnetically shielded. These SMD power inductors operate within a -40°C to +150°C temperature range and encompass an inductance range from 1.2μH to 100μH. The CDRH50D20T150 SMD power inductors are AEC-Q200 qualified and RoHS compliant. Typical applications include automotive and other high-temperature and high-reliability applications.

Features

  • Ferrite drum core construction
  • 5.2mm x 5.2mm x 2.2mm maximum (LxWxH) dimensions
  • 100kHz test frequency
  • 1.2μH to 100μH inductance range
  • ±20% or ±30% inductance tolerances
  • 30mΩ to 1280mΩ maximum DCR range at +20°C
  • 0.45A to 4.00A saturation current range at +20°C
  • 0.52A to 3.40A typical temperature rise current range
  • -40°C up to +150°C operating temperature
  • Reflow solderable
  • Moisture Sensitivity Level (MSL) 1
  • AEC-Q200 qualified

Dimensions

Sumida CDRH50D20T150 SMD Power Inductors
Publicerad: 2018-09-27 | Uppdaterad: 2022-10-20