STMicroelectronics STEVAL-IPFC02V1 PFC Kit
STMicroelectronics STEVAL-IPFC02V1 PFC Kit evaluates STNRGPF02 digital controller that is designed specifically for interleaved PFC boost topologies. This development kit features the performance of analog cycle-by-cycle current regulation and the flexibility of digital control. This is to generate sinusoidal supplies with a high power factor and very low harmonic distortion. The STEVAL-IPFC02V1 kit from STMicroelectronics consists of a power board with a 2-channel interleaved CCM-boost power stage, an auxiliary power supply, and a control board with an embedded STNRGPF02 digital controller. Additionally, it also includes a small adapter board for programming the STNRGPF02.The STEVAL-IPFC02V1 PFC kit incorporates a cooling function, inrush current limiter, and 47Hz to 63Hz line frequency range with 2kW at 230V maximum output power. This PFC reference design kit offers burst-mode operation, overvoltage protection, overcurrent protection, and thermal protection features. The aim of this reference design is to provide a flexible PFC converter that can accept a wide input range (90V-265V) for high-power (>600W) applications.
Features
- 2kW interleaved PFC evaluation kit
- Modular design with the following separate boards:
- STEVAL-IPFC02P1 power board
- STEVAL-IPFC02C1 control board
- STEVAL-IPFC01A1 adapter board
- 90VAC to 265VAC input voltage range
- 47Hz to 63Hz line frequency range
- 2kW at 230V maximum output power
- 400V output voltage
- Power factor:
- >0.98 at 20% load
- Total harmonic distortion:
- <5% at 20% load
- Mixed-signal average current mode control and CCM fixed frequency operation
- 60kHz switching frequency (fsw)
- Cycle-by-cycle regulation (analog current control loop)
- Digital inrush current limiter function performed with relay
- Input voltage and load feed-forwards
- Programmable phase shedding
- Channel current balance function
- Burst-mode operation
- Overvoltage protection
- Overcurrent protection
- Thermal protection
- Soft startup and burst mode management
- Load current and input voltage feed-forward
- Two status LEDs to signal nominal and fault conditions
- Cooling function
Block Diagram
Additional Resources
Publicerad: 2020-04-01
| Uppdaterad: 2025-01-07