STMicroelectronics MLPF-WL-0xD3 Low Pass Filters
STMicroelectronics MLPF-WL-0xD3 Low Pass Filters are optimized for use with the STM32WL3x Multiprotocol LPWAN 32-bit microcontrollers (MCUs), providing a highly integrated and efficient RF solution for wireless Internet of Things (IoT) applications. These filters complement the STM32WL3x's integrated sub-GHz radio, ensuring optimal signal integrity and reducing unwanted harmonic emissions in RF communication. With a compact footprint and low insertion loss, the STMicroelectronics MLPF-WL-0xD3 filters are well-suited for space-constrained designs, such as LoRaWAN™, Sigfox™, or other low-power wide-area network (LPWAN) applications. Together, the MLPF-WL-0xD3 filters and STM32WL3x MCUs deliver robust and reliable performance in IoT devices, wearables, industrial automation systems, and smart city solutions.The MLPF-WL-0xD3 filters use STMicroelectronics' IPD technology on a non-conductive glass substrate, which optimizes RF performances.
Features
- Integrated impedance matching to STM32WL3x
- MLPF-WL-01D3 matched in low-power mode, 16dBm, 826MHz to 958MHz, 4-layer PCB
- MLPF-WL-02D3 matched in high-power mode, 20dBm, 826MHz to 958MHz, 4-layer PCB
- MLPF-WL-04D3 matched in high-power mode, 16dBm, 413MHz to 479MHz, 4-layer PCB
- 50Ω nominal impedance on the antenna side
- Deep rejection harmonic filter
- Low insertion loss
- Small footprint
- Low profile, ≤630µm after reflow
- High RF performances
- RF BOM and area reduction
- ECOPACK2 compliant component
- RoHS compliant
Applications
- Smartphones and mobile devices
- Wearables
- IoT devices
- Telecommunications
- Automotive
- Consumer electronics
- Industrial
- Healthcare devices
Dimensions
Publicerad: 2025-01-02
| Uppdaterad: 2025-07-14