STMicroelectronics HVLED007 Current-Mode PFC Controllers

STMicroelectronics HVLED007 Current-Mode PFC Controllers offer a special circuit (Input Current Shaper) that enables High-PF quasi-resonant flyback converters to draw a theoretically sinusoidal input current from the power line. The STMicroelectronics IC is available with a control input intended for being driven by the phototransistor of an optocoupler to close a secondary-regulated isolated control loop. However, with the addition of a simple external circuitry, it can be used to close a primary-regulated voltage loop as well.

The HVLED007 provides protection features to handle overload, short-circuit, and overvoltage. The totem-pole output stage, capable of 600mA source and 800mA sink current, is suitable for big MOSFET drives. This totem-pole stage, combined with the other features, makes the device an excellent low-cost solution for EN61000-3-2 compliant SMPS up to 100W.

The HVLED007 PFC Controllers are ideal for indoor and outdoor solid-state lighting applications and provide an extended temperature range operation down to -40°C with guaranteed electrical specification.

Features

  • Transition-mode (quasi-resonant) control of flyback PFC pre-regulators
  • Proprietary input current shaper for minimum THD of line current
  • Control input for isolated feedback and optocoupler driving
  • Output overvoltage protection
  • Overload and short-circuit protection
  • Low (≤60μA) start-up current and low (≤4ma) quiescent current
  • Digital leading-edge blanking on current sense
  • -600/+800mA totem pole gate driver with UVLO pull-down and voltage clamp
  • SO8 package

Applications

  • Flyback PFC converters
  • AC-DC LED drivers for domestic, commercial, and industrial lighting
  • Street lighting
  • EN61000-3-2 compliant SMPS

Videos

Publicerad: 2019-03-27 | Uppdaterad: 2024-02-13