STMicroelectronics STEVAL-FSM01M1 Digital I/O Expansion Board

STMicroelectronics STEVAL-FSM01M1 Digital I/O Expansion Board is a safe dual-channel digital I/O expansion board compatible with the STM32 Nucleo. The board features system architecture, providing STMicro's long-term experience with designing digital I/O applications to reach the highest-grade robustness and meet the requirements for reliability of operation in the most challenging industrial environments, such as factory automation and functional safety.

Most standard Nucleo expansion shields are usually plugged in on top of an STM32 Nucleo board using the ARDUINO® Uno V3 connectors. The STMicro STEVAL-FSM01M1 Digital I/O Expansion Board offers the base for the Nucleo that is connected on top of it, employing its onboard ST morpho extension headers. The microcontroller pins and peripherals handling the operation of the STEVAL-FSM01M1 are physically separated from those operated by other X-NUCLEO boards eventually connected to the system.

Additional expansion shields can be easily added to the stack to extend system functionality without presenting any overlap of the used microcontroller resources. The STM32 firmware package STSW-FSM01 is compatible with NUCLEO-F401RE and can be easily adapted to run on any other STM32 Nucleo platform.

Features

  • System design optimized for high robustness and safety
  • Full flexibility for testing and in-depth evaluation of onboard ICs
  • Operating range of 8V to 30V (optionally up to 60V)
  • Digital output current ratings of 2A (OUT1) and 0.5A (OUT2)
  • Dual channel digital input compatible with IEC 61131-2 type 1 and 3
  • Output section based on IPS160HF and IPS161HF
    • Single-channel intelligent power switch (IPS) for safe automation
    • Low-power dissipation (RDS(on)=60mΩ)
    • Fast demagnetization of inductive loads
    • Operating voltage range up to 60V
    • Output current capability of 2A (IPS160HF) and 0.5A (IPS161HF)
    • Fast power-up performance for safe automation
    • Integrated overcurrent/overtemperature protection and diagnostics
  • Input section based on CLT03-2Q3
    • Self-powered dual channel digital input current limiter
    • Operating voltage range up to 60V
    • Native test pulse feature allowing self-integrity verification of the IC
  • Additional key onboard ICs
  • Embedded redundancy, including cascade high-side switch topology
  • Runtime control of IC features (cut-off limitation and test-pulse generation)
  • Onboard ADC allows real-time condition monitoring and system integrity verification
  • Status and diagnostic LEDs for each I/O channel
  • 2x additional LEDs for user-defined indication
  • Onboard 1kVRMS galvanic isolation
  • Active supply voltage reverse polarity protection
  • Compatible with STM32 Nucleo development boards
  • Firmware package compatible with NUCLEO-F401RE
  • CE and RoHS-compliant

Block Diagram

Block Diagram - STMicroelectronics STEVAL-FSM01M1 Digital I/O Expansion Board

Process Interface Connector & Testpoints

STMicroelectronics STEVAL-FSM01M1 Digital I/O Expansion Board

Videos

Publicerad: 2023-10-19 | Uppdaterad: 2023-11-09