STMicroelectronics B-WB1M-WPAN1 Connectivity Expansion Board

STMicroelectronics B-WB1M-WPAN1 Connectivity Expansion Board features the STM32WB1MMCH6 onboard. The STMicro B-WB1M-WPAN1 Connectivity Expansion Board offers female-female STMOD+ (B_STMOD_FEM), provided with CEB Power consumption measurement capability through a jumper. The ultra-low-power, small form factor, certified 2.4GHz wireless module supports BLUETOOTH® Low Energy 5.3.

Features

  • Power supply options
    • From Host through STMOD+ (slave mode)
    • From USB type C through STMOD+ adapter (master mode)
    • From the Battery LiPo type is directly connected (master mode)
  • 1x User button
  • 1x Reset button
  • 1x Blue LED
  • Temperature sensor
  • Accelerometer
  • STMOD+
  • STDC14 Receiver
  • SMA Connector for external antenna connexion opion (not assembled by default)

Layout

STMicroelectronics B-WB1M-WPAN1 Connectivity Expansion Board

Videos

Publicerad: 2023-10-24 | Uppdaterad: 2024-02-09