STMicroelectronics X-NUCLEO-ISO1A1 Isolated I/O Expansion board

STMicroelectronics X-NUCLEO-ISO1A1 Isolated I/O Expansion board is designed to expand the STM32 Nucleo board and provide micro-PLC functionality. This board with isolated industrial input/output allows rapid evaluation of the onboard ICs using the X-CUBE-ISO1 software package. The two X-NUCLEO-ISO1A1 boards can be stacked together on top of an STM32 nucleo board with the right selection of jumpers on the expansion board. This expansion board includes provision for Arduino connections. The X-NUCLEO-ISO1A1 board is RoHS compliant and is ideal for programmable logic controller applications.

Features

  • Based on STISO620/621, CLT03-2Q3, and IPS1025HQ for STM32 Nucleo
  • 2x input equipped with CLT03-2Q3 high-speed protected digital termination array
  • 2x output includes IPS1025H and IPS1025H-32 high-efficiency, high-side switches with extended diagnostics and smart driving for capacitive loads
  • Dual-channel digital isolators include 2x STISO621 isolators with two channels in opposite directions, providing up to 6kV galvanic isolation
  • Dual-channel digital isolators include 2x STISO620 isolators offering up to 4kV galvanic isolation
  • LEDs for each input and output and for the power port
  • Interfaces with STM32 Nucleo board through 34-pin ST morpho
  • Two programmable LEDs for custom indications
  • RoHS compliant

Applications

  • Programmable logic controllers
Publicerad: 2025-04-07 | Uppdaterad: 2025-06-11