STMicroelectronics VL53L3CX-SATEL Breakout Board
STMicroelectronics VL53L3CX-SATEL Breakout Board is a hardware add-on for the X-X-NUCLEO-53L3A2 expansion board, populated with the VL53L3CX time-of-flight (ToF) ranging sensor. The breakout board can be connected to the X-NUCLEO-53L3A2 expansion board to enable multi-sensor applications. The VL53L3CX-SATEL board features a 2.8V regulator, so it can be used in any application with a 3.3V to 5V supply. STMicroelectronics VL53L3CX-SATEL Breakout Board uses a scored construction design so developers can break off the mini PCB for use in a 2.8V supply application using flying leads. The smaller form factor makes it easier to integrate into development and evaluation devices.Features
- Integrates VL53L3CX ToF ranging sensor
- 2.8V output regulator
- Divisible board enables use as mini PCB breakout board, easy to integrate into custom applications
- Functions in multi-module applications
- True distance measurement independent of target size and reflectance
- Compatible with X-NUCLEO-53L3A2 expansion board
- 2 breakout boards can be plugged into expansion board through its 2.54mm connector
Board Layout
Publicerad: 2020-03-31
| Uppdaterad: 2025-01-22