STMicroelectronics TSV771, TSV772, TSV774 5V Op Amps

STMicroelectronics TSV771, TSV772, and TSV774 are single, dual, and quad 20MHz-bandwidth unity-gain-stable amplifiers. The rail-to-rail input stage and the slew rate of 10.5V/µs make the TSV771, TSV772, and TSV774 ideal for low-side current measurement. The exceptional accuracy delivered by a maximum input voltage of 200µV allows amplifying accurately small-amplitude input signal.

Features

  • Gain bandwidth product 20MHz, unity gain stable
  • 50µV typ., 200µV max. Low input offset voltage
  • 2pA max. Low input bias current
  • 7nV/√Hz Low noise
  • 13V/µs Slew rate
  • 2.0V to 5.5V Wide supply voltage range
  • Rail-to-rail input and output
  • 4kV HBM ESD tolerance
  • -40°C to +125°C Extended temperature range
  • Automotive grade versions available
    • Accuracy of measurement virtually unaffected by noise or input bias current
    • Signal conditioning for high frequencies

Applications

  • High bandwidth low-side and high-side current sensing
  • Photodiode amplifiers
  • A/D converter input buffers
  • Power management in solar-powered systems
  • Automotive high bandwidth signal conditioning
  • Active filters
Chart - STMicroelectronics TSV771, TSV772, TSV774 5V Op Amps
Publicerad: 2023-02-23 | Uppdaterad: 2024-04-23