STMicroelectronics TSB711/A 6MHz Operational Amplifiers
STMicroelectronics TSB711/A 6MHz Operational Amplifiers feature rail-to-rail input and output guaranteed to operate from a +2.7V to +36.0V single supply and from a ±1.35V to ±18.0V dual supply. These Op Amps have the advantage of offering a large span of supply voltages and an input offset voltage of 300µV maximum at +25°C. The combination of wide bandwidth, slew rate, low noise, rail-to-rail capability, and high precision makes the TSB711/A Op Amps useful in a wide variety of applications, including filters, power supplies, and motor control, actuator driving, hall effect sensors, and resistive transducers.Features
- Rail-to-rail input and output
- Low 300µV (maximum) offset voltage
- Wide 2.7V to 36.0V supply voltage range
- -40°C to +125°C operating temperature range
- 6MHz gain-bandwidth product
- 3V/µs slew rate
- 12nV/√Hz low noise
- Integrated EMI filter
- 2kV HBM ESD tolerance
- SOT23-5 package
- Automotive-grade variants available
Applications
- High- and low-side current sensing
- Hall effect sensors
- Data acquisition and instrumentation
- Test and measurement equipment
- Motor control
- Industrial process control
- Strain gauges
Pin Designations
Publicerad: 2020-06-10
| Uppdaterad: 2025-01-10