STMicroelectronics TSB611/TSB612 Low Power Operational Amplifiers

STMicroelectronics TSB611/TSB612 Low Power Operational Amplifiers (Op Amps) offer an extended supply voltage operating range and rail-to-rail output. These also provide an excellent speed/power consumption ratio with a 560kHz gain-bandwidth product while consuming less than 125μA per amplifier at 36V supply voltage. The TSB611/TSB612 operate over a wide temperature range from -40°C to 125°C making this device ideal for industrial and automotive applications. Due to the small package size, the TSB611/TSB612 can be used in applications where space on the board is limited. The STMicroelectronics TSB611/TSB612 can reduce the overall cost of the PCB.

Features

  • 1mV max low offset voltage
  • 125μA max. per amplifier at 36V low current consumption
  • 2.7V to 36V wide supply voltage
  • 560kHz typ. gain-bandwidth product
  • Unity gain stable
  • Rail-to-rail output
  • Input common-mode voltage includes ground
  • 4kV HBM high tolerance to ESD
  • -40°C to 125°C extended temperature range
  • Automotive qualification

Applications

  • Industrial
  • Power supplies
  • Automotive
Publicerad: 2021-08-19 | Uppdaterad: 2023-08-28