STMicroelectronics STM32F3348-DISCO Discovery Kit

STMicroelectronics STM32F3348-DISCO Discovery Kit for STM32F334 line helps discover the digital power features of the STM32F334 line microcontrollers and to easily develop applications. The kit offers everything required to get started quickly. Based on an STM32F334C8T6, an STM32 F3 series 32-bit Arm® Cortex-M4® microcontroller, the kit includes an STLINK/V2-1 embedded debug tool interface. The STMicroelectronics STM32F3348-DISCO Discovery Kit also includes high brightness LED dimming with buck converter, buck/boost converter, LEDs, and pushbuttons.

Features

  • STM32F334C8T6 microcontroller featuring 64KB of Flash memory, 16KB RAM in an LQFP48 package
  • Onboard ST-LINK/V2-1 with selection mode switch to use the kit as a standalone STLINK/V2-1 (with SWD connector for programming and debugging)
  • mbed™-enabled (mbed.org)
  • USB ST-LINK with re-enumeration capability and three different interfaces
    • Virtual Com Port
    • Mass Storage
    • Debug Port
  • Board power supply through USB bus or from an external 5V supply voltage
  • 3V and 5V external application power supply
  • High brightness LED dimming with buck converter
  • One buck / boost converter
  • Six LEDs
    • LD1 (red) for 3.3V power on
    • LD2 (red/green) for USB communication
    • Four user LEDs include LD3 (red), LD4 (orange), LD5 (green) and LD6 (blue).
  • Two pushbuttons (user and reset)
  • Extension header for LQFP48 I/Os for a quick connection to the prototyping board and easy probing
  • Comprehensive free software including a variety of examples, part of STM32CubeF3 package or STSW-STM32148 for legacy Standard Library usage
Publicerad: 2018-09-12 | Uppdaterad: 2023-02-20