STMicroelectronics STEVAL-TTM002V1 Motor Control Board

STMicroelectronics STEVAL-TTM002V1 Motor Control Board is based on the high-performance SPC560P50L3 automotive microcontroller with dedicated peripherals for motor control, such as 10-bit Analog-to-Digital Converters (ADC) and high-resolution timers (FlexPWM) with complementary or independent outputs and ADC synchronization signals. STMicroelectronics STEVAL-TTM002V1 Motor Control Board includes a standard 34-pin motor control interface, so it can be connected to any driving stage of a motor control application, ensuring maximum flexibility.

Features

  • Based on SPC560P50L3 32-bit system-on-chip (SoC) automotive microcontroller
  • Compatible with ST motor control library with ST-FOC algorithm (sensored and sensorless mode)
  • 34-pin motor control connector
  • User push buttons (for additional custom functionality)
  • 14-pin JTAG connector compatible with SPC5-UDESTK interface
  • SPI connector for gate driver configuration
  • Hall/Encoder sensor connector
  • RS232 DB9 male connector
  • CAN DB9 male connector
  • Analog/digital input/output interface
  • Compatible with the STEVAL-TTM001V1 automotive low voltage kit
  • Compatible with all standard motor control platforms
  • RoHS and WEEE compliant
Publicerad: 2020-04-17 | Uppdaterad: 2025-01-08