STMicroelectronics STEVAL-STWINWFV1 Wi-Fi®
STMicroelectronics STEVAL-STWINWFV1 Wi-Fi® adds 2.4GHz Wi-Fi connectivity to the STWIN SensorTile Wireless Industrial Node Development Kit (STEVAL-STWINKT1). The STEVAL-STWINWFV1 board is connected to the core system board via a dedicated 12-pin connector. The board features the Inventek Systems ISM43362-M3G-L44-E Module, which has an integrated TCP/IP stack, is IEEE® 802.11 b/g/n compatible, and has full FCC, IC, Japan, and CE module certification.Features
- Wi-Fi adapter for STWIN SensorTile Wireless Industrial Node Development Kit (STEVAL-STWINKT1)
- Plugs into STWIN Core System Board via dedicated 12-pin connector
- Single 3.3V power supply input
- ISM43362-M3G-L44-E Wi-Fi module:
- 802.11 b/g/n compatible based on Broadcom MAC/baseband/radio device
- Supports Cypress WICED SDK
- Fully contained TCP/IP stack
- STM32F205 host processor
- SPI host interface up to 25MHz
- Network features ICMP (Ping), ARP, DHCP, TCP, UDP
- Low power operation with low power modes
- Secure Wi-Fi authentication WEP-128, WPA-PSK (TKIP), WPA2-PSK
- CE, FCC, and IC certified
- RoHS, China RoHS, and WEEE Compliant
Publicerad: 2019-09-25
| Uppdaterad: 2024-03-11