STMicroelectronics STEVAL-MIC006V1 Microphone Coupon Board

STMicroelectronics STEVAL-MIC006V1 Microphone Coupon Board is a compact Daughterboard equipped with four MP23DB01HP Digital MEMS Microphones. The STEVAL-MIC006V1 Coupon Board is designed to be used with the X-NUCLEO-CCA02M2 Expansion Board. STMicroelectronics STEVAL-MIC006V1 Microphone Coupon Board design allows easy performance testing of the MP23DB01HP MEMS Microphones. It is possible to detach the single PCBs hosting each microphone.

Features

  • 4x MP23DB01HP Bottom Port Digital MEMS Microphones
  • Multi-performance mode
  • 1.6V to 3.6V input supply
  • 135dBSPL acoustic overload point
  • PDM single-bit output
  • 64dB of SNR in low power mode
  • Sensitivity of -24dBFs, ±1dB (in low power and performance mode) and -41dBFs, ±1 dB (in performance mode)
  • RoHS and WEEE compliant
Publicerad: 2020-05-29 | Uppdaterad: 2025-01-10