STMicroelectronics STEVAL-NRG011TV 200W Power Supply

STMicroelectronics STEVAL-NRG011TV 200W Power Supply is a 200W LED TV SMPS providing 12V regulated output voltage. It is ideal for MCU supply and audio system applications. It features a 65V output voltage for LED backlighting. It's based on the STNRG011 IC digital combo that controls a two-stage AC/DC SMPL. The front-end is a transition mode PFC pre-regulator and the second stage is an LLCHB resonant converter.

Features

  • STNRG011 digital controller
    • TM PFC with resonant HB-LLC converter
  • Input voltage range 90–264VAC
  • 12V/4A, 65V/2.3A output voltage
  • Full load power 200W continuous operation
  • Full load efficiency greater than 91% at 115 and 230VAC
  • No-load mains consumption less than 120mW
  • Full set of programmable parameters
  • High flexibility thanks to the configurable NVM
  • Black box functionality with the embedded EEPROM
Publicerad: 2021-06-09 | Uppdaterad: 2022-03-11