STMicroelectronics STEVAL-MKI196V1 Adapter Board
STMicroelectronics STEVAL-MKI196V1 Adapter Board is designed to facilitate the evaluation of MEMS devices in the LSM6DSO device series. The board offers an effective solution for fast system prototyping and device evaluation directly within existing applications. The STEVAL-MKI196V1 can be plugged into a standard DIL24 socket. The Adapter board provides the complete LSM6DSO pin-out and comes ready-to-use with the required decoupling capacitors on the VDD power supply line. The STMicroelectronics STEVAL-MKI196V1 Adapter Board is supported by the STEVAL-MKI109V2 and STEVAL-MKI109V3 Boards, with the 32-bit MCUs functioning as a bridge between the sensor and a PC. When used with these boards, it is possible to use the Unico GUI (Graphical User Interface) to customize the sensor routines for various applications.Features
- Complete LSM6DSO pinout for a standard DIL24 socket
- Adjustable resistor settings enables compatibility with STEVAL-MKI109V2 Motherboard
- Fully compatible with STEVAL-MKI109V3 Motherboard
- WEEE compliant
- RoHS compliant
Publicerad: 2018-12-12
| Uppdaterad: 2023-02-28