STMicroelectronics STEVAL-MKI192V1 Adapter Board
STMicroelectronics STEVAL-MKI192V1 Adapter Board is designed to facilitate the evaluation of MEMS devices in the LPS22HH device series. The board offers an effective solution for fast system prototyping and device evaluation directly within existing applications. The STEVAL-MKI192V1 can be plugged into a standard DIL24 socket. The Adapter Board provides the complete LPS22HH pin-out and comes ready-to-use with the required decoupling capacitors on the VDD power supply line. STMicroelectronics STEVAL-MKI192V1 Adapter Board is supported by the STEVAL-MKI109V2 and STEVAL-MKI109V3 with high performance 32-bit microcontroller functioning as a bridge between the sensor and a PC, on which it is possible to use the downloadable graphical user interface (Unico GUI) or dedicated software routines for customized applications.Features
- Complete LPS22HH pinout for a standard DIL24 socket
- Fully compatible with STEVAL-MKI109V3 motherboards
- RoHS compliant
Publicerad: 2018-12-11
| Uppdaterad: 2023-02-28