STMicroelectronics STEVAL-MKI184V1 ISM303DAC Adapter Board
STMicroelectronics STEVAL-MKI184V1 ISM303DAC Adapter Board is used to evaluate MEMS devices in the ISM303DAC product family. The board is an effective solution for fast system prototyping and device evaluation and plugs into a standard DIL24 socket. The adapter provides the complete ISM303DAC pinout and comes ready-to-use with the required decoupling capacitors on the VDD power supply line.THe STMicroelectronics STEVAL-MKI184V1 ISM303DAC Adapter Board is supported by the STEVAL-MKI109V3 motherboard, which includes a high-performance 32-bit microcontroller functioning as a bridge between the sensor and a PC. The downloadable graphical user interface (Unico GUI) or dedicated software routines can be used for customized applications.
Features
- Complete ISM303DAC pinout for a standard DIL24 socket
- Fully compatible with the STEVAL-MKI109V3 motherboard
- RoHS compliant
COMPLETE YOUR DESIGN
Publicerad: 2018-03-28
| Uppdaterad: 2023-02-03